0
0 Items$0.00

ARM Microcontrollers :

13 Products Found

All Filters

(1 Applied)

Expand Filters
Compare
Manufacturer Part No
Order Code
Manufacturer / Description
Availability
Price for
Price
Quantity
Product Range
Device Core
Data Bus Width
No. of Bits
Data Bus Width
Operating Frequency Max
CPU Speed
Program Memory Size
No. of Pins
IC Case / Package
MCU Case Style
No. of I/O's
Interfaces
Embedded Interface Type
RAM Memory Size
ADC Channels
ADC Resolution
Supply Voltage Min
Supply Voltage Max
Operating Temperature Min
Operating Temperature Max
MCU Family
IC Mounting
MCU Series
17AC7208

RoHS

Each
1+$34.490
5+$31.520
10+$28.540
25+$25.580
50+$24.790
More Pricing...
XMC4000 Family XMC4800 Series Microcontrollers
ARM Cortex-M4
32bit
32bit
32 bit
144MHz
144MHz
352KB
144Pins
LQFP
LQFP
119I/O's
I2C, I2S, LIN, SPI, UART
I2C, I2S, LIN, SPI, UART
2MB
32Channels
12Bit
3.13V
3.63V
-40°C
125°C
XMC
Surface Mount
XMC48xx
51AH8040

RoHS

Each
1+$29.280
10+$23.360
25+$20.780
50+$20.440
100+$20.090
More Pricing...
XMC4000 Family XMC4700 Series Microcontrollers
ARM Cortex-M4
32bit
32bit
32 bit
144MHz
144MHz
2MB
144Pins
LQFP
LQFP
119I/O's
I2C, I2S, SPI, UART, USB
I2C, I2S, SPI, UART, USB
352KB
32Channels
12Bit
3.13V
3.63V
-40°C
85°C
XMC
Surface Mount
XMC47xx
29AK8224

RoHS

STMICROELECTRONICS
Each
1+$28.350
10+$22.540
25+$21.080
50+$20.400
100+$19.700
More Pricing...
STM32 Family STM32H7 Series Microcontrollers
ARM Cortex-M7F
32bit
-
32 bit
240MHz
-
2MB
176Pins
UFBGA
-
119I/O's
CAN, Ethernet, I2C, I2S, SAI, SPI, UART, USART, USB
-
1MB
84Channels
16Bit
1.62V
3.6V
-40°C
85°C
STM32
Surface Mount
STM32H7
81AH0035

RoHS

Each
1+$27.480
10+$21.850
25+$20.450
80+$19.670
120+$18.890
More Pricing...
STM32 Family STM32H7 Series Microcontrollers
ARM Cortex-M4F, ARM Cortex-M7F
32bit
32bit
32 bit
480MHz
480MHz
2MB
176Pins
LQFP
LQFP
119I/O's
CAN, Ethernet, I2C, I2S, SAI, SPI, UART, USART, USB
CAN, Ethernet, I2C, I2S, SAI, SPI, UART, USART, USB
1MB
28Channels
16Bit
1.62V
3.6V
-40°C
85°C
STM32
Surface Mount
STM32H7
13AC0927

RoHS

Each
1+$30.810
5+$27.730
10+$24.680
25+$22.590
50+$21.910
More Pricing...
XMC4000 Family XMC4700 Series Microcontrollers
ARM Cortex-M4
32bit
32bit
32 bit
144MHz
144MHz
352KB
144Pins
LQFP
LQFP
119I/O's
I2C, I2S, LIN, SPI, UART
I2C, I2S, LIN, SPI, UART
2MB
32Channels
12Bit
3.13V
3.63V
-40°C
125°C
XMC
Surface Mount
XMC47xx
58AJ2911

RoHS

Each
1+$29.120
10+$23.240
25+$20.660
50+$20.330
100+$19.980
More Pricing...
XMC4000 Family XMC4700 Series Microcontrollers
ARM Cortex-M4
32bit
32bit
32 bit
144MHz
144MHz
1.5MB
144Pins
LQFP
LQFP
119I/O's
CAN, Ethernet, I2C, I2S, LIN, SPI, UART, USB
CAN, Ethernet, I2C, I2S, LIN, SPI, UART, USB
276KB
32Channels
12Bit
3.13V
3.6V
-40°C
125°C
XMC4000
Surface Mount
XMC47xx
38AJ4480

RoHS

Each
1+$29.970
5+$26.940
10+$23.930
25+$21.300
50+$20.950
More Pricing...
XMC4000 Family XMC4800 Series Microcontrollers
ARM Cortex-M4
32bit
32bit
32 bit
144MHz
144MHz
1MB
144Pins
LQFP
LQFP
119I/O's
I2C, I2S, LIN, SPI, UART
I2C, I2S, LIN, SPI, UART
200KB
32Channels
12Bit
3.13V
3.63V
-40°C
85°C
XMC
Surface Mount
XMC4800
29AK8234

RoHS

STMICROELECTRONICS
Each
1+$25.590
10+$20.370
25+$19.050
80+$18.820
120+$18.600
More Pricing...
STM32 Family STM32H7 Series Microcontrollers
ARM Cortex-M7F
32bit
-
32 bit
480MHz
-
1MB
176Pins
LQFP
-
119I/O's
CAN, Ethernet, I2C, I2S, SAI, SPI, UART, USART, USB
-
2MB
28Channels
16Bit
1.62V
3.6V
-40°C
85°C
STM32
Surface Mount
STM32H7
29AK8229

RoHS

STMICROELECTRONICS
Each
1+$24.000
10+$19.030
25+$17.780
80+$17.100
120+$16.410
More Pricing...
STM32 Family STM32H7 Series Microcontrollers
ARM Cortex-M4F, ARM Cortex-M7F
32bit
-
32 bit
480MHz
-
1MB
176Pins
LQFP
-
119I/O's
CAN, Ethernet, I2C, I2S, SAI, SPI, UART, USART, USB
-
1MB
28Channels
16Bit
1.62V
3.6V
-40°C
85°C
STM32
Surface Mount
STM32H7
29AK8230

RoHS

STMICROELECTRONICS
Each
1+$27.430
10+$21.770
25+$20.370
80+$19.590
120+$18.820
More Pricing...
STM32 Family STM32H7 Series Microcontrollers
ARM Cortex-M4F, ARM Cortex-M7F
32bit
-
32 bit
480MHz
-
2MB
176Pins
LQFP
-
119I/O's
CAN, Ethernet, I2C, I2S, SAI, SPI, UART, USART, USB
-
1MB
28Channels
16Bit
1.62V
3.6V
-40°C
85°C
STM32
Surface Mount
STM32H7
79AK9371

RoHS

Each
1+$32.710
5+$29.440
10+$26.180
25+$25.230
50+$24.290
More Pricing...
XMC4000 Family XMC4800 Series Microcontrollers
ARM Cortex-M4F
-
-
32 bit
144MHz
-
1MB
144Pins
LQFP
-
119I/O's
I2C, I2S, LIN, SPI, UART
-
200KB
32Channels
12Bit
3.13V
3.63V
-40°C
125°C
XMC
Surface Mount
XMC4800
11AN9935

RoHS

STMICROELECTRONICS
Each
1+$27.910
10+$26.090
25+$25.350
80+$22.890
120+$21.540
More Pricing...
STM32 Family STM32H7 Series Microcontrollers
ARM Cortex-M7F, ARM Cortex-M4F
-
-
32 bit
300MHz
-
2MB
176Pins
LQFP
-
119I/O's
FDCAN, Ethernet, I2C, I2S, LPUART, MDIO, SAI, SDMMC, SPI, SPDIFRX, SWPMI, UART, USART, USB
-
864KB
28Channels
16Bit
1.62V
3.6V
-40°C
125°C
STM32
Surface Mount
STM32H7
29AK8225

RoHS

STMICROELECTRONICS
Each
1+$22.550
10+$19.070
25+$18.200
80+$17.750
120+$17.300
More Pricing...
STM32 Family STM32H7 Series Microcontrollers
ARM Cortex-M7F
32bit
-
32 bit
240MHz
-
2MB
176Pins
LQFP
-
119I/O's
CAN, Ethernet, I2C, I2S, SAI, SPI, UART, USART, USB
-
1MB
84Channels
16Bit
1.62V
3.6V
-40°C
85°C
STM32
Surface Mount
STM32H7
1-13 of 13 items
of 1 page(s)

Popular Suppliers

NXP
MAXIM
STMICROELECTRONICS
ROHM
ONSEMI
MICROCHIP
INFINEON