0
0 Items$0.00

ARM Microcontrollers :

9 Products Found

All Filters

(1 Applied)

Expand Filters
Compare
Manufacturer Part No
Order Code
Manufacturer / Description
Availability
Price for
Price
Quantity
Product Range
Device Core
Data Bus Width
No. of Bits
Data Bus Width
Operating Frequency Max
CPU Speed
Program Memory Size
No. of Pins
IC Case / Package
MCU Case Style
No. of I/O's
Interfaces
Embedded Interface Type
RAM Memory Size
ADC Channels
ADC Resolution
Supply Voltage Min
Supply Voltage Max
Operating Temperature Min
Operating Temperature Max
MCU Family
IC Mounting
MCU Series
45AM4018

RoHS

Each
1+$12.780
10+$9.970
25+$8.730
250+$8.720
500+$8.050
Kinetis E Family MCX E24 Series Microcontrollers
ARM Cortex-M4F
-
-
32 bit
112MHz
-
1MB
144Pins
LQFP
-
126I/O's
CAN, LPI2C, LPSPI, LPUART
-
128KB
2Channels
12Bit
2.7V
5.5V
-40°C
125°C
Kinetis E
Surface Mount
MCX E24
45AM4020

RoHS

Each
1+$14.350
10+$13.420
25+$13.030
50+$11.760
100+$11.080
More Pricing...
Kinetis E Family MCX E24 Series Microcontrollers
ARM Cortex-M4F
-
-
32 bit
112MHz
-
2MB
144Pins
LQFP
-
126I/O's
CAN, LPI2C, LPSPI, LPUART
-
256KB
2Channels
12Bit
2.7V
5.5V
-40°C
125°C
Kinetis E
Surface Mount
MCX E24
39AH5580

RoHS

Each
1+$18.810
10+$14.590
25+$13.490
50+$13.200
120+$12.890
More Pricing...
Synergy Family S3 Series S3A1 Group Microcontrollers
ARM Cortex-M4F
32bit
32bit
32 bit
48MHz
-
1MB
145Pins
TFLGA
TFLGA
126I/O's
CAN, I2C, SPI, UART, USB
CAN, I2C, SPI, UART, USB
192KB
28Channels
14Bit
1.6V
5.5V
-40°C
85°C
Synergy
Surface Mount
S3
97AK4744

RoHS

STMICROELECTRONICS
Each
1+$17.460
10+$13.640
25+$12.680
50+$12.030
100+$11.350
More Pricing...
STM32 Family STM32H7 Series Microcontrollers
ARM Cortex-M7F
-
-
32 bit
600MHz
-
64KB
201Pins
UFBGA
-
126I/O's
Ethernet, EMMC, FDCAN, I2C, I3C, I2S, LPUART, MDIOS, PDM, SAI, SDMMC, SPI, SPDIFRX, UART, USART, USB
-
620KB
18Channels
12Bit
1.71V
3.6V
-40°C
85°C
STM32
Surface Mount
STM32H7
97AK4722

RoHS

STMICROELECTRONICS
Each
1+$12.670
10+$9.850
25+$9.140
50+$8.640
100+$8.140
More Pricing...
STM32 Family STM32H7 Series Microcontrollers
ARM Cortex-M7F
-
-
32 bit
600MHz
-
64KB
201Pins
UFBGA
-
126I/O's
Ethernet, EMMC, FDCAN, I2C, I3C, I2S, LPUART, MDIOS, PDM, SAI, SDMMC, SPI, SPDIFRX, UART, USART, USB
-
620KB
18Channels
12Bit
1.71V
3.6V
-40°C
85°C
STM32
Surface Mount
STM32H7
20AM4432

RoHS

STMICROELECTRONICS
Each
1+$24.470
10+$22.880
25+$22.230
50+$20.060
100+$18.890
More Pricing...
STM32 Family STM32N657xx Series Microcontrollers
ARM Cortex-M55F
-
-
32 bit
800MHz
-
1MB
198Pins
VFBGA
-
126I/O's
CSI, I2C, I3C, I2S, FDCAN, LPUART, OTG, PSSI, SAI, SDMMC, SPI, UART, USART
-
4.2MB
2Channels
12Bit
1.71V
3.6V
-40°C
125°C
STM32
Surface Mount
STM32N657xx
97AK4730

RoHS

STMICROELECTRONICS
Each
1+$13.810
10+$10.760
25+$10.000
50+$9.470
100+$8.930
More Pricing...
STM32 Family STM32H7 Series Microcontrollers
ARM Cortex-M7F
-
-
32 bit
600MHz
-
64KB
201Pins
UFBGA
-
126I/O's
Ethernet, EMMC, FDCAN, I2C, I3C, I2S, LPUART, MDIOS, PDM, SAI, SDMMC, SPI, SPDIFRX, UART, USART, USB
-
620KB
18Channels
12Bit
1.71V
3.6V
-40°C
85°C
STM32
Surface Mount
STM32H7
97AK4736

RoHS

STMICROELECTRONICS
Each
1+$13.350
10+$10.400
25+$9.650
50+$9.140
100+$8.620
More Pricing...
STM32 Family STM32H7 Series Microcontrollers
ARM Cortex-M7F
-
-
32 bit
600MHz
-
64KB
201Pins
UFBGA
-
126I/O's
Ethernet, EMMC, FDCAN, I2C, I3C, I2S, LPUART, MDIOS, PDM, SAI, SDMMC, SPI, SPDIFRX, UART, USART, USB
-
620KB
18Channels
12Bit
1.71V
3.6V
-40°C
85°C
STM32
Surface Mount
STM32H7
23AH3496

RoHS

Each
1+$48.600
5+$44.010
10+$39.440
25+$37.800
50+$36.190
More Pricing...
Synergy Family S7 Series S7G2 Group Microcontrollers
ARM Cortex-M4
32bit
32bit
32 bit
240MHz
240MHz
3MB
176Pins
LQFP
LQFP
126I/O's
CAN, Ethernet, I2C, SPI, UART, USB
CAN, Ethernet, I2C, SPI, UART, USB
640KB
21Channels
12Bit
2.7V
3.6V
-40°C
105°C
Synergy
Surface Mount
S7 Series
1-9 of 9 items
of 1 page(s)

Popular Suppliers

NXP
MAXIM
STMICROELECTRONICS
ROHM
ONSEMI
MICROCHIP
INFINEON