0
0 Items$0.00

ARM Microcontrollers :

8 Products Found

All Filters

(1 Applied)

Expand Filters
Compare
Manufacturer Part No
Order Code
Manufacturer / Description
Availability
Price for
Price
Quantity
Product Range
Device Core
Data Bus Width
No. of Bits
Data Bus Width
Operating Frequency Max
CPU Speed
Program Memory Size
No. of Pins
IC Case / Package
MCU Case Style
No. of I/O's
Interfaces
Embedded Interface Type
RAM Memory Size
ADC Channels
ADC Resolution
Supply Voltage Min
Supply Voltage Max
Operating Temperature Min
Operating Temperature Max
MCU Family
IC Mounting
MCU Series
54AH7012

RoHS

STMICROELECTRONICS
Each
1+$24.470
10+$19.410
25+$18.140
50+$17.450
100+$16.750
More Pricing...
STM32 Family STM32H7 Series Microcontrollers
ARM Cortex-M7F
32bit
32bit
32 bit
400MHz
400MHz
2MB
169Pins
UFBGA
UFBGA
131I/O's
CAN, I2C, SAI, SPI, LPUART, UART, USART, USB
CAN, I2C, SAI, SPI, LPUART, UART, USART, USB
512KB
32Channels
16Bit
1.62V
3.6V
-40°C
85°C
STM32
Surface Mount
STM32H7
54AH6994

RoHS

STMICROELECTRONICS
Each
1+$24.260
10+$19.240
25+$17.990
80+$17.300
120+$16.610
More Pricing...
STM32 Family STM32F4 Series Microcontrollers
ARM Cortex-M4F
32bit
32bit
32 bit
180MHz
180MHz
2MB
176Pins
LQFP
LQFP
131I/O's
CAN, I2C, I2S, SAI, SPI, UART, USART, USB
CAN, I2C, I2S, SAI, SPI, UART, USART, USB
384KB
24Channels
12Bit
1.7V
3.6V
-40°C
85°C
STM32
Surface Mount
STM32F4
29AK8232

RoHS

Date/Lot Code

STMICROELECTRONICS
Each
1+$23.480
10+$19.070
25+$18.140
50+$17.320
100+$16.500
More Pricing...
STM32 Family STM32H7 Series Microcontrollers
ARM Cortex-M7F
32bit
-
32 bit
480MHz
-
2MB
169Pins
UFBGA
-
131I/O's
CAN, Ethernet, I2C, I2S, SAI, SPI, UART, USART, USB
-
1MB
32Channels
16Bit
1.62V
3.6V
-40°C
85°C
STM32
Surface Mount
STM32H7
52AC7520

RoHS

Each
1+$16.040
STM32 Family STM32F4 Series Microcontrollers
ARM Cortex-M4
32bit
32bit
32 bit
180MHz
180MHz
2MB
176Pins
TFBGA
TFBGA
131I/O's
CAN, Ethernet, I2C, I2S, SAI, SPI, UART, USART, USB
CAN, Ethernet, I2C, I2S, SAI, SPI, UART, USART, USB
384KB
24Channels
12Bit
1.7V
3.6V
-40°C
85°C
STM32
Surface Mount
STM32F4
52AC7567

RoHS

Each
1+$12.880
STM32 Family STM32L4 Series Microcontrollers
ARM Cortex-M4
32bit
32bit
32 bit
120MHz
120MHz
1MB
169Pins
UFBGA
UFBGA
131I/O's
CAN, I2C, SAI, SPI, UART, USART, USB
CAN, I2C, SAI, SPI, UART, USART, USB
640KB
14Channels
12Bit
1.71V
3.6V
-40°C
85°C
STM32
Surface Mount
STM32L4
52AC7581

RoHS

Each
1+$22.810
10+$17.770
25+$16.570
50+$15.880
100+$15.200
More Pricing...
STM32 Family STM32L4 Series Microcontrollers
ARM Cortex-M4
32bit
32bit
32 bit
120MHz
120MHz
2MB
169Pins
UFBGA
UFBGA
131I/O's
CAN, I2C, SAI, SPI, UART, USART, USB
CAN, I2C, SAI, SPI, UART, USART, USB
640KB
14Channels
12Bit
1.71V
3.6V
-40°C
85°C
STM32
Surface Mount
STM32L4
47AC1658

RoHS

Each
1+$22.080
10+$17.490
25+$16.320
50+$15.700
100+$15.070
More Pricing...
STM32 Family STM32L4 Series Microcontrollers
ARM Cortex-M4
32bit
32bit
32 bit
120MHz
120MHz
2MB
169Pins
UFBGA
UFBGA
131I/O's
CAN, I2C, I2S, SPI, UART, USART, USB
CAN, I2C, I2S, SPI, UART, USART, USB
640KB
14Channels
12Bit
1.71V
3.6V
-40°C
85°C
STM32
Surface Mount
STM32L4
28AC3379

RoHS

Each
168+$13.680
STM32 Family STM32F4 Series Microcontrollers
ARM Cortex-M4
32bit
32bit
32 bit
180MHz
180MHz
2MB
176Pins
BGA
BGA
131I/O's
CAN, EBI, EMI, Ethernet, I2C, SPI, SSC, UART, USART
CAN, EBI, EMI, Ethernet, I2C, SPI, SSC, UART, USART
388KB
-
-
1.7V
3.6V
-
-
STM32
-
STM32F4
1-8 of 8 items
of 1 page(s)

Popular Suppliers

NXP
MAXIM
STMICROELECTRONICS
ROHM
ONSEMI
MICROCHIP
INFINEON