ARM Microcontrollers :
8 Products FoundAll Filters
(1 Applied)
Expand Filters
Manufacturer
(7)
(1)
No. of I/O's
=133I/O's
1
(26)
(54)
(6)
(17)
(5)
(3)
(52)
(4)
Product Range
(2)
(3)
(1)
(2)
Device Core
(3)
(1)
(2)
(2)
Data Bus Width
(6)
No. of Bits
(2)
Operating Frequency Max
(4)
(1)
(3)
CPU Speed
(1)
(1)
Program Memory Size
(2)
(5)
(1)
No. of Pins
(1)
(1)
(6)
IC Case / Package
(2)
(1)
(1)
(1)
(2)
(1)
Packaging
(8)
| Compare | Manufacturer Part No | Order Code | Manufacturer / Description | Availability | Price for | Price | Quantity | Product Range | Device Core | Data Bus Width | No. of Bits | Data Bus Width | Operating Frequency Max | CPU Speed | Program Memory Size | No. of Pins | IC Case / Package | MCU Case Style | No. of I/O's | Interfaces | Embedded Interface Type | RAM Memory Size | ADC Channels | ADC Resolution | Supply Voltage Min | Supply Voltage Max | Operating Temperature Min | Operating Temperature Max | MCU Family | IC Mounting | MCU Series |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each | 1+$16.310 10+$12.780 25+$11.900 50+$11.420 180+$10.930 More Pricing... | RA Family RA6 Series RA6M5 Group Microcontrollers | ARM Cortex-M33 | 32bit | 32bit | 32 bit | 200MHz | 200MHz | 2MB | 176Pins | LQFP | LQFP | 133I/O's | CAN, I2C, SPI, UART, USB | CAN, I2C, SPI, UART, USB | 512KB | 29Channels | 12Bit | 2.7V | 3.6V | -40°C | 105°C | RA | Surface Mount | RA6 | ||||||
79AK2866 RoHS | Each | 1+$23.690 10+$18.770 25+$17.550 50+$16.860 100+$16.200 More Pricing... | STM32 Family STM32U5 Series Microcontrollers | ARM Cortex-M33 | - | - | 32 bit | 160MHz | - | 4MB | 169Pins | TFBGA | - | 133I/O's | I2C, FDCAN, LPUART, PSSI, SAI, SDMMC, SPI, UART, USART, USB | - | 2.5MB | 24Channels | 12Bit, 14Bit | 1.71V | 3.6V | -40°C | 85°C | STM32 | Surface Mount | STM32U5 | |||||
79AK9312 RoHS | Each | 1+$16.350 10+$12.820 25+$11.930 50+$11.440 100+$10.960 More Pricing... | RA Family RA6 Series RA6M5 Group Microcontrollers | ARM Cortex-M33F | - | - | 32 bit | 200MHz | - | 2MB | 176Pins | LFBGA | - | 133I/O's | CAN, I2C, QSPI, SCI, SPI, UART, USB | - | 512KB | 29Channels | 12Bit | 2.7V | 3.6V | -40°C | 85°C | RA | Surface Mount | RA6 | |||||
Each | 1+$21.660 10+$17.110 25+$15.980 50+$15.460 100+$14.950 More Pricing... | RA Family RA6 Series RA6M3 Group Microcontrollers | ARM Cortex-M4F | 32bit | - | 32 bit | 120MHz | - | 2MB | 176Pins | BGA | - | 133I/O's | CAN, Ethernet, I2C, SPI, UART, USB | - | 640KB | 24Channels | 12Bit | 2.7V | 3.6V | -40°C | 85°C | RA | Surface Mount | RA6 | ||||||
Each | 1+$15.490 10+$12.110 25+$11.280 50+$10.820 100+$10.360 More Pricing... | RA Family RA6 Series RA6M5 Group Microcontrollers | ARM Cortex-M33 | 32bit | - | 32 bit | 200MHz | - | 2MB | 176Pins | FBGA | - | 133I/O's | CAN, Ethernet, I2C, SPI, SCI, USB | - | 512KB | 29Channels | 12Bit | 2.7V | 3.6V | -40°C | 85°C | RA | Surface Mount | RA6 | ||||||
Each | 1+$19.960 10+$15.740 25+$14.680 50+$14.200 100+$13.720 More Pricing... | RA Family RA6 Series RA6M3 Group Microcontrollers | ARM Cortex-M4F | 32bit | - | 32 bit | 120MHz | - | 1MB | 176Pins | BGA | - | 133I/O's | CAN, Ethernet, I2C, SPI, UART, USB | - | 640KB | 24Channels | 12Bit | 2.7V | 3.6V | -40°C | 85°C | RA | Surface Mount | RA6 | ||||||
Each | 1+$25.930 10+$20.600 25+$18.890 50+$18.310 100+$17.730 More Pricing... | Synergy Family S5 Series S5D9 Group Microcontrollers | ARM Cortex-M4 | 32bit | 32bit | 32 bit | 120MHz | 120MHz | 2MB | 145Pins | LGA | LGA | 133I/O's | CAN, ENET, I2C, SPI, UART, USB | CAN, ENET, I2C, SPI, UART, USB | 640KB | 22Channels | 12Bit | 2.7V | 3.6V | -40°C | 85°C | Synergy | Surface Mount | S5 Series | ||||||
Each | 1+$32.420 10+$29.900 25+$29.220 50+$28.550 180+$25.520 More Pricing... | Synergy Family S5 Series S5D9 Group Microcontrollers | ARM Cortex-M4 | 32bit | - | 32 bit | 120MHz | - | 1MB | 176Pins | LQFP | - | 133I/O's | CAN, ENET, I2C, SPI, UART, USB | - | 640KB | 24Channels | 12Bit | 2.7V | 3.6V | -40°C | 105°C | Synergy | Surface Mount | S5 | ||||||