0
0 Items$0.00

ARM Microcontrollers :

7 Products Found

All Filters

(1 Applied)

Expand Filters
Compare
Manufacturer Part No
Order Code
Manufacturer / Description
Availability
Price for
Price
Quantity
Product Range
Device Core
Data Bus Width
No. of Bits
Data Bus Width
Operating Frequency Max
CPU Speed
Program Memory Size
No. of Pins
IC Case / Package
MCU Case Style
No. of I/O's
Interfaces
Embedded Interface Type
RAM Memory Size
ADC Channels
ADC Resolution
Supply Voltage Min
Supply Voltage Max
Operating Temperature Min
Operating Temperature Max
MCU Family
IC Mounting
MCU Series
Qualification
89AK3527

RoHS

Date/Lot Code

Each
1+$26.870
S32 Family S32K3xx Series Microcontrollers
ARM Cortex-M7F
-
-
32 bit
240MHz
-
8MB
172Pins
HDQFP-EP
-
137I/O's
Ethernet, FlexCAN, I2S, LIN, LPI2C, LPSPI, LPUART, QSPI, SAI
-
1.152MB
72Channels
12Bit
2.97V
5.5V
-40°C
125°C
S32
Surface Mount
S32K3xx
AEC-Q100
89AK3519

RoHS

Date/Lot Code

Each
1+$23.480
S32 Family S32K3xx Series Microcontrollers
ARM Cortex-M7F
-
-
32 bit
240MHz
-
8MB
172Pins
HDQFP-EP
-
137I/O's
Ethernet, FlexCAN, I2S, LIN, LPI2C, LPSPI, LPUART, QSPI, SAI
-
1.152MB
72Channels
12Bit
2.97V
5.5V
-40°C
125°C
S32
Surface Mount
S32K3xx
AEC-Q100
89AK3535

RoHS

Date/Lot Code

Each
1+$26.870
S32 Family S32K3xx Series Microcontrollers
ARM Cortex-M7F
-
-
32 bit
240MHz
-
8MB
172Pins
HDQFP-EP
-
137I/O's
Ethernet, FlexCAN, I2S, LIN, LPI2C, LPSPI, LPUART, QSPI, SAI
-
1.152MB
72Channels
12Bit
2.97V
5.5V
-40°C
125°C
S32
Surface Mount
S32K3xx
AEC-Q100
02AH1788

RoHS

Each
1+$16.890
10+$13.280
25+$12.490
50+$11.940
100+$11.500
More Pricing...
LPC Family LPC54000 Series Microcontrollers
ARM Cortex-M4
32bit
32bit
32 bit
180MHz
180MHz
4MB
180Pins
TFBGA
TFBGA
137I/O's
CAN, Ethernet, I2C, I2S, SPI, UART, USB
CAN, Ethernet, I2C, I2S, SPI, UART, USB
360KB
12Channels
12Bit
1.71V
3.6V
-40°C
105°C
LPC
Surface Mount
LPC54000
-
02AH1787

RoHS

Each
1+$17.410
10+$13.670
25+$12.740
50+$12.260
100+$11.810
More Pricing...
LPC Family LPC54000 Series Microcontrollers
ARM Cortex-M4
32bit
32bit
32 bit
180MHz
180MHz
2MB
180Pins
TFBGA
TFBGA
137I/O's
CAN, Ethernet, I2C, I2S, SPI, UART, USB
CAN, Ethernet, I2C, I2S, SPI, UART, USB
360KB
12Channels
12Bit
1.71V
3.6V
-40°C
105°C
LPC
Surface Mount
LPC54000
-
02AH1790

RoHS

Each
1+$16.550
10+$12.960
25+$12.060
50+$11.620
100+$11.180
More Pricing...
LPC Family LPC54000 Series Microcontrollers
ARM Cortex-M4
32bit
32bit
32 bit
180MHz
180MHz
2MB
180Pins
TFBGA
TFBGA
137I/O's
CAN, Ethernet, I2C, I2S, SPI, UART, USB
CAN, Ethernet, I2C, I2S, SPI, UART, USB
360KB
12Channels
12Bit
1.71V
3.6V
-40°C
105°C
LPC
Surface Mount
LPC54000
-
02AH1791

RoHS

Each
1+$17.240
10+$13.510
25+$12.580
50+$12.120
100+$11.670
More Pricing...
LPC Family LPC54000 Series Microcontrollers
ARM Cortex-M4
32bit
32bit
32 bit
180MHz
180MHz
4MB
180Pins
TFBGA
TFBGA
137I/O's
CAN, Ethernet, I2C, I2S, SPI, UART, USB
CAN, Ethernet, I2C, I2S, SPI, UART, USB
360KB
12Channels
12Bit
1.71V
3.6V
-40°C
105°C
LPC
Surface Mount
LPC54000
-
1-7 of 7 items
of 1 page(s)

Popular Suppliers

NXP
MAXIM
STMICROELECTRONICS
ROHM
ONSEMI
MICROCHIP
INFINEON