0
0 Items$0.00

ARM Microcontrollers :

9 Products Found

All Filters

(1 Applied)

Expand Filters
Compare
Manufacturer Part No
Order Code
Manufacturer / Description
Availability
Price for
Price
Quantity
Product Range
Device Core
Data Bus Width
No. of Bits
Data Bus Width
Operating Frequency Max
CPU Speed
Program Memory Size
No. of Pins
IC Case / Package
MCU Case Style
No. of I/O's
Interfaces
Embedded Interface Type
RAM Memory Size
ADC Channels
ADC Resolution
Supply Voltage Min
Supply Voltage Max
Operating Temperature Min
Operating Temperature Max
MCU Family
IC Mounting
MCU Series
Qualification
33AK4968

RoHS

Each
1+$14.000
S32 Family S32K3xx Series Microcontrollers
ARM Cortex-M7F
-
-
32 bit
160MHz
-
4MB
172Pins
HDQFP
-
142I/O's
Ethernet, FlexCAN, I2S, LIN, LPI2C, LPSPI, LPUART, QSPI, SAI
-
512KB
72Channels
12Bit
2.97V
5.5V
-40°C
125°C
S32
Surface Mount
S32K3xx
AEC-Q100
73AM6809

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+$22.270
10+$20.480
25+$18.920
50+$17.390
100+$15.880
More Pricing...
S32 Family S32K3xx Series Microcontrollers
ARM Cortex-M7F
-
-
32 bit
160MHz
-
4MB
172Pins
HDQFP
-
142I/O's
Ethernet, FlexCAN, I2S, LIN, LPI2C, LPSPI, LPUART, QSPI, SAI
-
512KB
72Channels
12Bit
2.97V
5.5V
-40°C
105°C
S32
Surface Mount
S32K3xx
AEC-Q100
31AC6551

RoHS

Each
1+$30.920
5+$28.080
10+$25.270
25+$23.480
108+$23.470
LPC Family LPC1800 Series Microcontrollers
ARM Cortex-M3
32bit
32bit
32 bit
180MHz
180MHz
1MB
208Pins
LQFP
LQFP
142I/O's
I2C, I2S, LIN, SPI, USART, USB
I2C, I2S, LIN, SPI, USART, USB
136KB
16Channels
10Bit
2.4V
3.6V
-40°C
105°C
LPC
Surface Mount
LPC1800
-
25AK1341

RoHS

Each
1+$26.260
10+$20.880
25+$19.530
50+$18.800
100+$18.060
More Pricing...
S32K3 Family S32K344 Series Microcontrollers
ARM Cortex-M7
32bit
-
32 bit
160MHz
-
4MB
172Pins
MaxQFP
-
142I/O's
CAN, I2C, SPI, UART
-
512KB
24Channels
12Bit
2.7V
5.5V
-40°C
105°C
S32K3
Surface Mount
S32K344
AEC-Q100
45AM4630

RoHS

Each
1+$29.500
5+$27.980
10+$26.440
25+$24.890
50+$23.220
More Pricing...
RA Family RA8 Series RA8P1 Group Microcontrollers
ARM Cortex-M85F, ARM Cortex-M33F
-
-
32 bit
1GHz
-
1MB
224Pins
LFBGA
-
142I/O's
CANFD, Ethernet, I2C, I3C, SCI, SPI, UART, USB
-
2MB
12Channels
16Bit
1.62V
3.63V
0°C
95°C
RA
Surface Mount
RA8
-
04AM2112

RoHS

Each
1+$18.590
S32K3 Family S32K324 Series Microcontrollers
ARM Cortex-M7F
-
-
32 bit
160MHz
-
4MB
172Pins
HDQFP
-
142I/O's
CANFD, Ethernet, I2C, I2S, LIN, LPUART, PWM, QSPI, SAI, SENT, SPI, UART
-
512KB
24Channels
12Bit
2.97V
5.5V
-40°C
125°C
S32K3
Surface Mount
S32K324
AEC-Q100
04AM2113

RoHS

Each
1+$19.390
S32K3 Family S32K344 Series Microcontrollers
ARM Cortex-M7F
-
-
32 bit
160MHz
-
4MB
172Pins
HDQFP
-
142I/O's
CANFD, Ethernet, I2C, I2S, LIN, LPUART, PWM, QSPI, SAI, SENT, SPI, UART
-
512KB
24Channels
12Bit
2.97V
5.5V
-40°C
125°C
S32K3
Surface Mount
S32K344
AEC-Q100
39Y8877

RoHS

Each
36+$29.270
50+$26.480
100+$25.080
250+$21.800
500+$21.180
LPC Family LPC4300 Series Microcontrollers
ARM Cortex-M0, ARM Cortex-M4
32bit
32bit
32 bit
204MHz
204MHz
1MB
208Pins
LQFP
LQFP
142I/O's
CAN, Ethernet, I2C, I2S, SPI, UART, USB
CAN, Ethernet, I2C, I2S, SPI, UART, USB
136KB
8Channels
10Bit
2.4V
3.6V
-40°C
105°C
LPC
Surface Mount
LPC4300
-
39Y8872

RoHS

Each
36+$26.840
50+$24.270
100+$22.990
250+$19.980
500+$19.420
LPC Family LPC1800 Series Microcontrollers
ARM Cortex-M3
32bit
32bit
32 bit
180MHz
180MHz
1MB
208Pins
LQFP
LQFP
142I/O's
CAN, Ethernet, I2C, I2S, SPI, UART, USB
CAN, Ethernet, I2C, I2S, SPI, UART, USB
136KB
8Channels
10Bit
2.4V
3.6V
-40°C
105°C
LPC
Surface Mount
LPC1800
-
1-9 of 9 items
of 1 page(s)

Popular Suppliers

NXP
MAXIM
STMICROELECTRONICS
ROHM
ONSEMI
MICROCHIP
INFINEON