ARM Microcontrollers :
7 Products FoundAll Filters
(1 Applied)
Expand Filters
Manufacturer
(5)
(2)
No. of I/O's
=145I/O's
1
(26)
(54)
(6)
(17)
(5)
(3)
(52)
(4)
Product Range
(5)
(2)
Device Core
(1)
(1)
(4)
(1)
Data Bus Width
(4)
No. of Bits
(4)
Operating Frequency Max
(2)
(4)
(1)
CPU Speed
(3)
(1)
Program Memory Size
(3)
(2)
No. of Pins
(2)
(5)
IC Case / Package
(5)
(2)
Packaging
(5)
(2)
| Compare | Manufacturer Part No | Order Code | Manufacturer / Description | Availability | Price for | Price | Quantity | Product Range | Device Core | Data Bus Width | No. of Bits | Data Bus Width | Operating Frequency Max | CPU Speed | Program Memory Size | No. of Pins | IC Case / Package | MCU Case Style | No. of I/O's | Interfaces | Embedded Interface Type | RAM Memory Size | ADC Channels | ADC Resolution | Supply Voltage Min | Supply Voltage Max | Operating Temperature Min | Operating Temperature Max | MCU Family | IC Mounting | MCU Series |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each | 1+$19.300 10+$15.210 25+$14.180 50+$13.670 100+$13.170 More Pricing... | LPC Family LPC54000 Series Microcontrollers | ARM Cortex-M4 | 32bit | 32bit | 32 bit | 180MHz | 180MHz | 512KB | 180Pins | TFBGA | TFBGA | 145I/O's | I2C, SPI, UART/USART, USB | I2C, SPI, UART/USART, USB | 200KB | 12Channels | 12Bit | 1.71V | 3.6V | -40°C | 105°C | LPC | Surface Mount | LPC546xx | ||||||
Each | 1+$21.830 10+$16.570 25+$15.880 50+$14.960 100+$14.030 More Pricing... | LPC Family LPC54000 Series Microcontrollers | ARM Cortex-M4 | - | - | 32 bit | 180MHz | - | 512KB | 180Pins | TFBGA | - | 145I/O's | CAN, Ethernet, I2C, I2S, SPI, UART, USART, USB | - | 200KB | 12Channels | 12Bit | 1.71V | 3.6V | -40°C | 105°C | LPC | Surface Mount | LPC54000 | ||||||
79AK2855 RoHS | Each (Supplied on Cut Tape) Cut Tape | 1+$17.270 | STM32 Family STM32U5 Series Microcontrollers | ARM Cortex-M33 | - | - | 32 bit | 160MHz | - | 4MB | 208Pins | WLCSP | - | 145I/O's | I2C, FDCAN, LPUART, PSSI, SAI, SDMMC, SPI, UART, USART, USB | - | 2.5MB | 24Channels | 12Bit, 14Bit | 1.71V | 3.6V | -40°C | 85°C | STM32 | Surface Mount | STM32U5 | |||||
85AK9747 RoHS | Each (Supplied on Cut Tape) Cut Tape | 1+$25.290 10+$20.100 25+$18.810 50+$18.120 100+$17.390 More Pricing... | STM32 Family STM32U5 Series Microcontrollers | ARM Cortex-M33F | - | - | 32 bit | 160MHz | - | 4MB | 208Pins | WLCSP | - | 145I/O's | I2C, OTG, PSSI, SAI, SDMMC, SPI, UART, UCPD, USART, USB | - | 3MB | 24Channels | 12Bit, 14Bit | 1.71V | 3.6V | -40°C | 85°C | STM32 | Surface Mount | STM32U5 | |||||
Each | 1+$19.630 10+$15.460 25+$14.420 50+$13.670 100+$12.890 More Pricing... | LPC Family LPC54000 Series Microcontrollers | ARM Cortex-M4F | 32bit | 32bit | 32 bit | 220MHz | 220MHz | 512KB | 180Pins | TFBGA | TFBGA | 145I/O's | CAN, Ethernet, I2C, I2S, SPI, UART, USB | CAN, Ethernet, I2C, I2S, SPI, UART, USB | 200KB | 12Channels | 12Bit | 1.71V | 3.6V | -40°C | 105°C | LPC | Surface Mount | LPC54000 | ||||||
Each | 1+$10.900 | LPC Family LPC54000 Series Microcontrollers | ARM Cortex-M4 | 32bit | 32bit | 32 bit | 180MHz | 180MHz | - | 180Pins | TFBGA | TFBGA | 145I/O's | CAN, Ethernet, I2C, I2S, SPI, UART, USB | CAN, Ethernet, I2C, I2S, SPI, UART, USB | 360KB | 12Channels | 12Bit | 1.71V | 3.6V | -40°C | 105°C | LPC | Surface Mount | LPC540xx | ||||||
Each | 1+$15.950 10+$12.490 25+$11.610 50+$11.180 100+$10.760 More Pricing... | LPC Family LPC54000 Series Microcontrollers | ARM Cortex-M4 | 32bit | 32bit | 32 bit | 180MHz | 180MHz | - | 180Pins | TFBGA | TFBGA | 145I/O's | CAN, Ethernet, I2C, I2S, SPI, UART, USB | CAN, Ethernet, I2C, I2S, SPI, UART, USB | 360KB | 12Channels | 12Bit | 1.71V | 3.6V | -40°C | 105°C | LPC | Surface Mount | LPC540xx | ||||||