ARM Microcontrollers :
11 Products FoundAll Filters
(1 Applied)
Expand Filters
Manufacturer
(6)
(1)
(4)
No. of I/O's
=156I/O's
1
(26)
(54)
(6)
(17)
(5)
(3)
(52)
(4)
Product Range
(1)
(6)
(2)
(2)
Device Core
(1)
(1)
(6)
(2)
(1)
Data Bus Width
(1)
No. of Bits
(1)
Operating Frequency Max
(3)
(3)
(2)
(2)
(1)
CPU Speed
(1)
Program Memory Size
(2)
(1)
(1)
(2)
No. of Pins
(1)
(3)
(2)
(2)
(1)
(2)
IC Case / Package
(1)
(5)
(1)
(4)
Packaging
(11)
| Compare | Manufacturer Part No | Order Code | Manufacturer / Description | Availability | Price for | Price | Quantity | Product Range | Device Core | Data Bus Width | No. of Bits | Data Bus Width | Operating Frequency Max | CPU Speed | Program Memory Size | No. of Pins | IC Case / Package | MCU Case Style | No. of I/O's | Interfaces | Embedded Interface Type | RAM Memory Size | ADC Channels | ADC Resolution | Supply Voltage Min | Supply Voltage Max | Operating Temperature Min | Operating Temperature Max | MCU Family | IC Mounting | MCU Series | Qualification |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each | 1+$14.200 | S32 Family S32K1xx Series Microcontrollers | ARM Cortex-M4F | - | - | 32 bit | 80MHz | - | 2MB | 176Pins | LQFP | - | 156I/O's | FlexCAN, LPI2C, LPSPI, LPUART | - | 256KB | 64Channels | 12Bit | 2.7V | 5.5V | -40°C | 125°C | S32 | Surface Mount | S32K1xx | AEC-Q100 | ||||||
Each | 1+$13.320 | S32 Family S32K1xx Series Microcontrollers | ARM Cortex-M4F | - | - | 32 bit | 80MHz | - | 2MB | 144Pins | LQFP | - | 156I/O's | FlexCAN, LPI2C, LPSPI, LPUART | - | 256KB | 64Channels | 12Bit | 2.7V | 5.5V | -40°C | 125°C | S32 | Surface Mount | S32K1xx | AEC-Q100 | ||||||
Each | 1+$12.750 | S32 Family S32K1xx Series Microcontrollers | ARM Cortex-M4F | - | - | 32 bit | 80MHz | - | 2MB | 100Pins | MAPBGA | - | 156I/O's | FlexCAN, LPI2C, LPSPI, LPUART | - | 256KB | 64Channels | 12Bit | 2.7V | 5.5V | -40°C | 125°C | S32 | Surface Mount | S32K1xx | AEC-Q100 | ||||||
Each | 1+$12.260 | S32 Family S32K1xx Series Microcontrollers | ARM Cortex-M4F | - | - | 32 bit | 112MHz | - | 2MB | 144Pins | LQFP | - | 156I/O's | FlexCAN, LPI2C, LPSPI, LPUART | - | 256KB | 64Channels | 12Bit | 2.7V | 5.5V | -40°C | 105°C | S32 | Surface Mount | S32K1xx | AEC-Q100 | ||||||
Each | 1+$16.270 | S32 Family S32K1xx Series Microcontrollers | ARM Cortex-M4F | - | - | 32 bit | 112MHz | - | 2MB | 144Pins | LQFP | - | 156I/O's | FlexCAN, LPI2C, LPSPI, LPUART | - | 256KB | 64Channels | 12Bit | 2.7V | 5.5V | -40°C | 105°C | S32 | Surface Mount | S32K1xx | AEC-Q100 | ||||||
Each | 1+$22.740 10+$17.990 25+$16.810 50+$15.920 100+$15.040 More Pricing... | S32 Family S32K1xx Series Microcontrollers | ARM Cortex-M4F | 32bit | 32bit | 32 bit | 112MHz | 112MHz | 2MB | 176Pins | LQFP | LQFP | 156I/O's | CAN, Ethernet, I2C, I2S, SAI, SPI, UART | CAN, Ethernet, I2C, I2S, SAI, SPI, UART | 256KB | 64Channels | 12Bit | 2.7V | 5.5V | -40°C | 105°C | S32 | Surface Mount | S32K1xx | AEC-Q100 | ||||||
97AK4724 RoHS | Each | 1+$14.600 10+$11.390 25+$10.580 50+$10.210 100+$9.850 More Pricing... | STM32 Family STM32H7 Series Microcontrollers | ARM Cortex-M7F | - | - | 32 bit | 600MHz | - | 64KB | 225Pins | TFBGA | - | 156I/O's | Ethernet, EMMC, FDCAN, I2C, I3C, I2S, LPUART, MDIOS, PDM, SAI, SDMMC, SPI, SPDIFRX, UART, USART, USB | - | 620KB | 20Channels | 12Bit | 1.71V | 3.6V | -40°C | 85°C | STM32 | Surface Mount | STM32H7 | - | |||||
Each | 1+$29.550 5+$28.040 10+$26.510 25+$24.950 50+$23.260 More Pricing... | RA Family, RA8 Series, RA8T2 Group Microcontrollers | ARM Cortex-M85F, ARM Cortex-M33F | - | - | 32 bit | 1GHz | - | 1MB | 224Pins | LFBGA | - | 156I/O's | CANFD, CSI, Ethernet, I2C, I3C, SCI, SPI, UART, USB | - | 2MB | 12Channels | 16Bit | 1.62V | 3.63V | 0°C | 95°C | RA | Surface Mount | RA8 | - | ||||||
97AK4732 RoHS | Each | 1+$16.640 10+$13.030 25+$12.120 50+$11.720 100+$11.300 More Pricing... | STM32 Family STM32H7 Series Microcontrollers | ARM Cortex-M7F | - | - | 32 bit | 600MHz | - | 64KB | 225Pins | TFBGA | - | 156I/O's | Ethernet, EMMC, FDCAN, I2C, I3C, I2S, LPUART, MDIOS, PDM, SAI, SDMMC, SPI, SPDIFRX, UART, USART, USB | - | 620KB | 20Channels | 12Bit | 1.71V | 3.6V | -40°C | 85°C | STM32 | Surface Mount | STM32H7 | - | |||||
79AK2869 RoHS | Each | 1+$27.280 10+$21.730 25+$21.220 50+$20.720 100+$20.210 More Pricing... | STM32 Family STM32U5 Series Microcontrollers | ARM Cortex-M33 | - | - | 32 bit | 160MHz | - | 4MB | 216Pins | TFBGA | - | 156I/O's | I2C, FDCAN, LPUART, PSSI, SAI, SDMMC, SPI, UART, USART, USB | - | 2.5MB | 24Channels | 12Bit, 14Bit | 1.71V | 3.6V | -40°C | 85°C | STM32 | Surface Mount | STM32U5 | - | |||||
85AK9750 RoHS | Each | 1+$27.790 10+$22.160 25+$20.770 50+$19.990 100+$19.210 More Pricing... | STM32 Family STM32U5 Series Microcontrollers | ARM Cortex-M33F | - | - | 32 bit | 160MHz | - | 4MB | 216Pins | TFBGA | - | 156I/O's | CAN, I2C, OTG, PSSI, SAI, SDMMC, SPI, UART, UCPD, USART, USB | - | 3MB | 24Channels | 12Bit, 14Bit | 1.71V | 3.6V | -40°C | 85°C | STM32 | Surface Mount | STM32U5 | - | |||||