0
0 Items$0.00

ARM Microcontrollers :

41 Products Found

All Filters

(1 Applied)

Expand Filters
Compare
Manufacturer Part No
Order Code
Manufacturer / Description
Availability
Price for
Price
Quantity
Product Range
Device Core
Data Bus Width
No. of Bits
Data Bus Width
Operating Frequency Max
CPU Speed
Program Memory Size
No. of Pins
IC Case / Package
MCU Case Style
No. of I/O's
Interfaces
Embedded Interface Type
RAM Memory Size
MCU Applications
ADC Channels
ADC Resolution
Supply Voltage Min
Supply Voltage Max
Operating Temperature Min
Operating Temperature Max
MCU Family
IC Mounting
MCU Series
Qualification
54AH7007

RoHS

STMICROELECTRONICS
Each
1+$4.870
10+$3.780
100+$3.220
500+$2.860
1000+$2.800
More Pricing...
STM32 Family STM32G0 Series Microcontrollers
ARM Cortex-M0+
-
-
32 bit
64MHz
-
128KB
48Pins
LQFP
-
43I/O's
I2C, I2S, SPI, USART
-
36KB
-
14Channels
12Bit
2V
3.6V
-40°C
85°C
STM32
Surface Mount
STM32G0
-
01AH3586

RoHS

Date/Lot Code

Each
1+$9.140
10+$6.710
25+$6.240
50+$5.870
100+$5.490
More Pricing...
S32 Family S32K1xx Series Microcontrollers
ARM Cortex-M0+
-
-
32 bit
48MHz
-
128KB
48Pins
LQFP
-
43I/O's
FlexCAN, LPI2C, LPSPI, LPUART
-
17KB
-
13Channels
12Bit
2.7V
5.5V
-40°C
105°C
S32
Surface Mount
S32K1xx
AEC-Q100
01AH3584

RoHS

Date/Lot Code

Each
1+$6.300
10+$5.260
25+$5.000
50+$4.910
100+$4.820
More Pricing...
S32 Family S32K1xx Series Microcontrollers
ARM Cortex-M0+
-
-
32 bit
48MHz
-
128KB
32Pins
QFN
-
43I/O's
FlexCAN, LPI2C, LPSPI, LPUART
-
17KB
-
13Channels
12Bit
2.7V
5.5V
-40°C
105°C
S32
Surface Mount
S32K1xx
AEC-Q100
57AK6602

RoHS

Date/Lot Code

Each
1+$12.140
10+$9.110
25+$8.680
50+$8.110
100+$7.530
More Pricing...
S32 Family S32K1xx Series Microcontrollers
ARM Cortex-M0+
-
-
32 bit
48MHz
-
128KB
32Pins
QFN
-
43I/O's
FlexCAN, LPI2C, LPSPI, LPUART
-
17KB
-
13Channels
12Bit
2.7V
5.5V
-40°C
125°C
S32
Surface Mount
S32K1xx
AEC-Q100
85AC1812

RoHS

Each
1+$6.290
5+$6.050
10+$5.790
25+$5.490
50+$5.230
More Pricing...
S32 Family S32K1xx Series Microcontrollers
ARM Cortex-M0+
32bit
32bit
32 bit
48MHz
-
128KB
48Pins
LQFP
LQFP
43I/O's
CAN, I2C, SPI, UART
CAN, I2C, SPI, UART
17KB
-
13Channels
12Bit
2.7V
5.5V
-40°C
125°C
S32
Surface Mount
S32K1xx
AEC-Q100
29AH8023

RoHS

Each
1+$23.000
5+$21.640
10+$20.270
25+$19.570
50+$18.960
More Pricing...
TIVA Family TM4C123x Series Microcontrollers
ARM Cortex-M4F
32bit
32bit
32 bit
80MHz
80MHz
256KB
64Pins
LQFP
LQFP
43I/O's
CAN, I2C, SPI, UART, USB
CAN, I2C, SPI, UART, USB
32KB
-
12Channels
12Bit
1.08V
1.32V
-40°C
85°C
TIVA
Surface Mount
TM4C123x
-
74AJ1423

RoHS

Each
1+$11.560
10+$9.390
25+$8.860
50+$8.480
100+$8.110
More Pricing...
RA Family RA6 Series RA6E1 Group Microcontrollers
ARM Cortex-M33
32bit
32bit
32 bit
200MHz
200MHz
1MB
64Pins
LQFP
LQFP
43I/O's
CAN, Ethernet, I2C, SPI, UART, USB
CAN, Ethernet, I2C, SPI, UART, USB
256KB
-
7Channels
12Bit
2.7V
3.6V
-40°C
85°C
RA
Surface Mount
RA6
-
85AC1813

RoHS

Each
1+$8.820
10+$7.810
25+$7.530
50+$7.310
100+$7.080
More Pricing...
S32 Family S32K1xx Series Microcontrollers
ARM Cortex-M0+
32bit
32bit
32 bit
48MHz
-
256KB
48Pins
LQFP
LQFP
43I/O's
CAN, I2C, SPI, UART
CAN, I2C, SPI, UART
25KB
-
16Channels
12Bit
2.7V
5.5V
-40°C
125°C
S32
Surface Mount
S32K1xx
AEC-Q100
52AH7110

RoHS

Each
1+$13.850
10+$10.440
25+$10.220
50+$9.900
100+$9.580
More Pricing...
S32 Family S32K1xx Series Microcontrollers
ARM Cortex-M4F
32bit
32bit
32 bit
112MHz
112MHz
256KB
48Pins
LQFP
LQFP
43I/O's
CAN, I2C, SPI, UART
CAN, I2C, SPI, UART
32KB
-
32Channels
12Bit
2.7V
5.5V
-40°C
105°C
S32
Surface Mount
S32K1xx
AEC-Q100
52AH7109

RoHS

Each
1+$11.070
10+$10.190
25+$9.950
50+$9.630
100+$9.300
More Pricing...
S32 Family S32K1xx Series Microcontrollers
ARM Cortex-M4F
32bit
32bit
32 bit
80MHz
80MHz
256KB
48Pins
LQFP
LQFP
43I/O's
CAN, I2C, SPI, UART
CAN, I2C, SPI, UART
32KB
-
32Channels
12Bit
2.7V
5.5V
-40°C
125°C
S32
Surface Mount
S32K1xx
AEC-Q100
52AH7111

RoHS

Each
1+$17.390
10+$14.200
25+$13.550
50+$12.910
100+$12.520
More Pricing...
S32 Family S32K1xx Series Microcontrollers
ARM Cortex-M4F
32bit
32bit
32 bit
80MHz
80MHz
512KB
48Pins
LQFP
LQFP
43I/O's
CAN, I2C, SPI, UART
CAN, I2C, SPI, UART
64KB
-
32Channels
12Bit
2.7V
5.5V
-40°C
125°C
S32
Surface Mount
S32K1xx
AEC-Q100
52AH7112

RoHS

Each
1+$15.930
10+$12.640
25+$12.390
50+$11.680
100+$10.950
More Pricing...
S32 Family S32K1xx Series Microcontrollers
ARM Cortex-M4F
32bit
32bit
32 bit
112MHz
112MHz
512KB
48Pins
LQFP
LQFP
43I/O's
CAN, I2C, SPI, UART
CAN, I2C, SPI, UART
64KB
-
32Channels
12Bit
2.7V
5.5V
-40°C
105°C
S32
Surface Mount
S32K1xx
AEC-Q100
99AJ4605

RoHS

Each
1+$17.630
10+$14.500
25+$14.320
50+$14.150
100+$13.990
More Pricing...
S32 Family S32K1xx Series Microcontrollers
ARM Cortex-M4F
32bit
-
32 bit
80MHz
-
512KB
48Pins
LQFP
-
43I/O's
CAN, Ethernet, I2C, I2S, SAI, SPI, UART
-
64KB
-
23Channels
12Bit
3.13V
5.5V
-40°C
150°C
S32
Surface Mount
S32K1xx
AEC-Q100
99AJ4603

RoHS

Each
1+$17.850
10+$14.600
25+$13.960
50+$13.300
100+$12.910
More Pricing...
S32 Family S32K1xx Series Microcontrollers
ARM Cortex-M4F
32bit
-
32 bit
80MHz
-
256KB
48Pins
LQFP
-
43I/O's
CAN, Ethernet, I2C, I2S, SAI, SPI, UART
-
32KB
-
23Channels
12Bit
3.13V
5.5V
-40°C
150°C
S32
Surface Mount
S32K1xx
AEC-Q100
16AM9230

RoHS

Each
1+$3.210
10+$2.490
100+$2.110
500+$2.020
1000+$1.960
More Pricing...
STM32 Family STM32C0 Series Microcontrollers
ARM Cortex-M0+
-
-
32 bit
48MHz
-
128KB
48Pins
UFQFPN-EP
-
43I/O's
I2C, I2S, SPI, USART, USB
-
24KB
-
19Channels
12Bit
2V
3.6V
-40°C
85°C
STM32
Surface Mount
STM32C0
-
16AM9228

RoHS

STMICROELECTRONICS
Each
1+$3.180
10+$2.460
100+$2.090
500+$1.930
1000+$1.890
More Pricing...
STM32 Family STM32C0 Series Microcontrollers
ARM Cortex-M0+
-
-
32 bit
48MHz
-
128KB
48Pins
LQFP
-
43I/O's
I2C, I2S, SPI, USART, USB
-
24KB
-
19Channels
12Bit
2V
3.6V
-40°C
85°C
STM32
Surface Mount
STM32C0
-
12AJ7302

RoHS

STMICROELECTRONICS
Each
1+$12.350
10+$10.720
25+$10.150
50+$9.760
100+$9.370
More Pricing...
STM32 Family STM32WL Series Microcontrollers
ARM Cortex-M4
32bit
-
32 bit
48MHz
-
256KB
73Pins
UFBGA
UFBGA
43I/O's
I2C, I2S, SPI, LPUART, USART
I2C, I2S, SPI, LPUART, USART
64KB
Wireless Microcontroller
12Channels
12Bit
1.8V
3.6V
-40°C
85°C
STM32
Surface Mount
STM32WL
-
23X6438

RoHS

Each (Supplied on Full Reel)
Full Reel
1500+$14.980
4500+$14.690
7500+$14.380
SAM 32 Family SAM 4L Series Microcontrollers
ARM Cortex-M4
32bit
32bit
32 bit
48MHz
48MHz
512KB
64Pins
TQFP
TQFP
43I/O's
I2C, I2S, LIN, SPI, UART, USART, USB
I2C, I2S, LIN, SPI, UART, USART, USB
64KB
-
7Channels
12Bit
1.68V
3.6V
-40°C
85°C
SAM32
Surface Mount
SAM 4L
-
69W7993

RoHS

Each (Supplied on Full Reel)
Full Reel
1500+$9.800
4500+$9.600
7500+$9.410
SAM 32 Family SAM 4L Series Microcontrollers
ARM Cortex-M4
32bit
32bit
32 bit
48MHz
48MHz
256KB
64Pins
TQFP
TQFP
43I/O's
I2C, I2S, LIN, SPI, UART, USART, USB
I2C, I2S, LIN, SPI, UART, USART, USB
32KB
-
7Channels
12Bit
1.68V
1.98V
-40°C
85°C
SAM32
Surface Mount
SAM 4L
-
23X6440

RoHS

Each (Supplied on Full Reel)
Full Reel
4000+$12.110
12000+$11.870
20000+$11.620
SAM 32 Family SAM 4L Series Microcontrollers
ARM Cortex-M4
32bit
32bit
32 bit
48MHz
48MHz
512KB
64Pins
QFN
QFN
43I/O's
I2C, I2S, LIN, SPI, UART, USART, USB
I2C, I2S, LIN, SPI, UART, USART, USB
64KB
-
7Channels
12Bit
1.68V
3.6V
-40°C
85°C
SAM32
Surface Mount
SAM 4L
-
69W8019

RoHS

Each (Supplied on Full Reel)
Full Reel
4000+$9.250
12000+$9.070
20000+$8.890
SAM 32 Family SAM 4L Series Microcontrollers
ARM Cortex-M4
32bit
32bit
32 bit
48MHz
48MHz
256KB
64Pins
QFN
QFN
43I/O's
I2C, SPI, USART, USB
I2C, SPI, USART, USB
32KB
-
7Channels
12Bit
2V
3.6V
-40°C
85°C
SAM32
Surface Mount
SAM 4L
-
69W7980

RoHS

Each
160+$8.160
320+$8.110
480+$8.090
800+$8.080
1600+$8.060
More Pricing...
SAM 32 Family SAM 4L Series Microcontrollers
ARM Cortex-M4
32bit
32bit
32 bit
48MHz
48MHz
128KB
64Pins
TQFP
TQFP
43I/O's
I2C, SPI, USART, USB
I2C, SPI, USART, USB
32KB
-
7Channels
12Bit
1.68V
1.98V
-40°C
85°C
SAM32
Surface Mount
SAM 4L
-
69W7982

RoHS

Each
260+$8.720
520+$8.550
780+$8.370
1300+$8.200
2600+$8.020
More Pricing...
SAM 32 Family SAM 4L Series Microcontrollers
ARM Cortex-M4
32bit
32bit
32 bit
48MHz
48MHz
128KB
64Pins
VQFN
VQFN
43I/O's
I2C, SPI, USART, USB
I2C, SPI, USART, USB
32KB
-
7Channels
12Bit
1.68V
1.98V
-40°C
85°C
SAM32
Surface Mount
SAM 4L
-
23X6439

RoHS

Each
260+$10.210
520+$10.000
780+$9.800
1300+$9.590
2600+$9.390
More Pricing...
SAM 32 Family SAM 4L Series Microcontrollers
ARM Cortex-M4
32bit
32bit
32 bit
48MHz
48MHz
512KB
64Pins
QFN
QFN
43I/O's
I2C, I2S, LIN, SPI, UART, USART, USB
I2C, I2S, LIN, SPI, UART, USART, USB
64KB
-
7Channels
12Bit
1.68V
3.6V
-40°C
85°C
SAM32
Surface Mount
SAM 4L
-
69W7983

RoHS

Each (Supplied on Full Reel)
Full Reel
4000+$8.960
12000+$8.780
20000+$8.600
SAM 32 Family SAM 4L Series Microcontrollers
ARM Cortex-M4
32bit
32bit
32 bit
48MHz
48MHz
128KB
64Pins
QFN
QFN
43I/O's
I2C, SPI, USART, USB
I2C, SPI, USART, USB
32KB
-
7Channels
12Bit
2V
3.6V
-40°C
85°C
SAM32
Surface Mount
SAM 4L
-
1-25 of 41 items
of 2 page(s)

Popular Suppliers

NXP
MAXIM
STMICROELECTRONICS
ROHM
ONSEMI
MICROCHIP
INFINEON