ARM Microcontrollers :
8 Products FoundAll Filters
(1 Applied)
Expand Filters
Manufacturer
(1)
(3)
(3)
(1)
No. of I/O's
=69I/O's
1
(26)
(54)
(6)
(17)
(5)
(3)
(52)
(4)
Product Range
(1)
(3)
(2)
(1)
(1)
Device Core
(2)
(3)
(1)
(1)
(1)
Data Bus Width
(5)
No. of Bits
(1)
Operating Frequency Max
(3)
(2)
(1)
(1)
(1)
CPU Speed
(1)
Program Memory Size
(1)
(5)
(1)
(1)
No. of Pins
(2)
(3)
(2)
(1)
IC Case / Package
(5)
(2)
(1)
Packaging
(7)
| Compare | Manufacturer Part No | Order Code | Manufacturer / Description | Availability | Price for | Price | Quantity | Product Range | Device Core | Data Bus Width | No. of Bits | Data Bus Width | Operating Frequency Max | CPU Speed | Program Memory Size | No. of Pins | IC Case / Package | MCU Case Style | No. of I/O's | Interfaces | Embedded Interface Type | RAM Memory Size | ADC Channels | ADC Resolution | Supply Voltage Min | Supply Voltage Max | Operating Temperature Min | Operating Temperature Max | MCU Family | IC Mounting | MCU Series |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
28AH5654 RoHS | TEXAS INSTRUMENTS | Each | 1+$22.510 5+$21.690 10+$20.900 25+$20.190 50+$19.550 More Pricing... | TIVA Family TM4C123x Series Microcontrollers | ARM Cortex-M4F | 32bit | 32bit | 32 bit | 80MHz | 80MHz | 256KB | 100Pins | LQFP | LQFP | 69I/O's | CAN, I2C, SPI, UART, USB | CAN, I2C, SPI, UART, USB | 32KB | 22Channels | 12Bit | 1.08V | 1.32V | -40°C | 85°C | TIVA | Surface Mount | TM4C123x | ||||
Each | 1+$21.560 10+$17.060 25+$14.750 50+$14.500 100+$14.280 More Pricing... | LPC Family LPC4000 Series Microcontrollers | ARM Cortex-M4 | 32bit | - | 32 bit | 120MHz | - | 512KB | 100Pins | LQFP | - | 69I/O's | CAN, Ethernet, I2C, I2S, SPI, SSP, UART, USB | - | 96KB | 8Channels | 12Bit | 2.4V | 3.6V | -40°C | 85°C | LPC | Surface Mount | LPC4000 | ||||||
94AK4752 RoHS | Each | 1+$5.660 10+$4.270 25+$3.920 50+$3.740 100+$3.530 More Pricing... | STM32 Family STM32U0 Series Microcontrollers | ARM Cortex-M0+ | - | - | 32 bit | 56MHz | - | 256KB | 81Pins | UFBGA | - | 69I/O's | I2C, LPUART, SPI, USART, USB | - | 40KB | 16Channels | 12Bit | 1.71V | 3.6V | -40°C | 85°C | STM32 | Surface Mount | STM32U0 | |||||
Each | 1+$5.580 10+$4.220 25+$3.870 50+$3.740 100+$3.600 More Pricing... | RA Family RA2 Series RA2L1 Group Microcontrollers | ARM Cortex-M23 | 32bit | - | 32 bit | 48MHz | - | 256KB | 80Pins | LQFP | - | 69I/O's | CAN, I2C, SCI, SPI, UART | - | 32KB | 17Channels | 12Bit | 1.6V | 5.5V | -40°C | 105°C | RA | Surface Mount | RA2 | ||||||
Each | 1+$4.730 10+$3.550 25+$3.270 50+$3.150 100+$3.020 More Pricing... | RA Family RA2 Series RA2L1 Group Microcontrollers | ARM Cortex-M23 | 32bit | - | 32 bit | 48MHz | - | 128KB | 80Pins | LQFP | - | 69I/O's | CAN, I2C, SCI, SPI, UART | - | 32KB | 17Channels | 12Bit | 1.6V | 5.5V | -40°C | 105°C | RA | Surface Mount | RA2 | ||||||
12AN0079 RoHS | Each (Supplied on Cut Tape) Cut Tape | 1+$16.790 10+$15.370 25+$14.730 50+$13.540 100+$12.650 More Pricing... | STM32 Family STM32U5 Series Microcontrollers | ARM Cortex-M33F | - | - | 32 bit | 160MHz | - | 2MB | 90Pins | WLCSP | - | 69I/O's | FDCAN, I2C, LPUART, PSSI, SAI, SDMMC, SPI, UART, UCPD, USART, USB | - | 784KB | 16Channels | 12Bit, 14Bit | 1.71V | 3.6V | -40°C | 85°C | STM32 | Surface Mount | STM32U5 | |||||
Each | 1+$5.040 10+$3.780 25+$3.470 50+$3.350 180+$3.230 More Pricing... | RA Family RA2 Series RA2L1 Group Microcontrollers | ARM Cortex-M23 | 32bit | - | 32 bit | 48MHz | - | 256KB | 80Pins | LQFP | - | 69I/O's | CAN, I2C, SCI, SPI, UART | - | 32KB | 17Channels | 12Bit | 1.6V | 5.5V | -40°C | 85°C | RA | Surface Mount | RA2 | ||||||
94AK4759 RoHS | Each | 1+$5.610 10+$4.240 25+$3.900 50+$3.720 100+$3.510 More Pricing... | STM32 Family STM32U0 Series Microcontrollers | ARM Cortex-M0+ | - | - | 32 bit | 56MHz | - | 256KB | 81Pins | UFBGA | - | 69I/O's | I2C, LPUART, SPI, USART, USB | - | 40KB | 16Channels | 12Bit | 1.71V | 3.6V | -40°C | 85°C | STM32 | Surface Mount | STM32U0 | |||||