0
0 Items$0.00

ARM Microcontrollers :

15 Products Found

All Filters

(1 Applied)

Expand Filters
Compare
Manufacturer Part No
Order Code
Manufacturer / Description
Availability
Price for
Price
Quantity
Product Range
Device Core
Data Bus Width
No. of Bits
Data Bus Width
Operating Frequency Max
CPU Speed
Program Memory Size
No. of Pins
IC Case / Package
MCU Case Style
No. of I/O's
Interfaces
Embedded Interface Type
RAM Memory Size
ADC Channels
ADC Resolution
Supply Voltage Min
Supply Voltage Max
Operating Temperature Min
Operating Temperature Max
MCU Family
IC Mounting
MCU Series
73AM6405

RoHS

Date/Lot Code

Each
1+$14.710
10+$13.750
25+$13.360
50+$12.060
100+$11.360
More Pricing...
MCXN Family MCXN54x Series Microcontrollers
ARM Cortex-M33F
-
-
32 bit
150MHz
-
2MB
100Pins
HLQFP
-
74I/O's
Ethernet, FlexCAN, LPI2C, LPSPI, LPUART, USB
-
512KB
-
16Bit
1.71V
3.6V
-40°C
125°C
MCXN
Surface Mount
MCXN54x
73AM6401

RoHS

Each
1+$12.150
10+$10.940
25+$9.960
50+$9.280
100+$8.650
More Pricing...
MCXN Family MCXN23x Series Microcontrollers
ARM Cortex-M33F
-
-
32 bit
150MHz
-
1MB
100Pins
HLQFP
-
74I/O's
FlexCAN, I3C, LPI2C, LPSPI, LPUART, USB
-
352KB
41Channels
16Bit
1.71V
3.6V
-40°C
125°C
MCXN
Surface Mount
MCXN23x
73AM6403

RoHS

Date/Lot Code

Each
1+$14.020
10+$13.110
25+$12.740
50+$11.500
100+$10.830
More Pricing...
MCXN Family MCXN54x Series Microcontrollers
ARM Cortex-M33F
-
-
32 bit
150MHz
-
1MB
100Pins
HLQFP
-
74I/O's
Ethernet, FlexCAN, LPI2C, LPSPI, LPUART, USB
-
352KB
-
16Bit
1.71V
3.6V
-40°C
125°C
MCXN
Surface Mount
MCXN54x
11AN9925

RoHS

STMICROELECTRONICS
Each
1+$17.720
10+$16.570
25+$16.090
50+$14.530
100+$13.700
More Pricing...
STM32 Family STM32H7 Series Microcontrollers
ARM Cortex-M7F
-
-
32 bit
550MHz
-
1MB
100Pins
TFBGA
-
74I/O's
Ethernet, FDCAN, HDMI, I2C, I2S, LPUART, MDIO, SAI, SPI, SDMMC, SPDIFRX, SWPMI, UART, USART, USB
-
176KB
43Channels
12Bit, 16Bit
1.62V
3.6V
-40°C
125°C
STM32
Surface Mount
STM32H7
86AK5527

RoHS

Each
1+$16.990
10+$13.580
25+$12.750
50+$12.470
100+$12.210
More Pricing...
MCX N54x Series Microcontrollers
ARM Cortex-M33F
-
-
32 bit
50MHz
-
1MB
100Pins
HLQFP
-
74I/O's
CAN, Ethernet, I2C, I3C, SAI, SDHC, SPI, UART, USB
-
352KB
2Channels
16Bit
1.71V
3.6V
-40°C
125°C
MCXN5xx
Surface Mount
MCXNx4x
11AN9926

RoHS

STMICROELECTRONICS
Each
1+$17.290
10+$16.170
25+$15.720
50+$14.190
100+$13.360
More Pricing...
STM32 Family STM32H7 Series Microcontrollers
ARM Cortex-M7F
-
-
32 bit
550MHz
-
1MB
100Pins
TFBGA
-
74I/O's
Ethernet, FDCAN, HDMI, I2C, I2S, LPUART, MDIO, SAI, SPI, SDMMC, SPDIFRX, SWPMI, UART, USART, USB
-
176KB
43Channels
12Bit, 16Bit
1.62V
3.6V
-40°C
85°C
STM32
Surface Mount
STM32H7
03AM8066

RoHS

Each
1+$15.840
10+$12.320
25+$10.890
50+$10.530
180+$10.180
More Pricing...
MCX N Series
ARM Cortex-M33F
-
-
32 bit
150MHz
-
512KB
100Pins
HLQFP
-
74I/O's
CANFD, I2C, I3C, SPI, UART, USB
-
192KB
2Channels
16Bit
1.71V
3.6V
-40°C
125°C
MCXN2xx
Surface Mount
MCXNx3x
31W9088

RoHS

Each
1740+$11.780
Kinetis K Family K1x Series Microcontrollers
ARM Cortex-M4
32bit
32bit
32 bit
72MHz
72MHz
256KB
121Pins
MAPBGA
MAPBGA
74I/O's
CAN, I2C, I2S, SPI, UART
CAN, I2C, I2S, SPI, UART
64KB
43Channels
16Bit
1.71V
3.6V
-40°C
105°C
Kinetis K
Surface Mount
K1x
31W9089

RoHS

Each
1740+$9.110
Kinetis K Family K1x Series Microcontrollers
ARM Cortex-M4
32bit
32bit
32 bit
72MHz
72MHz
64KB
121Pins
MAPBGA
MAPBGA
74I/O's
CAN, I2C, I2S, SPI, UART
CAN, I2C, I2S, SPI, UART
16KB
43Channels
16Bit
1.71V
3.6V
-40°C
105°C
Kinetis K
Surface Mount
K1x
31W9086

RoHS

Each
1740+$10.610
Kinetis K Family K1x Series Microcontrollers
ARM Cortex-M4
32bit
32bit
32 bit
72MHz
72MHz
128KB
121Pins
MAPBGA
MAPBGA
74I/O's
CAN, I2C, I2S, SPI, UART
CAN, I2C, I2S, SPI, UART
32KB
43Channels
16Bit
1.71V
3.6V
-40°C
105°C
Kinetis K
Surface Mount
K1x
42AC0664

RoHS

Each
1+$13.790
SAM 32 Family SAM 4C Series Microcontrollers
ARM Cortex-M4
32bit
32bit
32 bit
120MHz
120MHz
1MB
100Pins
LQFP
LQFP
74I/O's
I2C, SPI, UART, USART, USB
I2C, SPI, UART, USART, USB
152KB
8Channels
10Bit
1.08V
1.32V
-40°C
85°C
SAM32
Surface Mount
SAM 4C
29AH3422

RoHS

Each
1+$16.290
SAM 32 Family SAM 4C Series Microcontrollers
ARM Cortex-M4
32bit
32bit
32 bit
120MHz
120MHz
2MB
100Pins
LQFP
LQFP
74I/O's
I2C, SPI, UART, USART, USB
I2C, SPI, UART, USART, USB
304KB
8Channels
10Bit
1.08V
1.32V
-40°C
85°C
SAM32
Surface Mount
SAM 4C
29AH3423

RoHS

Each
1+$15.470
10+$14.680
25+$13.670
50+$11.970
180+$11.150
More Pricing...
SAM 32 Family SAM 4C Series Microcontrollers
ARM Cortex-M4
32bit
32bit
32 bit
120MHz
120MHz
512KB
100Pins
LQFP
LQFP
74I/O's
I2C, SPI, UART, USART, USB
I2C, SPI, UART, USART, USB
152KB
8Channels
10Bit
1.08V
1.32V
-40°C
85°C
SAM32
Surface Mount
SAM 4C
29AH1188

RoHS

Each
1+$25.480
10+$20.920
25+$19.700
50+$19.520
100+$19.340
More Pricing...
Kinetis V Family KV5x Series Microcontrollers
ARM Cortex-M7
32bit
32bit
32 bit
240MHz
240MHz
1MB
100Pins
LQFP
LQFP
74I/O's
CAN, I2C, SPI, UART
CAN, I2C, SPI, UART
256KB
5Channels
12Bit, 16Bit
1.71V
3.6V
-40°C
105°C
Kinetis V
Surface Mount
KV5x
02AM3279

RoHS

Each
Pricing is unavailable. Please contact customer services.
MCXN2xx Family MCXNx3x Series Microcontrollers
ARM Cortex-M33F
-
-
32 bit
150MHz
-
512KB
100Pins
HLQFP
-
74I/O's
CAN FD, I2C, I3C, SPI, UART, USB
-
192KB
2Channels
16Bit
1.71V
3.6V
-40°C
125°C
MCXN2xx
Surface Mount
MCXNx3x
1-15 of 15 items
of 1 page(s)

Popular Suppliers

NXP
MAXIM
STMICROELECTRONICS
ROHM
ONSEMI
MICROCHIP
INFINEON