ARM Microcontrollers :
9 Products FoundAll Filters
(1 Applied)
Expand Filters
Manufacturer
(1)
(8)
No. of I/O's
=97I/O's
1
(26)
(54)
(6)
(17)
(5)
(3)
(52)
(4)
Product Range
(1)
(8)
Device Core
(1)
(1)
(6)
(1)
Data Bus Width
(6)
No. of Bits
(4)
Operating Frequency Max
(1)
(1)
(1)
(2)
(2)
(2)
CPU Speed
(1)
(1)
(2)
Program Memory Size
(2)
(3)
(3)
No. of Pins
(8)
(1)
IC Case / Package
(6)
(1)
(2)
Packaging
(9)
| Compare | Manufacturer Part No | Order Code | Manufacturer / Description | Availability | Price for | Price | Quantity | Product Range | Device Core | Data Bus Width | No. of Bits | Data Bus Width | Operating Frequency Max | CPU Speed | Program Memory Size | No. of Pins | IC Case / Package | MCU Case Style | No. of I/O's | Interfaces | Embedded Interface Type | RAM Memory Size | ADC Channels | ADC Resolution | Supply Voltage Min | Supply Voltage Max | Operating Temperature Min | Operating Temperature Max | MCU Family | IC Mounting | MCU Series |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each | 1+$17.670 10+$13.890 25+$12.250 50+$12.030 120+$11.810 More Pricing... | STM32 Family STM32H7 Series Microcontrollers | ARM Cortex-M7F | 32bit | 32bit | 32 bit | 550MHz | 550MHz | 1MB | 144Pins | LQFP | LQFP | 97I/O's | CAN, Ethernet, I2C, I2S, SAI, SPI, UART, USART, USB | CAN, Ethernet, I2C, I2S, SAI, SPI, UART, USART, USB | 564KB | 37Channels | 12Bit, 16Bit | 1.62V | 3.6V | -40°C | 85°C | STM32 | Surface Mount | STM32H7 | ||||||
Each | 1+$24.450 10+$19.390 25+$17.180 50+$16.890 120+$16.590 More Pricing... | STM32 Family STM32H7 Series Microcontrollers | ARM Cortex-M4F, ARM Cortex-M7F | 32bit | 32bit | 32 bit | 480MHz | 480MHz | 2MB | 144Pins | LQFP | LQFP | 97I/O's | CAN, I2C, I2S, SPI, UART, USART, USB | CAN, I2C, I2S, SPI, UART, USART, USB | 1MB | 23Channels | 16Bit | 1.62V | 3.6V | -40°C | 85°C | STM32 | Surface Mount | STM32H7 | ||||||
Each | 1+$16.740 10+$13.140 25+$11.550 50+$11.360 120+$11.140 More Pricing... | STM32 Family STM32H7 Series Microcontrollers | ARM Cortex-M7F | 32bit | 32bit | 32 bit | 550MHz | 550MHz | 1MB | 144Pins | LQFP | LQFP | 97I/O's | CAN, Ethernet, I2C, I2S, SAI, SPI, UART, USART, USB | CAN, Ethernet, I2C, I2S, SAI, SPI, UART, USART, USB | 564KB | 37Channels | 12Bit, 16Bit | 1.62V | 3.6V | -40°C | 85°C | STM32 | Surface Mount | STM32H7 | ||||||
STMICROELECTRONICS | Each | 1+$21.730 10+$17.630 25+$16.520 50+$15.780 120+$15.020 More Pricing... | STM32 Family STM32H7 Series Microcontrollers | ARM Cortex-M7 | - | - | 32 bit | 280MHz | - | 2MB | 144Pins | LQFP | - | 97I/O's | CAN, I2C, I2S, LPUART, SAI, SPI, UART, USART, USB | - | 1.4MB | 36Channels | 8Bit, 16Bit | 1.62V | 3.6V | -40°C | 85°C | STM32 | Surface Mount | STM32H7 | |||||
Each | 1+$26.890 10+$22.150 25+$21.230 50+$20.190 120+$19.160 More Pricing... | STM32 Family STM32H7 Series Microcontrollers | ARM Cortex-M7F | 32bit | - | 32 bit | 240MHz | - | 2MB | 144Pins | LQFP | - | 97I/O's | CAN, Ethernet, I2C, I2S, SAI, SPI, UART, USART, USB | - | 1MB | 69Channels | 16Bit | 1.62V | 3.6V | -40°C | 125°C | STM32 | Surface Mount | STM32H7 | ||||||
97AK4734 RoHS | Each | 1+$12.880 10+$10.000 25+$9.280 50+$8.940 100+$8.590 More Pricing... | STM32 Family STM32H7 Series Microcontrollers | ARM Cortex-M7F | - | - | 32 bit | 600MHz | - | 64KB | 144Pins | UFBGA | - | 97I/O's | Ethernet, EMMC, FDCAN, I2C, I3C, I2S, LPUART, MDIOS, PDM, SAI, SDMMC, SPI, SPDIFRX, UART, USART, USB | - | 620KB | 16Channels | 12Bit | 1.71V | 3.6V | -40°C | 85°C | STM32 | Surface Mount | STM32H7 | |||||
Each | 1250+$18.990 | LPC Family LPC3000 Series Microcontrollers | ARM9 | 32bit | 32bit | 32 bit | 270MHz | 270MHz | - | 180Pins | TFBGA | TFBGA | 97I/O's | I2C, SPI, UART, USB | I2C, SPI, UART, USB | 192KB | 4Channels | 10Bit | 1.1V | 1.3V | -40°C | 85°C | LPC | Surface Mount | LPC3000 | ||||||
Each | 1+$27.440 10+$21.800 25+$20.400 50+$19.620 120+$18.840 More Pricing... | STM32 Family STM32H7 Series Microcontrollers | ARM Cortex-M7F | 32bit | - | 32 bit | 480MHz | - | 1MB | 144Pins | LQFP | - | 97I/O's | CAN, Ethernet, I2C, I2S, SAI, SPI, UART, USART, USB | - | 2MB | 23Channels | 16Bit | 1.62V | 3.6V | -40°C | 85°C | STM32 | Surface Mount | STM32H7 | ||||||
97AK4747 RoHS | Each | 1+$14.030 10+$10.900 25+$10.110 50+$9.570 100+$9.010 More Pricing... | STM32 Family STM32H7 Series Microcontrollers | ARM Cortex-M7F | - | - | 32 bit | 600MHz | - | 64KB | 144Pins | UFBGA | - | 97I/O's | Ethernet, EMMC, FDCAN, I2C, I3C, I2S, LPUART, MDIOS, PDM, SAI, SDMMC, SPI, SPDIFRX, UART, USART, USB | - | 620KB | 16Channels | 12Bit | 1.71V | 3.6V | -40°C | 85°C | STM32 | Surface Mount | STM32H7 | |||||