0
0 Items$0.00

ARM Microcontrollers :

3 Products Found

All Filters

(1 Applied)

Expand Filters
Compare
Manufacturer Part No
Order Code
Manufacturer / Description
Availability
Price for
Price
Quantity
Product Range
Device Core
Data Bus Width
No. of Bits
Data Bus Width
Operating Frequency Max
CPU Speed
Program Memory Size
No. of Pins
IC Case / Package
MCU Case Style
No. of I/O's
Interfaces
Embedded Interface Type
RAM Memory Size
ADC Channels
ADC Resolution
Supply Voltage Min
Supply Voltage Max
Operating Temperature Min
Operating Temperature Max
MCU Family
IC Mounting
MCU Series
89AH1282

RoHS

Each
1+$12.310
10+$10.220
25+$9.700
50+$9.420
100+$9.130
More Pricing...
RA Family RA6 Series RA6M4 Group Microcontrollers
ARM Cortex-M33
32bit
32bit
32 bit
200MHz
200MHz
1MB
64Pins
LQFP
LQFP
42I/O's
CAN, Ethernet, I2C, SPI, UART, USB
CAN, Ethernet, I2C, SPI, UART, USB
256KB
11Channels
12Bit
2.7V
3.6V
-40°C
105°C
RA
Surface Mount
RA6
52AC7522

RoHS

Each
1+$28.390
5+$27.590
10+$26.800
25+$23.700
50+$23.300
More Pricing...
STM32 Family STM32F7 Series Microcontrollers
ARM Cortex-M7
32bit
32bit
32 bit
200MHz
200MHz
1MB
216Pins
TFBGA
TFBGA
168I/O's
CAN, Ethernet, I2C, I2S, SAI, SPI, UART, USART, USB
CAN, Ethernet, I2C, I2S, SAI, SPI, UART, USART, USB
512KB
24Channels
12Bit
1.7V
3.6V
-40°C
105°C
STM32
Surface Mount
STM32F7
89AH1281

RoHS

Each
1+$16.000
10+$13.090
25+$12.370
50+$11.970
100+$11.570
More Pricing...
RA Family RA6 Series RA6M4 Group Microcontrollers
ARM Cortex-M33
32bit
32bit
32 bit
200MHz
200MHz
1MB
144Pins
LQFP
LQFP
110I/O's
CAN, Ethernet, I2C, SPI, UART, USB
CAN, Ethernet, I2C, SPI, UART, USB
256KB
22Channels
12Bit
2.7V
3.6V
-40°C
105°C
RA
Surface Mount
RA6
1-3 of 3 items
of 1 page(s)

Popular Suppliers

NXP
MAXIM
STMICROELECTRONICS
ROHM
ONSEMI
MICROCHIP
INFINEON