ADUC Family ADUCM4 Series Microcontrollers ARM Microcontrollers :
4 Products FoundView
Buyer
Engineer
Manufacturer
Product Range
Device Core
Data Bus Width
Operating Frequency Max
Program Memory Size
No. of Pins
IC Case / Package
No. of I/O's
Interfaces
RAM Memory Size
ADC Channels
ADC Resolution
Supply Voltage Min
Supply Voltage Max
Operating Temperature Min
Operating Temperature Max
MCU Family
IC Mounting
MCU Series
Packaging
Filter(s) Applied
1 Filter(s) Selected
| Compare | Price for | Quantity | |||||||||||||||||||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each | 1+ $56.730 5+ $52.140 10+ $47.570 25+ $44.760 50+ $43.220 More Pricing... | ADUC Family ADUCM4 Series Microcontrollers | ARM Cortex-M33 | 32bit | 32 bit | 16MHz | 512KB | 81Pins | CSPBGA | 46I/O's | I2C, SPI, UART | 64KB | 16Channels | 16Bit | 1.8V | 3.6V | -40°C | 105°C | ADuCM | Surface Mount | ADuCM410 | ||||||
Each | 1+ $39.660 5+ $36.960 10+ $34.270 25+ $29.390 50+ $29.330 More Pricing... | ADUC Family ADUCM4 Series Microcontrollers | ARM Cortex-M4F | - | 32 bit | 52MHz | 512KB | 64Pins | LFCSP | 44I/O's | I2C, SPI, UART | 128KB | 8Channels | 12Bit | 1.74V | 3.6V | -40°C | 85°C | - | Surface Mount | ADuCM4050 | ||||||
Each (Supplied on Cut Tape) Cut Tape | 1+ $56.730 10+ $47.570 25+ $47.420 | ADUC Family ADUCM4 Series Microcontrollers | ARM Cortex-M33 | 32bit | 32 bit | 16MHz | 512KB | 64Pins | WLCSP | 46I/O's | I2C, SPI, UART | 64KB | 16Channels | 16Bit | 1.8V | 3.6V | -40°C | 105°C | ADuCM | Surface Mount | ADuCM410 | ||||||
Each (Supplied on Cut Tape) Cut Tape | 1+ $56.730 10+ $47.570 25+ $47.430 50+ $47.260 100+ $47.100 More Pricing... | ADUC Family ADUCM4 Series Microcontrollers | ARM Cortex-M33 | 32bit | 32 bit | 16MHz | 512KB | 81Pins | CSPBGA | 46I/O's | I2C, SPI, UART | 64KB | 16Channels | 16Bit | 1.8V | 3.6V | -40°C | 105°C | ADuCM | Surface Mount | ADuCM410 | ||||||