Kinetis V Family KV3x Series Microcontrollers ARM Microcontrollers:
11 Products FoundFind a huge range of Kinetis V Family KV3x Series Microcontrollers ARM Microcontrollers at Newark Electronics Canada. We stock a wide range of ARM Microcontrollers, such as STM32 Family STM32F4 Series Microcontrollers, STM32 Family STM32L4 Series Microcontrollers, SAM 32 Family SAM D20 Series Microcontrollers & SAM 32 Family SAM 4S Series Microcontrollers ARM Microcontrollers from the worlds top manufacturers including: Nxp
View
Buyer
Engineer
Manufacturer
Product Range
Device Core
Data Bus Width
No. of Bits
Operating Frequency Max
CPU Speed
Program Memory Size
No. of Pins
IC Case / Package
MCU Case Style
No. of I/O's
Interfaces
Embedded Interface Type
RAM Memory Size
ADC Channels
ADC Resolution
Supply Voltage Min
Supply Voltage Max
Operating Temperature Min
Operating Temperature Max
MCU Family
IC Mounting
MCU Series
Packaging
Filter(s) Applied
1 Filter(s) Selected
| Compare | Price for | Quantity | |||||||||||||||||||||||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each | 1+ $6.120 10+ $5.800 25+ $5.540 50+ $5.370 100+ $5.150 More Pricing... | Min: 1 / Mult: 1 | Kinetis V Family KV3x Series Microcontrollers | ARM Cortex-M4 | 32bit | 32bit | 32 bit | 100MHz | 100MHz | 64KB | 32Pins | QFN | QFN | 26I/O's | I2C, SPI, UART | I2C, SPI, UART | 16KB | 2Channels | 16Bit | 1.71V | 3.6V | -40°C | 105°C | Kinetis V | Surface Mount | KV3x | |||||
Each | 250+ $5.650 500+ $5.480 | Min: 450 / Mult: 450 | Kinetis V Family KV3x Series Microcontrollers | ARM Cortex-M4 | 32bit | 32bit | 32 bit | 120MHz | 120MHz | 256KB | 100Pins | LQFP | LQFP | 70I/O's | I2C, SPI, UART | I2C, SPI, UART | 48KB | 30Channels | 16Bit | 1.71V | 3.6V | -40°C | 105°C | Kinetis W | Surface Mount | KV3x | |||||
Each | 500+ $4.580 | Min: 800 / Mult: 800 | Kinetis V Family KV3x Series Microcontrollers | ARM Cortex-M4 | 32bit | 32bit | 32 bit | 100MHz | 100MHz | 128KB | 64Pins | LQFP | LQFP | 46I/O's | I2C, SPI, UART | I2C, SPI, UART | 24KB | 30Channels | 12Bit | 1.71V | 3.6V | -40°C | 105°C | Kinetis V | Surface Mount | KV3x | |||||
Each | 500+ $5.180 | Min: 800 / Mult: 800 | Kinetis V Family KV3x Series Microcontrollers | ARM Cortex-M4 | 32bit | 32bit | 32 bit | 120MHz | 120MHz | 256KB | 64Pins | LQFP | LQFP | 46I/O's | I2C, SPI, UART | I2C, SPI, UART | 48KB | 25Channels | 16Bit | 1.71V | 3.6V | -40°C | 105°C | Kinetis V | Surface Mount | KV3x | |||||
Each | 250+ $7.090 500+ $6.880 | Min: 450 / Mult: 450 | Kinetis V Family KV3x Series Microcontrollers | ARM Cortex-M4 | 32bit | 32bit | 32 bit | 120MHz | 120MHz | 512KB | 100Pins | LQFP | LQFP | 70I/O's | I2C, SPI, UART | I2C, SPI, UART | 96KB | 25Channels | 16Bit | 1.71V | 3.6V | -40°C | 105°C | Kinetis V | Surface Mount | KV3x | |||||
Each | 500+ $6.760 | Min: 800 / Mult: 800 | Kinetis V Family KV3x Series Microcontrollers | ARM Cortex-M4 | 32bit | 32bit | 32 bit | 120MHz | 120MHz | 512KB | 64Pins | LQFP | LQFP | 46I/O's | I2C, SPI, UART | I2C, SPI, UART | 96KB | 25Channels | 16Bit | 1.71V | 3.6V | -40°C | 105°C | Kinetis V | Surface Mount | KV3x | |||||
Each | 500+ $4.440 | Min: 800 / Mult: 800 | Kinetis V Family KV3x Series Microcontrollers | ARM Cortex-M4 | 32bit | 32bit | 32 bit | 100MHz | 100MHz | 128KB | 64Pins | LQFP | LQFP | 46I/O's | I2C, SPI, UART | I2C, SPI, UART | 16KB | 2Channels | 16Bit | 1.71V | 3.6V | -40°C | 105°C | Kinetis V | Surface Mount | KV3x | |||||
Each | 500+ $3.970 | Min: 2450 / Mult: 2450 | Kinetis V Family KV3x Series Microcontrollers | ARM Cortex-M4 | 32bit | 32bit | 32 bit | 100MHz | 100MHz | 128KB | 32Pins | QFN | QFN | 26I/O's | I2C, SPI, UART | I2C, SPI, UART | 16KB | 2Channels | 16Bit | 1.71V | 3.6V | -40°C | 105°C | Kinetis V | Surface Mount | KV3x | |||||
Each | 250+ $4.730 500+ $4.600 | Min: 450 / Mult: 450 | Kinetis V Family KV3x Series Microcontrollers | ARM Cortex-M4 | 32bit | 32bit | 32 bit | 100MHz | 100MHz | 128KB | 100Pins | LQFP | LQFP | 70I/O's | I2C, SPI, UART | I2C, SPI, UART | 24KB | 10Channels | 12Bit | 1.71V | 3.6V | -40°C | 105°C | Kinetis V | Surface Mount | KV3x | |||||
Each | 500+ $4.140 | Min: 800 / Mult: 800 | Kinetis V Family KV3x Series Microcontrollers | ARM Cortex-M4 | 32bit | 32bit | 32 bit | 100MHz | 100MHz | 64KB | 64Pins | LQFP | LQFP | 46I/O's | I2C, SPI, UART | I2C, SPI, UART | 16KB | 2Channels | 16Bit | 1.71V | 3.6V | -40°C | 105°C | Kinetis V | Surface Mount | KV3x | |||||
Each | 1+ $10.780 10+ $9.710 25+ $8.830 50+ $8.220 180+ $7.680 More Pricing... | Min: 1 / Mult: 1 | Kinetis V Family KV3x Series Microcontrollers | ARM Cortex-M4 | 32bit | 32bit | 32 bit | 120MHz | 120MHz | 506KB | 100Pins | LQFP | LQFP | 70I/O's | I2C, SPI, UART | I2C, SPI, UART | 96KB | 2Channels | 16Bit | 1.71V | 3.6V | -40°C | 105°C | Kinetis V | Surface Mount | KV3x | |||||