PSOC 5 Family CY8C52xx Series Microcontrollers ARM Microcontrollers :
2 Products FoundView
Buyer
Engineer
Manufacturer
Product Range
Device Core
Data Bus Width
No. of Bits
Operating Frequency Max
CPU Speed
Program Memory Size
No. of Pins
IC Case / Package
MCU Case Style
No. of I/O's
Interfaces
Embedded Interface Type
RAM Memory Size
ADC Channels
ADC Resolution
Supply Voltage Min
Supply Voltage Max
Operating Temperature Min
Operating Temperature Max
MCU Family
IC Mounting
MCU Series
Packaging
Filter(s) Applied
1 Filter(s) Selected
| Compare | Price for | Quantity | |||||||||||||||||||||||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each | 1+ $19.520 10+ $15.390 25+ $14.270 50+ $13.530 100+ $13.040 More Pricing... | PSOC 5 Family CY8C52xx Series Microcontrollers | ARM Cortex-M3 | 32bit | 32bit | 32 bit | 67MHz | 67MHz | 128KB | 100Pins | TQFP | TQFP | 62I/O's | I2C, SPI, UART, USB | I2C, SPI, UART, USB | 32KB | 8Channels | 12Bit | 1.71V | 5.5V | -40°C | 85°C | PSoC 5 | Surface Mount | CY8C52xx | ||||||
Each | 1+ $16.000 10+ $15.280 25+ $14.790 50+ $14.030 100+ $13.510 More Pricing... | PSOC 5 Family CY8C52xx Series Microcontrollers | ARM Cortex-M3 | 32bit | 32bit | 32 bit | 80MHz | 80MHz | 256KB | 100Pins | TQFP | TQFP | 62I/O's | USB | USB | 64KB | 8Channels | 12Bit | 1.71V | 5.5V | -40°C | 85°C | PSoC 5 | Surface Mount | CY8C52xx | ||||||