PSOC 5 Family CY8C56xx Series Microcontrollers ARM Microcontrollers :
2 Products FoundView
Buyer
Engineer
Manufacturer
Product Range
Device Core
Data Bus Width
No. of Bits
Operating Frequency Max
CPU Speed
Program Memory Size
No. of Pins
IC Case / Package
MCU Case Style
No. of I/O's
Interfaces
Embedded Interface Type
RAM Memory Size
ADC Resolution
Supply Voltage Min
Supply Voltage Max
Operating Temperature Min
Operating Temperature Max
MCU Family
IC Mounting
MCU Series
Packaging
Filter(s) Applied
1 Filter(s) Selected
| Compare | Price for | Quantity | ||||||||||||||||||||||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each | 1+ $43.520 5+ $39.340 10+ $35.170 25+ $30.920 50+ $30.490 More Pricing... | PSOC 5 Family CY8C56xx Series Microcontrollers | ARM Cortex-M3 | 32bit | 32bit | 32 bit | 80MHz | 80MHz | 256KB | 100Pins | TQFP | TQFP | 62I/O's | CAN, I2C, I2S, LIN, SPI, UART, USB | I2C, SPI, UART, USB | 64KB | 12Bit | 1.71V | 5.5V | -40°C | 85°C | PSoC 5LP | Surface Mount | CY8C56LPxxx | ||||||
Each | 1+ $34.710 5+ $32.170 10+ $29.620 25+ $26.870 50+ $26.070 More Pricing... | PSOC 5 Family CY8C56xx Series Microcontrollers | ARM Cortex-M3 | 32bit | 32bit | 32 bit | 67MHz | 67MHz | 256KB | 100Pins | TQFP | TQFP | 72I/O's | I2C, LIN, SPI, UART, USB | I2C, LIN, SPI, UART, USB | 64KB | 12Bit | 1.71V | 5.5V | -40°C | 85°C | PSoC 5 | Surface Mount | CY8C56xx | ||||||