PSOC 5 Family CY8C58xx Series Microcontrollers ARM Microcontrollers :
7 Products FoundAll Filters
(1 Applied)
Expand Filters
Manufacturer
(7)
Product Range
=PSOC 5 F...
1
(9)
(14)
(4)
(1)
(8)
(2)
(2)
(16)
Device Core
(7)
Data Bus Width
(6)
No. of Bits
(5)
Operating Frequency Max
(4)
(3)
CPU Speed
(3)
(2)
Program Memory Size
(1)
(6)
No. of Pins
(3)
(3)
(1)
IC Case / Package
(3)
(3)
(1)
MCU Case Style
(3)
(2)
Packaging
(6)
(1)
| Compare | Manufacturer Part No | Order Code | Manufacturer / Description | Availability | Price for | Price | Quantity | Product Range | Device Core | Data Bus Width | No. of Bits | Data Bus Width | Operating Frequency Max | CPU Speed | Program Memory Size | No. of Pins | IC Case / Package | MCU Case Style | No. of I/O's | Interfaces | Embedded Interface Type | RAM Memory Size | ADC Channels | ADC Resolution | Supply Voltage Min | Supply Voltage Max | Operating Temperature Min | Operating Temperature Max | MCU Family | IC Mounting | MCU Series |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each | 1+$32.220 | PSOC 5 Family CY8C58xx Series Microcontrollers | ARM Cortex-M3 | 32bit | 32bit | 32 bit | 67MHz | 67MHz | 256KB | 100Pins | TQFP | TQFP | 72I/O's | I2C, SPI, UART, USB | I2C, SPI, UART, USB | 64KB | - | 12Bit, 20Bit | 1.71V | 5.5V | -40°C | 85°C | PSoC 5 | Surface Mount | CY8C58xx | ||||||
Each | 1+$41.580 5+$37.580 10+$33.540 25+$31.540 50+$30.450 More Pricing... | PSOC 5 Family CY8C58xx Series Microcontrollers | ARM Cortex-M3 | 32bit | 32bit | 32 bit | 80MHz | 80MHz | 256KB | 68Pins | QFN | QFN | 38I/O's | CAN, I2C, I2S, SPI, UART, USB | CAN, I2C, I2S, SPI, UART, USB | 64KB | - | 12Bit, 20Bit | 1.71V | 5.5V | -40°C | 105°C | PSoC 5 | Surface Mount | CY8C58xx | ||||||
Each | 1+$38.370 5+$34.640 10+$30.890 25+$29.010 50+$27.980 More Pricing... | PSOC 5 Family CY8C58xx Series Microcontrollers | ARM Cortex-M3 | 32bit | 32bit | 32 bit | 67MHz | 67MHz | 256KB | 68Pins | QFN | QFN | 48I/O's | I2C, SPI, UART, USB | I2C, SPI, UART, USB | 64KB | - | 12Bit, 20Bit | 1.71V | 5.5V | -40°C | 85°C | PSoC 5 | Surface Mount | CY8C58xx | ||||||
Each | 1+$43.800 5+$39.610 10+$35.390 25+$31.130 50+$30.680 More Pricing... | PSOC 5 Family CY8C58xx Series Microcontrollers | ARM Cortex-M3 | 32bit | 32bit | 32 bit | 67MHz | 67MHz | 256KB | 100Pins | TQFP | TQFP | 72I/O's | CAN, I2C, SPI, UART, USB | CAN, I2C, SPI, UART, USB | 64KB | - | 12Bit, 20Bit | 1.71V | 5.5V | -40°C | 85°C | PSoC 5 | Surface Mount | CY8C58xx | ||||||
INFINEON | Each | 1+$30.640 | PSOC 5 Family CY8C58xx Series Microcontrollers | ARM Cortex-M3 | 32bit | 32bit | 32 bit | 80MHz | 80MHz | 256KB | 68Pins | QFN | QFN | 38I/O's | CAN, I2C, SPI, UART, USB | CAN, I2C, SPI, UART, USB | 64KB | - | 12Bit, 20Bit | 1.71V | 5.5V | -40°C | 85°C | PSoC 5LP | Surface Mount | CY8C58LPxxx | |||||
Each (Supplied on Cut Tape) Cut Tape | 1+$43.330 10+$34.990 25+$33.100 50+$32.020 100+$31.130 | PSOC 5 Family CY8C58xx Series Microcontrollers | ARM Cortex-M3 | 32bit | - | 32 bit | 80MHz | - | 256KB | 99Pins | WLCSP | - | 62I/O's | CAN, I2C, SPI, UART, USB | - | 64KB | 1Channels | 20Bit | 1.71V | 5.5V | -40°C | 85°C | PSoC 5LP | Surface Mount | CY8C58xx | ||||||
79AK9023 RoHS | Each | 1+$36.050 5+$33.520 10+$31.000 25+$27.540 50+$27.260 More Pricing... | PSOC 5 Family CY8C58xx Series Microcontrollers | ARM Cortex-M3 | - | - | 32 bit | 67MHz | - | 128KB | 100Pins | TQFP | - | 62I/O's | I2C, SPI, UART, USB | - | 32KB | - | 12Bit, 20Bit | 1.71V | 5.5V | -40°C | 85°C | PSoC 5LP | Surface Mount | CY8C58LP | |||||