PSOC 6 Family CY8C62xx Series Microcontrollers ARM Microcontrollers :
6 Products FoundView
Buyer
Engineer
Manufacturer
Product Range
Device Core
Data Bus Width
No. of Bits
Operating Frequency Max
CPU Speed
Program Memory Size
No. of Pins
IC Case / Package
MCU Case Style
No. of I/O's
Interfaces
Embedded Interface Type
RAM Memory Size
ADC Channels
ADC Resolution
Supply Voltage Min
Supply Voltage Max
Operating Temperature Min
Operating Temperature Max
MCU Family
IC Mounting
MCU Series
Packaging
Filter(s) Applied
1 Filter(s) Selected
| Compare | Price for | Quantity | |||||||||||||||||||||||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each | 1+ $11.070 10+ $8.570 25+ $7.940 50+ $7.510 100+ $7.070 More Pricing... | PSoC 6 Family CY8C62xx Series Microcontrollers | ARM Cortex-M4F, ARM Cortex-M0+ | 32bit | 32bit | 32 bit | 150MHz | 150MHz | 256KB | 64Pins | TQFP | TQFP | 54I/O's | CAN, I2C, SPI, UART, USB | CAN, I2C, SPI, UART, USB | 128KB | 16Channels | 12Bit | 1.7V | 3.6V | -40°C | 85°C | PSoC 6 | Surface Mount | CY8C62xx | ||||||
Each | 1+ $20.330 10+ $16.030 25+ $15.350 50+ $14.680 100+ $14.000 More Pricing... | PSoC 6 Family CY8C62xx Series Microcontrollers | ARM Cortex-M4F, ARM Cortex-M0+ | - | - | 32 bit | 150MHz | - | 2MB | 128Pins | TQFP | - | 102I/O's | I2C, SPI, UART | - | 1MB | 16Channels | 12Bit | 1.71V | 3.6V | -40°C | 85°C | PSoC 6 | Surface Mount | CY8C62xx | ||||||
Each | 1+ $20.020 10+ $15.570 25+ $14.850 50+ $14.140 100+ $13.420 More Pricing... | PSOC 6 Family CY8C62xx Series Microcontrollers | ARM Cortex-M4F, ARM Cortex-M0+ | - | - | 32 bit | 150MHz | - | 2MB | 124Pins | VFBGA | - | 100I/O's | I2C, QSPI, SPI, UART, USB | - | 1MB | 16Channels | 12Bit | 1.7V | 3.6V | -40°C | 85°C | PSoC 6 | Surface Mount | CY8C62xA | ||||||
Each | 1+ $18.990 10+ $15.060 25+ $14.270 50+ $13.700 100+ $13.110 More Pricing... | PSOC 6 Family CY8C62xx Series Microcontrollers | ARM Cortex-M4F, ARM Cortex-M0+ | - | - | 32 bit | 150MHz | - | 2MB | 68Pins | VQFN | - | 53I/O's | I2C, QSPI, SPI, UART, USB | - | 1MB | 16Channels | 12Bit | 1.7V | 3.6V | -40°C | 85°C | PSoC 6 | Surface Mount | CY8C62xA | ||||||
Each | 1+ $9.190 | PSoC 6 Family CY8C62xx Series Microcontrollers | ARM Cortex-M4, ARM Cortex-M0+ | 32bit | 32bit | 32 bit | 150MHz | 150MHz | 512KB | 124Pins | BGA | BGA | 104I/O's | I2C, I2S, SPI, UART, USB | I2C, I2S, SPI, UART, USB | 128KB | 16Channels | 12Bit | 1.71V | 3.6V | -40°C | 85°C | PSoC 6 | Surface Mount | CY8C62xx | ||||||
Each (Supplied on Cut Tape) Cut Tape | 1+ $19.960 10+ $15.740 25+ $14.680 50+ $14.100 100+ $13.500 More Pricing... | PSoC 6 Family CY8C62xx Series Microcontrollers | ARM Cortex-M4F, ARM Cortex-M0+ | - | - | 32 bit | 150MHz | - | 2MB | 100Pins | WLCSP | - | 82I/O's | I2C, SPI, UART | - | 1MB | 16Channels | 12Bit | 1.71V | 3.6V | -40°C | 85°C | PSoC 6 | Surface Mount | CY8C62xx | ||||||