STM32 Family STM32G0B1 Series Microcontrollers ARM Microcontrollers :
8 Products FoundView
Buyer
Engineer
Manufacturer
Product Range
Device Core
No. of Bits
Data Bus Width
CPU Speed
Operating Frequency Max
Program Memory Size
No. of Pins
IC Case / Package
MCU Case Style
No. of I/O's
Interfaces
RAM Memory Size
Embedded Interface Type
ADC Channels
ADC Resolution
Supply Voltage Min
Supply Voltage Max
Operating Temperature Min
Operating Temperature Max
MCU Family
IC Mounting
MCU Series
Packaging
Filter(s) Applied
1 Filter(s) Selected
| Compare | Price for | Quantity | |||||||||||||||||||||||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each | 1+ $8.520 10+ $6.540 25+ $5.520 50+ $5.410 180+ $5.300 More Pricing... | STM32 Family STM32G0B1 Series Microcontrollers | ARM Cortex-M0+ | - | - | 32 bit | - | 64MHz | 512KB | 100Pins | LQFP | - | 94I/O's | CAN, I2C, I2S, SPI, UART, USART, USB | 144KB | - | 16Channels | 12Bit | 1.7V | 3.6V | -40°C | 85°C | STM32 | Surface Mount | STM32G0B1 | ||||||
Each | 1+ $7.440 10+ $5.970 25+ $5.590 50+ $5.380 100+ $5.170 More Pricing... | STM32 Family STM32G0B1 Series Microcontrollers | ARM Cortex-M0+ | - | - | 32 bit | - | 64MHz | 256KB | 48Pins | UFQFPN | - | 44I/O's | CAN, I2C, I2S, SPI, UART, USART, USB | 144KB | - | 14Channels | 12Bit | 1.7V | 3.6V | -40°C | 85°C | STM32 | Surface Mount | STM32G0B1 | ||||||
Each | 1+ $8.910 10+ $7.160 25+ $6.730 50+ $6.520 100+ $6.330 More Pricing... | STM32 Family STM32G0B1 Series Microcontrollers | ARM Cortex-M0+ | - | - | 32 bit | - | 64MHz | 512KB | 64Pins | LQFP | - | 60I/O's | CAN, I2C, I2S, SPI, UART, USART, USB | 144KB | - | 16Channels | 12Bit | 1.7V | 3.6V | -40°C | 85°C | STM32 | Surface Mount | STM32G0B1 | ||||||
STMICROELECTRONICS | Each | 1+ $6.910 10+ $5.260 25+ $4.840 50+ $4.620 100+ $4.380 More Pricing... | STM32 Family STM32G0B1 Series Microcontrollers | ARM Cortex-M0+ | 32bit | 32bit | 32 bit | 64MHz | 64MHz | 512KB | 32Pins | LQFP | LQFP | 30I/O's | CAN, I2C, I2S, SPI, UART, USART, USB | 144KB | CAN, I2C, I2S, SPI, UART, USART, USB | 11Channels | 12Bit | 1.7V | 3.6V | -40°C | 85°C | STM32 | Surface Mount | STM32G0B1 | |||||
STMICROELECTRONICS | Each | 1+ $7.400 10+ $5.620 25+ $5.190 50+ $4.940 100+ $4.690 More Pricing... | STM32 Family STM32G0B1 Series Microcontrollers | ARM Cortex-M0+ | 32bit | 32bit | 32 bit | 64MHz | 64MHz | 512KB | 32Pins | LQFP | LQFP | 29I/O's | CAN, I2C, I2S, SPI, UART, USART, USB | 144KB | CAN, I2C, I2S, SPI, UART, USART, USB | 10Channels | 12Bit | 1.7V | 3.6V | -40°C | 85°C | STM32 | Surface Mount | STM32G0B1 | |||||
STMICROELECTRONICS | Each | 1+ $8.140 10+ $6.200 25+ $5.720 50+ $5.440 100+ $5.170 More Pricing... | STM32 Family STM32G0B1 Series Microcontrollers | ARM Cortex-M0+ | - | 32bit | 32 bit | - | 64MHz | 512KB | 48Pins | LQFP | - | 42I/O's | CAN, I2C, I2S, SPI, USART, USB | 144KB | - | 12Channels | 12Bit | 1.7V | 3.6V | -40°C | 85°C | STM32 | Surface Mount | STM32G0 | |||||
STMICROELECTRONICS | Each | 1+ $6.730 10+ $5.120 25+ $4.700 50+ $4.480 100+ $4.260 More Pricing... | STM32 Family STM32G0B1 Series Microcontrollers | ARM Cortex-M0+ | 32bit | 32bit | 32 bit | 64MHz | 64MHz | 512KB | 32Pins | UFQFPN-EP | UFQFPN-EP | 30I/O's | CAN, I2C, I2S, SPI, USART, USB | 144KB | CAN, I2C, I2S, SPI, USART, USB | 11Channels | 12Bit | 1.7V | 3.6V | -40°C | 85°C | STM32 | Surface Mount | STM32G0 | |||||
STMICROELECTRONICS | Each | 1+ $6.020 10+ $4.560 25+ $4.190 50+ $3.980 100+ $3.780 More Pricing... | STM32 Family STM32G0B1 Series Microcontrollers | ARM Cortex-M0+ | 32bit | 32bit | 32 bit | 64MHz | 64MHz | 256KB | 32Pins | LQFP | LQFP | 30I/O's | CAN, I2C, I2S, SPI, USART, USB | 144KB | CAN, I2C, I2S, SPI, USART, USB | 11Channels | 12Bit | 1.7V | 3.6V | -40°C | 85°C | STM32 | Surface Mount | STM32G0 | |||||