STM32 Family STM32L5 Series Microcontrollers ARM Microcontrollers :
18 Products FoundAll Filters
(1 Applied)
Expand Filters
Manufacturer
(18)
Product Range
=STM32 Fa...
1
(9)
(14)
(4)
(1)
(8)
(2)
(2)
(16)
Device Core
(18)
Data Bus Width
(14)
No. of Bits
(5)
Operating Frequency Max
(18)
CPU Speed
(5)
Program Memory Size
(4)
(14)
No. of Pins
(3)
(2)
(5)
(4)
(3)
(1)
IC Case / Package
(14)
(2)
(1)
(1)
MCU Case Style
(5)
Packaging
(17)
(1)
| Compare | Manufacturer Part No | Order Code | Manufacturer / Description | Availability | Price for | Price | Quantity | Product Range | Device Core | Data Bus Width | No. of Bits | Data Bus Width | Operating Frequency Max | CPU Speed | Program Memory Size | No. of Pins | IC Case / Package | MCU Case Style | No. of I/O's | Interfaces | Embedded Interface Type | RAM Memory Size | ADC Channels | ADC Resolution | Supply Voltage Min | Supply Voltage Max | Operating Temperature Min | Operating Temperature Max | MCU Family | IC Mounting | MCU Series |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each | 1+$13.400 10+$11.490 25+$10.720 50+$10.550 120+$10.370 More Pricing... | STM32 Family STM32L5 Series Microcontrollers | ARM Cortex-M33F | 32bit | 32bit | 32 bit | 110MHz | 110MHz | 512KB | 144Pins | LQFP | LQFP | 111I/O's | CAN, I2C, I2S, SAI, SPI, UART, USART, USB | CAN, I2C, I2S, SAI, SPI, UART, USART, USB | 256KB | 14Channels | 12Bit | 1.71V | 3.6V | -40°C | 85°C | STM32 | Surface Mount | STM32L5 | ||||||
Each | 1+$12.080 10+$10.350 25+$9.690 50+$9.280 180+$9.190 | STM32 Family STM32L5 Series Microcontrollers | ARM Cortex-M33F | 32bit | 32bit | 32 bit | 110MHz | 110MHz | 512KB | 100Pins | LQFP | LQFP | 79I/O's | CAN, I2C, I2S, SAI, SPI, UART, USART, USB | CAN, I2C, I2S, SAI, SPI, UART, USART, USB | 256KB | 14Channels | 12Bit | 1.71V | 3.6V | -40°C | 85°C | STM32 | Surface Mount | STM32L5 | ||||||
Each | 1+$14.170 10+$11.570 25+$10.920 50+$10.550 100+$10.190 More Pricing... | STM32 Family STM32L5 Series Microcontrollers | ARM Cortex-M33F | - | - | 32 bit | 110MHz | - | 256KB | 48Pins | UFQFPN | - | 38I/O's | CAN, I2C, I2S, SAI, SPI, UART, USART, USB | - | 256KB | 9Channels | 12Bit | 1.71V | 3.6V | -40°C | 85°C | STM32 | Surface Mount | STM32L5 | ||||||
Each | 1+$14.470 10+$11.810 25+$11.140 50+$10.780 100+$10.420 More Pricing... | STM32 Family STM32L5 Series Microcontrollers | ARM Cortex-M33F | - | - | 32 bit | 110MHz | - | 256KB | 48Pins | LQFP | - | 38I/O's | CAN, I2C, I2S, SAI, SPI, UART, USART, USB | - | 256KB | 9Channels | 12Bit | 1.71V | 3.6V | -40°C | 85°C | STM32 | Surface Mount | STM32L5 | ||||||
Each (Supplied on Cut Tape) Cut Tape | 1+$13.390 10+$10.830 25+$10.070 50+$9.650 100+$9.220 More Pricing... | STM32 Family STM32L5 Series Microcontrollers | ARM Cortex-M33F | - | - | 32 bit | 110MHz | - | 512KB | 81Pins | WLCSP | - | 54I/O's | CAN, I2C, I2S, SAI, SPI, UART, USART, USB | - | 256KB | 16Channels | 12Bit | 1.71V | 3.6V | -40°C | 85°C | STM32 | Surface Mount | STM32L5 | ||||||
Each | 1+$17.320 10+$13.580 25+$13.040 50+$12.500 120+$11.960 More Pricing... | STM32 Family STM32L5 Series Microcontrollers | ARM Cortex-M33F | 32bit | 32bit | 32 bit | 110MHz | 110MHz | 512KB | 144Pins | LQFP | LQFP | 115I/O's | CAN, I2C, I2S, SAI, SPI, UART, USART, USB | CAN, I2C, I2S, SAI, SPI, UART, USART, USB | 256KB | 16Channels | 12Bit | 1.71V | 3.6V | -40°C | 85°C | STM32 | Surface Mount | STM32L5 | ||||||
Each | 1+$17.410 10+$14.290 25+$13.500 50+$13.070 100+$12.650 More Pricing... | STM32 Family STM32L5 Series Microcontrollers | ARM Cortex-M33F | 32bit | - | 32 bit | 110MHz | - | 512KB | 48Pins | LQFP | - | 38I/O's | CAN, I2C, I2S, SAI, SPI, UART, USART, USB | - | 256KB | 9Channels | 12Bit | 1.71V | 3.6V | -40°C | 85°C | STM32 | Surface Mount | STM32L5 | ||||||
Each | 1+$14.950 10+$11.670 25+$10.230 50+$10.050 120+$9.860 More Pricing... | STM32 Family STM32L5 Series Microcontrollers | ARM Cortex-M33F | 32bit | - | 32 bit | 110MHz | - | 256KB | 144Pins | LQFP | - | 111I/O's | CAN, I2C, I2S, SAI, SPI, UART, USART, USB | - | 256KB | 14Channels | 12Bit | 1.71V | 3.6V | -40°C | 85°C | STM32 | Surface Mount | STM32L5 | ||||||
Each | 1+$15.470 10+$11.320 25+$10.420 | STM32 Family STM32L5 Series Microcontrollers | ARM Cortex-M33F | 32bit | - | 32 bit | 110MHz | - | 512KB | 100Pins | LQFP | - | 83I/O's | CAN, I2C, I2S, SAI, SPI, UART, USART, USB | - | 256KB | 16Channels | 12Bit | 1.71V | 3.6V | -40°C | 85°C | STM32 | Surface Mount | STM32L5 | ||||||
Each | 1+$15.280 10+$11.930 25+$11.100 50+$10.940 100+$10.790 More Pricing... | STM32 Family STM32L5 Series Microcontrollers | ARM Cortex-M33F | 32bit | - | 32 bit | 110MHz | - | 512KB | 64Pins | LQFP | - | 52I/O's | CAN, I2C, I2S, SAI, SPI, UART, USART, USB | - | 256KB | 16Channels | 12Bit | 1.71V | 3.6V | -40°C | 85°C | STM32 | Surface Mount | STM32L5 | ||||||
Each | 1+$20.120 10+$15.270 25+$13.950 50+$13.430 100+$12.900 More Pricing... | STM32 Family STM32L5 Series Microcontrollers | ARM Cortex-M33F | 32bit | - | 32 bit | 110MHz | - | 512KB | 132Pins | UFBGA | - | 105I/O's | CAN, I2C, I2S, SAI, SPI, UART, USART, USB | - | 256KB | 16Channels | 12Bit | 1.71V | 3.6V | -40°C | 85°C | STM32 | Surface Mount | STM32L5 | ||||||
Each | 1+$19.160 10+$14.540 25+$13.630 50+$12.960 100+$12.290 More Pricing... | STM32 Family STM32L5 Series Microcontrollers | ARM Cortex-M33F | 32bit | - | 32 bit | 110MHz | - | 512KB | 132Pins | UFBGA | - | 110I/O's | CAN, I2C, I2S, SAI, SPI, UART, USART, USB | - | 256KB | 16Channels | 12Bit | 1.71V | 3.6V | -40°C | 85°C | STM32 | Surface Mount | STM32L5 | ||||||
Each | 1+$16.270 10+$12.760 25+$11.240 50+$11.030 120+$10.820 More Pricing... | STM32 Family STM32L5 Series Microcontrollers | ARM Cortex-M33F | 32bit | - | 32 bit | 110MHz | - | 512KB | 144Pins | LQFP | - | 111I/O's | CAN, I2C, I2S, SAI, SPI, UART, USART, USB | - | 256KB | 14Channels | 12Bit | 1.71V | 3.6V | -40°C | 85°C | STM32 | Surface Mount | STM32L5 | ||||||
Each | 1+$14.860 10+$11.600 25+$10.790 50+$10.400 100+$10.030 More Pricing... | STM32 Family STM32L5 Series Microcontrollers | ARM Cortex-M33F | 32bit | - | 32 bit | 110MHz | - | 512KB | 64Pins | LQFP | - | 52I/O's | CAN, I2C, I2S, SAI, SPI, UART, USART, USB | - | 256KB | 16Channels | 12Bit | 1.71V | 3.6V | -40°C | 85°C | STM32 | Surface Mount | STM32L5 | ||||||
Each | 1+$12.360 10+$9.610 25+$8.910 50+$8.440 100+$7.970 More Pricing... | STM32 Family STM32L5 Series Microcontrollers | ARM Cortex-M33F | 32bit | 32bit | 32 bit | 110MHz | 110MHz | 256KB | 64Pins | LQFP | LQFP | 52I/O's | CAN, I2C, I2S, SAI, SPI, UART, USART, USB | CAN, I2C, I2S, SAI, SPI, UART, USART, USB | 256KB | 16Channels | 12Bit | 1.71V | 3.6V | -40°C | 85°C | STM32 | Surface Mount | STM32L5 | ||||||
Each | 1+$17.250 10+$13.530 25+$12.900 50+$12.280 180+$11.640 More Pricing... | STM32 Family STM32L5 Series Microcontrollers | ARM Cortex-M33F | 32bit | 32bit | 32 bit | 110MHz | 110MHz | 512KB | 100Pins | LQFP | LQFP | 83I/O's | CAN, I2C, I2S, SAI, SPI, UART, USART, USB | CAN, I2C, I2S, SAI, SPI, UART, USART, USB | 256KB | 16Channels | 12Bit | 1.71V | 3.6V | -40°C | 85°C | STM32 | Surface Mount | STM32L5 | ||||||
Each | 1+$16.920 10+$13.260 25+$12.740 50+$12.190 120+$11.650 More Pricing... | STM32 Family STM32L5 Series Microcontrollers | ARM Cortex-M33F | 32bit | - | 32 bit | 110MHz | - | 512KB | 144Pins | LQFP | - | 115I/O's | CAN, I2C, I2S, SAI, SPI, UART, USART, USB | - | 256KB | 16Channels | 12Bit | 1.71V | 3.6V | -40°C | 85°C | STM32 | Surface Mount | STM32L5 | ||||||
11AN9983 RoHS | Each | 1+$13.760 10+$12.400 25+$11.280 50+$10.490 100+$9.790 More Pricing... | STM32 Family STM32L5 Series Microcontrollers | ARM Cortex-M33F | - | - | 32 bit | 110MHz | - | 512KB | 48Pins | LQFP | - | 38I/O's | FDCAN, I2C, LPUART, SAI, SDMMC, SPI, USART, USB | - | 256KB | 9Channels | 12Bit | 1.71V | 3.6V | -40°C | 85°C | STM32 | Surface Mount | STM32L5 | |||||