0
0 Items$0.00

ARM Microcontrollers :

43 Products Found

All Filters

(1 Applied)

Expand Filters
Compare
Manufacturer Part No
Order Code
Manufacturer / Description
Availability
Price for
Price
Quantity
Product Range
Device Core
Data Bus Width
No. of Bits
Data Bus Width
Operating Frequency Max
CPU Speed
Program Memory Size
No. of Pins
IC Case / Package
MCU Case Style
No. of I/O's
Interfaces
Embedded Interface Type
RAM Memory Size
ADC Channels
ADC Resolution
Supply Voltage Min
Supply Voltage Max
Operating Temperature Min
Operating Temperature Max
MCU Family
IC Mounting
MCU Series
75X0304

RoHS

Each
1+$9.370
10+$6.750
25+$6.240
50+$6.020
100+$5.800
More Pricing...
STM32 Family STM32F4 Series Microcontrollers
ARM Cortex-M4
32bit
32bit
32 bit
84MHz
84MHz
384KB
100Pins
LQFP
LQFP
81I/O's
I2C, SPI, USART, USB
I2C, SPI, USART, USB
96KB
16Channels
12Bit
1.7V
3.6V
-40°C
85°C
STM32
Surface Mount
STM32F4
75X0293

RoHS

Each
1+$12.260
10+$9.830
25+$9.340
50+$8.830
100+$8.540
More Pricing...
STM32 Family STM32F4 Series Microcontrollers
ARM Cortex-M4
-
-
32 bit
84MHz
-
384KB
48Pins
UFQFPN
-
36I/O's
I2C, SPI, USART, USB
-
96KB
10Channels
12Bit
1.7V
3.6V
-40°C
85°C
STM32
Surface Mount
STM32F4
99W9956

RoHS

Each
1+$12.140
10+$8.850
25+$8.160
50+$8.150
100+$8.130
More Pricing...
STM32 Family STM32L1 Series Microcontrollers
ARM Cortex-M3
32bit
32bit
32 bit
32MHz
32MHz
384KB
100Pins
LQFP
LQFP
82I/O's
I2C, SPI, USART, USB
I2C, SPI, USART, USB
48KB
25Channels
12Bit
1.8V
3.6V
-40°C
85°C
STM32
Surface Mount
STM32L1
99W9967

RoHS

Each
1+$15.130
10+$12.450
25+$11.910
50+$11.370
100+$11.030
More Pricing...
STM32 Family STM32L1 Series Microcontrollers
ARM Cortex-M3
32bit
32bit
32 bit
32MHz
32MHz
384KB
64Pins
LQFP
LQFP
50I/O's
I2C, SPI, USART, USB
I2C, SPI, USART, USB
48KB
21Channels
12Bit
1.8V
3.6V
-40°C
85°C
STM32
Surface Mount
STM32L1
75X0294

RoHS

Each (Supplied on Cut Tape)
Cut Tape
5+$7.990
10+$6.120
15+$5.890
25+$5.660
50+$5.400
More Pricing...
STM32 Family STM32F4 Series Microcontrollers
ARM Cortex-M4
32bit
32bit
32 bit
84MHz
84MHz
384KB
49Pins
WLCSP
WLCSP
36I/O's
I2C, I2S, SPI, USART, USB
I2C, SPI, USART, USB
96KB
10Channels
12Bit
1.7V
3.6V
-40°C
85°C
STM32
Surface Mount
STM32F4
52Y1112

RoHS

Each
1+$16.230
10+$13.310
25+$12.590
50+$12.080
100+$11.580
More Pricing...
STM32 Family STM32F3 Series Microcontrollers
ARM Cortex-M4
32bit
32bit
32 bit
72MHz
72MHz
384KB
64Pins
LQFP
LQFP
51I/O's
CAN, I2C, I2S, SPI, UART, USART, USB
CAN, I2C, I2S, SPI, UART, USART, USB
64KB
22Channels
12Bit
2V
3.6V
-40°C
85°C
STM32
Surface Mount
STM32F3
01P4100

RoHS

Each
1+$16.660
10+$13.710
25+$12.960
50+$12.850
100+$12.740
More Pricing...
STM32 Family STM32F1 Series Microcontrollers
ARM Cortex-M3
32bit
32bit
32 bit
72MHz
72MHz
384KB
64Pins
LQFP
LQFP
51I/O's
CAN, I2C, SPI, USART, USB
CAN, I2C, SPI, USART, USB
48KB
16Channels
12Bit
2V
3.6V
-40°C
85°C
STM32
Surface Mount
STM32F1
01P4103

RoHS

Each
1+$14.000
10+$11.440
25+$9.910
50+$9.740
100+$9.560
More Pricing...
STM32 Family STM32F1 Series Microcontrollers
ARM Cortex-M3
32bit
32bit
32 bit
72MHz
72MHz
384KB
100Pins
LQFP
LQFP
80I/O's
CAN, I2C, SPI, USART, USB
CAN, I2C, SPI, USART, USB
48KB
16Channels
12Bit
2V
3.6V
-40°C
85°C
STM32
Surface Mount
STM32F1
07AH7050

RoHS

STMICROELECTRONICS
Each (Supplied on Cut Tape)
Cut Tape
1+$14.850
50+$11.460
100+$10.710
250+$10.450
500+$10.240
More Pricing...
STM32 Family STM32L1 Series Microcontrollers
ARM Cortex-M3
32bit
32bit
32 bit
32MHz
32MHz
384KB
64Pins
LQFP
LQFP
51I/O's
I2C, I2S, SPI, UART, USART, USB
I2C, I2S, SPI, UART, USART, USB
48KB
21Channels
12Bit
1.8V
3.6V
-40°C
85°C
STM32
Surface Mount
STM32L1
01P4106

RoHS

Each
1+$19.050
10+$14.970
25+$14.360
50+$13.780
100+$13.170
More Pricing...
STM32 Family STM32F1 Series Microcontrollers
ARM Cortex-M3
32bit
32bit
32 bit
72MHz
72MHz
384KB
144Pins
LQFP
LQFP
112I/O's
CAN, I2C, SPI, USART, USB
CAN, I2C, SPI, USART, USB
48KB
21Channels
12Bit
2V
3.6V
-40°C
85°C
STM32
Surface Mount
STM32F1
99W9985

RoHS

Each
1+$16.230
10+$13.310
25+$12.590
50+$12.080
100+$11.580
More Pricing...
STM32 Family STM32L1 Series Microcontrollers
ARM Cortex-M3
32bit
32bit
32 bit
32MHz
32MHz
384KB
64Pins
LQFP
LQFP
50I/O's
I2C, SPI, USART, USB
I2C, SPI, USART, USB
48KB
21Channels
12Bit
1.8V
3.6V
-40°C
85°C
STM32
Surface Mount
STM32L1
52AC7508

RoHS

Each
1+$14.170
10+$10.980
25+$10.320
50+$9.720
100+$9.100
More Pricing...
STM32 Family STM32F3 Series Microcontrollers
ARM Cortex-M4
32bit
32bit
32 bit
72MHz
72MHz
384KB
64Pins
LQFP
LQFP
51I/O's
CAN, I2C, I2S, UART, USART, USB
CAN, I2C, I2S, UART, USART, USB
64KB
16Channels
12Bit
2V
3.6V
-40°C
105°C
STM32
Surface Mount
STM32F3
99W9950

RoHS

Each
1+$15.330
10+$12.560
25+$11.860
50+$11.380
100+$10.890
More Pricing...
STM32 Family STM32L1 Series Microcontrollers
ARM Cortex-M3
32bit
32bit
32 bit
32MHz
32MHz
384KB
64Pins
LQFP
LQFP
50I/O's
I2C, SPI, USART, USB
I2C, SPI, USART, USB
48KB
21Channels
12Bit
1.8V
3.6V
-40°C
85°C
STM32
Surface Mount
STM32L1
74AH4770

RoHS

Each
1+$7.250
3000+$4.310
6000+$4.230
12000+$4.140
18000+$4.060
More Pricing...
DARWIN Family MAX326xx Series Microcontrollers
ARM Cortex-M4F
32bit
32bit
32 bit
100MHz
100MHz
384KB
40Pins
TQFN
TQFN
31I/O's
CAN, Ethernet, I2C, SPI, UART
CAN, Ethernet, I2C, SPI, UART
160KB
-
-
855mV
1.155V
-40°C
105°C
DARWIN
Surface Mount
MAX326xx
52AC7509

RoHS

Each
1+$17.280
10+$14.200
25+$13.430
50+$13.010
100+$12.570
More Pricing...
STM32 Family STM32F3 Series Microcontrollers
ARM Cortex-M4
32bit
32bit
32 bit
72MHz
72MHz
384KB
64Pins
LQFP
LQFP
51I/O's
CAN, I2C, I2S, SPI, UART, USART, USB
CAN, I2C, I2S, SPI, UART, USART, USB
64KB
22Channels
12Bit
2V
3.6V
-40°C
105°C
STM32
Surface Mount
STM32F3
62AK3721

RoHS

Each
1+$11.560
10+$8.960
25+$8.440
50+$7.920
100+$7.600
More Pricing...
PSOC 4 Family CY8C41xx Series Microcontrollers
ARM Cortex-M0+
32bit
-
32 bit
48MHz
-
384KB
48Pins
TQFP
-
38I/O's
CAN, I2C, I2S, SPI, UART
-
32KB
16Channels
12Bit
1.71V
5.5V
-40°C
85°C
PSoC 4
Surface Mount
PSoC 4100S
49AK8936

RoHS

Each
1+$34.760
5+$32.590
10+$30.410
25+$28.240
50+$26.050
More Pricing...
ADUC Family ADUCM3 Series Microcontrollers
ARM Cortex-M3
-
-
16 bit
16MHz
-
384KB
120Pins
CSPBGA
-
66I/O's
I2C, SPI, UART
-
32KB
4Channels
16Bit
2.5V
3.6V
-40°C
85°C
-
Surface Mount
ADuCM350
62AK3723

RoHS

Each
1+$11.630
10+$9.460
25+$8.820
50+$8.530
100+$8.220
More Pricing...
PSOC 4 Family CY8C41xx Series Microcontrollers
ARM Cortex-M0+
32bit
-
32 bit
48MHz
-
384KB
100Pins
TQFP
-
84I/O's
CAN, I2C, I2S, SPI, UART
-
32KB
16Channels
12Bit
1.71V
5.5V
-40°C
85°C
PSoC 4
Surface Mount
PSoC 4100S
68AK9815

RoHS

Each
1+$5.030
10+$4.540
25+$4.310
50+$4.200
100+$4.090
More Pricing...
RA Family RA4 Series RA4M2 Group Microcontrollers
ARM Cortex-M33
32bit
-
32 bit
100MHz
-
384KB
48Pins
HWQFN
-
30I/O's
CAN, I2C, SCI, SPI, UART, USB
-
128KB
7Channels
12Bit
2.7V
3.6V
-40°C
105°C
RA
Surface Mount
RA4
11AN9833

RoHS

STMICROELECTRONICS
Each (Supplied on Full Reel)
Full Reel
5000+$5.460
15000+$5.220
25000+$4.910
STM32 Family STM32F4 Series Microcontrollers
ARM Cortex-M4
-
-
32 bit
84MHz
-
384KB
49Pins
WLCSP
-
36I/O's
I2C, I2S, SPI, USART, USB
-
96KB
10Channels
12Bit
1.7V
3.6V
-40°C
85°C
STM32
Surface Mount
STM32F4
14AM7347

RoHS

Each
1+$22.690
10+$18.820
25+$17.580
50+$16.840
100+$16.100
More Pricing...
MAX Family MAX326xx Series Microcontrollers
ARM Cortex-M4F
-
-
32 bit
12MHz
-
384KB
72Pins
LGA-EP
-
36I/O's
HART, I2C, LPUART, SPI, UART
-
160KB
2Channels
16Bit, 24Bit
2.7V
3.63V
-40°C
105°C
MAX
Surface Mount
MAX326xx
01AM0690

RoHS

Date/Lot Code

STMICROELECTRONICS
Each (Supplied on Full Reel)
Full Reel
1000+$11.130
3000+$10.910
5000+$10.680
STM32 Family STM32L1 Series Microcontrollers
ARM Cortex-M3
-
-
32 bit
32MHz
-
384KB
64Pins
LQFP
-
51I/O's
I2C, I2S, SPI, UART, USART, USB
-
48KB
21Channels
12Bit
1.8V
3.6V
-40°C
85°C
STM32
Surface Mount
STM32L1
99W9787

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+$12.700
50+$9.170
100+$8.390
250+$8.150
500+$7.980
More Pricing...
STM32 Family STM32F1 Series Microcontrollers
ARM Cortex-M3
32bit
32bit
32 bit
72MHz
72MHz
384KB
64Pins
WLCSP
LQFP
51I/O's
CAN, I2C, SPI, USART, USB
CAN, I2C, SPI, USART, USB
64KB
16Channels
12Bit
2V
3.6V
-40°C
85°C
STM32
Surface Mount
STM32F1
99W9979

RoHS

Each
1+$17.950
10+$14.100
25+$12.320
50+$12.170
100+$12.000
More Pricing...
STM32 Family STM32L1 Series Microcontrollers
ARM Cortex-M3
32bit
32bit
32 bit
32MHz
32MHz
384KB
144Pins
LQFP
LQFP
114I/O's
I2C, SPI, USART, USB
I2C, SPI, USART, USB
48KB
40Channels
12Bit
1.8V
3.6V
-40°C
85°C
STM32
Surface Mount
STM32L1
99W9959

RoHS

Each
1+$17.960
10+$14.130
25+$12.460
50+$12.240
100+$12.010
More Pricing...
STM32 Family STM32L1 Series Microcontrollers
ARM Cortex-M3
32bit
32bit
32 bit
32MHz
32MHz
384KB
144Pins
LQFP
LQFP
114I/O's
I2C, SPI, USART, USB
I2C, SPI, USART, USB
48KB
40Channels
12Bit
1.8V
3.6V
-40°C
85°C
STM32
Surface Mount
STM32L1
1-25 of 43 items
of 2 page(s)

Popular Suppliers

NXP
MAXIM
STMICROELECTRONICS
ROHM
ONSEMI
MICROCHIP
INFINEON