ARM Microcontrollers :
21 Products FoundAll Filters
(1 Applied)
Expand Filters
Manufacturer
(21)
RAM Memory Size
=17KB
1
(7)
(106)
(2)
(1)
(329)
(45)
(514)
(19)
Product Range
(21)
Device Core
(21)
Data Bus Width
(1)
No. of Bits
(1)
Operating Frequency Max
(21)
Program Memory Size
(21)
No. of Pins
(12)
(9)
IC Case / Package
(9)
(12)
MCU Case Style
(1)
Packaging
(11)
| Compare | Manufacturer Part No | Order Code | Manufacturer / Description | Availability | Price for | Price | Quantity | Product Range | Device Core | Data Bus Width | No. of Bits | Data Bus Width | Operating Frequency Max | Program Memory Size | No. of Pins | IC Case / Package | MCU Case Style | No. of I/O's | Interfaces | Embedded Interface Type | RAM Memory Size | ADC Channels | ADC Resolution | Supply Voltage Min | Supply Voltage Max | Operating Temperature Min | Operating Temperature Max | MCU Family | IC Mounting | MCU Series | Qualification |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each | 1+$3.800 | S32 Family S32K1xx Series Microcontrollers | ARM Cortex-M0+ | - | - | 32 bit | 48MHz | 128KB | 48Pins | LQFP | - | 43I/O's | FlexCAN, LPI2C, LPSPI, LPUART | - | 17KB | 13Channels | 12Bit | 2.7V | 5.5V | -40°C | 105°C | S32 | Surface Mount | S32K1xx | AEC-Q100 | ||||||
Each | 1+$3.560 | S32 Family S32K1xx Series Microcontrollers | ARM Cortex-M0+ | - | - | 32 bit | 48MHz | 128KB | 32Pins | QFN | - | 43I/O's | FlexCAN, LPI2C, LPSPI, LPUART | - | 17KB | 13Channels | 12Bit | 2.7V | 5.5V | -40°C | 105°C | S32 | Surface Mount | S32K1xx | AEC-Q100 | ||||||
Each | 1+$5.440 | S32 Family S32K1xx Series Microcontrollers | ARM Cortex-M0+ | - | - | 32 bit | 48MHz | 128KB | 32Pins | QFN | - | 43I/O's | FlexCAN, LPI2C, LPSPI, LPUART | - | 17KB | 13Channels | 12Bit | 2.7V | 5.5V | -40°C | 125°C | S32 | Surface Mount | S32K1xx | AEC-Q100 | ||||||
Each | 1+$7.830 10+$5.810 25+$5.430 50+$5.150 100+$4.840 More Pricing... | S32 Family S32K1xx Series Microcontrollers | ARM Cortex-M0+ | 32bit | 32bit | 32 bit | 48MHz | 128KB | 32Pins | QFN | QFN | 28I/O's | CAN, I2C, SPI, UART | CAN, I2C, SPI, UART | 17KB | 13Channels | 12Bit | 2.7V | 5.5V | -40°C | 125°C | S32 | Surface Mount | S32K1xx | AEC-Q100 | ||||||
Each | 490+$3.240 | S32 Family S32K1xx Series Microcontrollers | ARM Cortex-M0+ | - | - | 32 bit | 48MHz | 128KB | 32Pins | QFN | - | - | CAN, I2C, LIN, SPI, UART | - | 17KB | 13Channels | 12Bit | 2.7V | 5.5V | -40°C | 105°C | S32 | Surface Mount | S32K1xx | AEC-Q100 | ||||||
Each | 490+$3.200 | S32 Family S32K1xx Series Microcontrollers | ARM Cortex-M0+ | - | - | 32 bit | 48MHz | 128KB | 32Pins | QFN | - | - | CAN, I2C, LIN, SPI, UART | - | 17KB | 13Channels | 12Bit | 2.7V | 5.5V | -40°C | 125°C | S32 | Surface Mount | S32K1xx | AEC-Q100 | ||||||
Each | 490+$3.050 | S32 Family S32K1xx Series Microcontrollers | ARM Cortex-M0+ | - | - | 32 bit | 48MHz | 128KB | 32Pins | QFN | - | - | CAN, I2C, LIN, SPI, UART | - | 17KB | 13Channels | 12Bit | 2.7V | 5.5V | -40°C | 105°C | S32 | Surface Mount | S32K1xx | AEC-Q100 | ||||||
Each | 250+$3.200 | S32 Family S32K1xx Series Microcontrollers | ARM Cortex-M0+ | - | - | 32 bit | 48MHz | 128KB | 48Pins | LQFP | - | - | CAN, I2C, LIN, SPI, UART | - | 17KB | 13Channels | 12Bit | 2.7V | 5.5V | -40°C | 105°C | S32 | Surface Mount | S32K1xx | AEC-Q100 | ||||||
Each | 250+$3.380 | S32 Family S32K1xx Series Microcontrollers | ARM Cortex-M0+ | - | - | 32 bit | 48MHz | 128KB | 48Pins | LQFP | - | - | CAN, I2C, LIN, SPI, UART | - | 17KB | 13Channels | 12Bit | 2.7V | 5.5V | -40°C | 105°C | S32 | Surface Mount | S32K1xx | AEC-Q100 | ||||||
Each | 250+$3.350 | S32 Family S32K1xx Series Microcontrollers | ARM Cortex-M0+ | - | - | 32 bit | 48MHz | 128KB | 48Pins | LQFP | - | - | CAN, I2C, LIN, SPI, UART | - | 17KB | 13Channels | 12Bit | 2.7V | 5.5V | -40°C | 125°C | S32 | Surface Mount | S32K1xx | AEC-Q100 | ||||||
Each (Supplied on Cut Tape) Cut Tape | 2000+$4.400 | S32 Family S32K1xx Series Microcontrollers | ARM Cortex-M0+ | - | - | 32 bit | 48MHz | 128KB | 48Pins | LQFP | - | - | CAN, I2C, LIN, SPI, UART | - | 17KB | 13Channels | 12Bit | 2.7V | 5.5V | -40°C | 125°C | S32 | Surface Mount | S32K1xx | AEC-Q100 | ||||||
Each (Supplied on Cut Tape) Cut Tape | 2500+$4.030 | S32 Family S32K1xx Series Microcontrollers | ARM Cortex-M0+ | - | - | 32 bit | 48MHz | 128KB | 32Pins | QFN | - | - | CAN, I2C, LIN, SPI, UART | - | 17KB | 13Channels | 12Bit | 2.7V | 5.5V | -40°C | 105°C | S32 | Surface Mount | S32K1xx | AEC-Q100 | ||||||
Each (Supplied on Cut Tape) Cut Tape | 2500+$4.270 | S32 Family S32K1xx Series Microcontrollers | ARM Cortex-M0+ | - | - | 32 bit | 48MHz | 128KB | 32Pins | QFN | - | - | CAN, I2C, LIN, SPI, UART | - | 17KB | 13Channels | 12Bit | 2.7V | 5.5V | -40°C | 105°C | S32 | Surface Mount | S32K1xx | AEC-Q100 | ||||||
Each (Supplied on Cut Tape) Cut Tape | 2000+$4.640 | S32 Family S32K1xx Series Microcontrollers | ARM Cortex-M0+ | - | - | 32 bit | 48MHz | 128KB | 48Pins | LQFP | - | - | CAN, I2C, LIN, SPI, UART | - | 17KB | 13Channels | 12Bit | 2.7V | 5.5V | -40°C | 125°C | S32 | Surface Mount | S32K1xx | AEC-Q100 | ||||||
Each (Supplied on Cut Tape) Cut Tape | 2000+$4.510 | S32 Family S32K1xx Series Microcontrollers | ARM Cortex-M0+ | - | - | 32 bit | 48MHz | 128KB | 48Pins | LQFP | - | - | CAN, I2C, LIN, SPI, UART | - | 17KB | 13Channels | 12Bit | 2.7V | 5.5V | -40°C | 105°C | S32 | Surface Mount | S32K1xx | AEC-Q100 | ||||||
Each (Supplied on Cut Tape) Cut Tape | 2500+$4.470 | S32 Family S32K1xx Series Microcontrollers | ARM Cortex-M0+ | - | - | 32 bit | 48MHz | 128KB | 32Pins | QFN | - | - | CAN, I2C, LIN, SPI, UART | - | 17KB | 13Channels | 12Bit | 2.7V | 5.5V | -40°C | 125°C | S32 | Surface Mount | S32K1xx | AEC-Q100 | ||||||
Each (Supplied on Cut Tape) Cut Tape | 2000+$4.440 | S32 Family S32K1xx Series Microcontrollers | ARM Cortex-M0+ | - | - | 32 bit | 48MHz | 128KB | 48Pins | LQFP | - | - | CAN, I2C, LIN, SPI, UART | - | 17KB | 13Channels | 12Bit | 2.7V | 5.5V | -40°C | 105°C | S32 | Surface Mount | S32K1xx | AEC-Q100 | ||||||
Each (Supplied on Cut Tape) Cut Tape | 2000+$4.200 | S32 Family S32K1xx Series Microcontrollers | ARM Cortex-M0+ | - | - | 32 bit | 48MHz | 128KB | 48Pins | LQFP | - | - | CAN, I2C, LIN, SPI, UART | - | 17KB | 13Channels | 12Bit | 2.7V | 5.5V | -40°C | 105°C | S32 | Surface Mount | S32K1xx | AEC-Q100 | ||||||
Each | 2450+$5.840 | S32 Family S32K1xx Series Microcontrollers | ARM Cortex-M0+ | - | - | 32 bit | 48MHz | 128KB | 32Pins | QFN | - | 43I/O's | CAN, I2C, LIN, SPI, UART | - | 17KB | 13Channels | 12Bit | 2.7V | 5.5V | -40°C | 105°C | S32 | Surface Mount | S32K1xx | AEC-Q100 | ||||||
Each (Supplied on Cut Tape) Cut Tape | 2500+$6.730 | S32 Family S32K1xx Series Microcontrollers | ARM Cortex-M0+ | - | - | 32 bit | 48MHz | 128KB | 32Pins | QFN | - | - | CAN, I2C, LIN, SPI, UART | - | 17KB | 13Channels | 12Bit | 2.7V | 5.5V | -40°C | 125°C | S32 | Surface Mount | S32K1xx | AEC-Q100 | ||||||
Each (Supplied on Cut Tape) Cut Tape | 2500+$4.230 | S32 Family S32K1xx Series Microcontrollers | ARM Cortex-M0+ | - | - | 32 bit | 48MHz | 128KB | 32Pins | QFN | - | - | CAN, I2C, LIN, SPI, UART | - | 17KB | 13Channels | 12Bit | 2.7V | 5.5V | -40°C | 125°C | S32 | Surface Mount | S32K1xx | AEC-Q100 | ||||||