0
0 Items$0.00

ARM Microcontrollers :

7 Products Found

All Filters

(1 Applied)

Expand Filters
Compare
Manufacturer Part No
Order Code
Manufacturer / Description
Availability
Price for
Price
Quantity
Product Range
Device Core
Data Bus Width
No. of Bits
Data Bus Width
Operating Frequency Max
CPU Speed
Program Memory Size
No. of Pins
IC Case / Package
MCU Case Style
No. of I/O's
Interfaces
Embedded Interface Type
RAM Memory Size
ADC Channels
ADC Resolution
Supply Voltage Min
Supply Voltage Max
Operating Temperature Min
Operating Temperature Max
MCU Family
IC Mounting
MCU Series
Qualification
08X2779

RoHS

Each
76+$1.620
114+$1.480
Kinetis E Family KE0x Series Microcontrollers
ARM Cortex-M0+
32bit
32bit
32 bit
48MHz
48MHz
8KB
20Pins
SOIC
SOIC
18I/O's
I2C, SPI, UART
I2C, SPI, UART
1KB
12Channels
12Bit
2.7V
5.5V
-40°C
105°C
Kinetis E
Surface Mount
KE0x
-
08X2777

RoHS

Each
4900+$1.850
7350+$1.820
Kinetis E Family KE0x Series Microcontrollers
ARM Cortex-M0+
32bit
32bit
32 bit
48MHz
48MHz
8KB
24Pins
QFN
QFN
22I/O's
I2C, SPI, UART
I2C, SPI, UART
1KB
12Channels
12Bit
2.7V
5.5V
-40°C
105°C
Kinetis E
Surface Mount
KE0x
-
49X9716

RoHS

Each
1+$3.510
Kinetis L Family KL0x Series Microcontrollers
ARM Cortex-M0+
32bit
-
32 bit
48MHz
-
8KB
32Pins
LQFP
-
28I/O's
I2C, SPI, UART
-
1KB
14Channels
12Bit
1.71V
3.6V
-40°C
105°C
Kinetis L
Surface Mount
KL0x
-
67X4729

RoHS

Each
192+$1.910
576+$1.780
1056+$1.730
2592+$1.690
5088+$1.620
Kinetis EA Family KEAZx Series Microcontrollers
ARM Cortex-M0+
32bit
32bit
32 bit
48MHz
48MHz
8KB
16Pins
TSSOP
TSSOP
14I/O's
I2C, SPI, UART
I2C, SPI, UART
1KB
12Channels
12Bit
2.7V
5.5V
-40°C
125°C
Kinetis EA
Surface Mount
KEAx
AEC-Q100
67X4728

RoHS

Each
4900+$1.770
Kinetis EA Family KEAZx Series Microcontrollers
ARM Cortex-M0+
32bit
32bit
32 bit
48MHz
48MHz
8KB
24Pins
QFN
QFN
22I/O's
I2C, SPI, UART
I2C, SPI, UART
1KB
12Channels
12Bit
2.7V
5.5V
-40°C
125°C
Kinetis EA
Surface Mount
KEAx
AEC-Q100
49X9715

RoHS

Each
1+$3.330
Kinetis L Family KL0x Series Microcontrollers
ARM Cortex-M0+
32bit
32bit
32 bit
48MHz
-
8KB
24Pins
QFN
QFN
22I/O's
I2C, SPI, UART
I2C, SPI, UART
1KB
12Channels
12Bit
1.71V
3.6V
-40°C
105°C
Kinetis L
Surface Mount
KL0x
-
25AJ2285

RoHS

Each
1+$2.510
Kinetis L Family KL0x Series Microcontrollers
ARM Cortex-M0+
32bit
32bit
32 bit
48MHz
-
8KB
16Pins
QFN
QFN
14I/O's
I2C, SPI, UART
I2C, SPI, UART
1KB
6Channels
12Bit
1.71V
3.6V
-40°C
105°C
Kinetis L
Surface Mount
KL0x
-
1-7 of 7 items
of 1 page(s)

Popular Suppliers

NXP
MAXIM
STMICROELECTRONICS
ROHM
ONSEMI
MICROCHIP
INFINEON