0
0 Items$0.00

ARM Microcontrollers :

15 Products Found

All Filters

(1 Applied)

Expand Filters
Compare
Manufacturer Part No
Order Code
Manufacturer / Description
Availability
Price for
Price
Quantity
Product Range
Device Core
Data Bus Width
Operating Frequency Max
Program Memory Size
No. of Pins
IC Case / Package
No. of I/O's
Interfaces
RAM Memory Size
ADC Channels
ADC Resolution
Supply Voltage Min
Supply Voltage Max
Operating Temperature Min
Operating Temperature Max
MCU Family
IC Mounting
MCU Series
79AK2866

RoHS

STMICROELECTRONICS
Each
1+$23.040
10+$18.840
25+$17.600
50+$16.930
100+$16.250
More Pricing...
STM32 Family STM32U5 Series Microcontrollers
ARM Cortex-M33
32 bit
160MHz
4MB
169Pins
TFBGA
133I/O's
I2C, FDCAN, LPUART, PSSI, SAI, SDMMC, SPI, UART, USART, USB
2.5MB
24Channels
12Bit, 14Bit
1.71V
3.6V
-40°C
85°C
STM32
Surface Mount
STM32U5
79AK2855

RoHS

STMICROELECTRONICS
Each (Supplied on Cut Tape)
Cut Tape
1+$33.400
50+$29.230
100+$24.220
250+$21.710
500+$20.050
More Pricing...
STM32 Family STM32U5 Series Microcontrollers
ARM Cortex-M33
32 bit
160MHz
4MB
208Pins
WLCSP
145I/O's
I2C, FDCAN, LPUART, PSSI, SAI, SDMMC, SPI, UART, USART, USB
2.5MB
24Channels
12Bit, 14Bit
1.71V
3.6V
-40°C
85°C
STM32
Surface Mount
STM32U5
79AK2865

RoHS

STMICROELECTRONICS
Each
1+$26.240
10+$20.820
25+$19.740
50+$18.650
100+$17.980
More Pricing...
STM32 Family STM32U5 Series Microcontrollers
ARM Cortex-M33
32 bit
160MHz
4MB
169Pins
TFBGA
136I/O's
I2C, FDCAN, LPUART, PSSI, SAI, SDMMC, SPI, UART, USART, USB
2.5MB
24Channels
12Bit, 14Bit
1.71V
3.6V
-40°C
85°C
STM32
Surface Mount
STM32U5
79AK2869

RoHS

STMICROELECTRONICS
Each
1+$27.330
10+$21.780
25+$21.310
50+$20.820
100+$20.340
More Pricing...
STM32 Family STM32U5 Series Microcontrollers
ARM Cortex-M33
32 bit
160MHz
4MB
216Pins
TFBGA
156I/O's
I2C, FDCAN, LPUART, PSSI, SAI, SDMMC, SPI, UART, USART, USB
2.5MB
24Channels
12Bit, 14Bit
1.71V
3.6V
-40°C
85°C
STM32
Surface Mount
STM32U5
79AK2848

RoHS

STMICROELECTRONICS
Each
1+$22.990
10+$18.760
25+$17.670
50+$16.950
100+$16.240
More Pricing...
STM32 Family STM32U5 Series Microcontrollers
ARM Cortex-M33
32 bit
160MHz
4MB
132Pins
UFBGA
106I/O's
I2C, FDCAN, LPUART, PSSI, SAI, SDMMC, SPI, UART, USART, USB
2.5MB
24Channels
12Bit, 14Bit
1.71V
3.6V
-40°C
85°C
STM32
Surface Mount
STM32U5
79AK2868

RoHS

STMICROELECTRONICS
Each
1+$23.090
10+$18.300
25+$17.110
50+$16.450
100+$15.790
More Pricing...
STM32 Family STM32U5 Series Microcontrollers
ARM Cortex-M33
32 bit
160MHz
4MB
132Pins
UFBGA
106I/O's
I2C, FDCAN, LPUART, PSSI, SAI, SDMMC, SPI, UART, USART, USB
2.5MB
24Channels
12Bit, 14Bit
1.71V
3.6V
-40°C
85°C
STM32
Surface Mount
STM32U5
79AK2867

RoHS

STMICROELECTRONICS
Each
1+$25.540
10+$20.240
25+$19.180
50+$18.120
100+$17.460
More Pricing...
STM32 Family STM32U5 Series Microcontrollers
ARM Cortex-M33
32 bit
160MHz
4MB
132Pins
UFBGA
110I/O's
I2C, FDCAN, LPUART, PSSI, SAI, SDMMC, SPI, UART, USART, USB
2.5MB
24Channels
12Bit, 14Bit
1.71V
3.6V
-40°C
85°C
STM32
Surface Mount
STM32U5
79AK2871

RoHS

STMICROELECTRONICS
Each
1+$23.450
10+$18.610
25+$17.390
50+$16.730
100+$16.060
More Pricing...
STM32 Family STM32U5 Series Microcontrollers
ARM Cortex-M33
32 bit
160MHz
4MB
100Pins
LQFP
79I/O's
I2C, FDCAN, LPUART, OTG, PSSI, SAI, SDMMC, SPI, UART, USART, USB
2.5MB
18Channels
12Bit, 14Bit
1.71V
3.6V
-40°C
85°C
STM32
Surface Mount
STM32U5
79AK2851

RoHS

STMICROELECTRONICS
Each
1+$23.170
10+$18.370
25+$17.190
50+$16.390
100+$15.600
More Pricing...
STM32 Family STM32U5 Series Microcontrollers
ARM Cortex-M33
32 bit
160MHz
4MB
100Pins
LQFP
82I/O's
I2C, FDCAN, LPUART, SAI, SDMMC, SPI, UART, USART, USB
2.5MB
19Channels
12Bit, 14Bit
1.71V
3.6V
-40°C
85°C
STM32
Surface Mount
STM32U5
79AK2854

RoHS

STMICROELECTRONICS
Each
1+$24.230
10+$19.780
25+$18.370
50+$17.680
100+$16.980
More Pricing...
STM32 Family STM32U5 Series Microcontrollers
ARM Cortex-M33
32 bit
160MHz
4MB
144Pins
LQFP
111I/O's
I2C, FDCAN, LPUART, SAI, SDMMC, SPI, UART, USART, USB
2.5MB
22Channels
12Bit, 14Bit
1.71V
3.6V
-40°C
85°C
STM32
Surface Mount
STM32U5
79AK2857

RoHS

STMICROELECTRONICS
Each
1+$26.120
10+$22.190
25+$21.280
50+$20.020
100+$18.750
More Pricing...
STM32 Family STM32U5 Series Microcontrollers
ARM Cortex-M33
32 bit
160MHz
4MB
144Pins
LQFP
111I/O's
I2C, FDCAN, LPUART, SAI, SDMMC, SPI, UART, USART, USB
2.5MB
22Channels
12Bit, 14Bit
1.71V
3.6V
-40°C
85°C
STM32
Surface Mount
STM32U5
79AK2847

RoHS

STMICROELECTRONICS
Each
1+$26.330
10+$20.900
25+$19.810
50+$18.720
100+$18.050
More Pricing...
STM32 Family STM32U5 Series Microcontrollers
ARM Cortex-M33
32 bit
160MHz
4MB
132Pins
UFBGA
110I/O's
I2C, FDCAN, LPUART, PSSI, SAI, SDMMC, SPI, UART, USART, USB
2.5MB
24Channels
12Bit, 14Bit
1.71V
3.6V
-40°C
85°C
STM32
Surface Mount
STM32U5
79AK2845

RoHS

STMICROELECTRONICS
Each
1+$24.050
10+$19.100
25+$17.850
50+$17.180
100+$16.490
More Pricing...
STM32 Family STM32U5 Series Microcontrollers
ARM Cortex-M33
32 bit
160MHz
4MB
169Pins
TFBGA
136I/O's
I2C, FDCAN, LPUART, PSSI, SAI, SDMMC, SPI, UART, USART, USB
2.5MB
24Channels
12Bit, 14Bit
1.71V
3.6V
-40°C
85°C
STM32
Surface Mount
STM32U5
79AK2853

RoHS

STMICROELECTRONICS
Each
1+$24.720
10+$19.640
25+$18.370
50+$17.680
100+$16.980
More Pricing...
STM32 Family STM32U5 Series Microcontrollers
ARM Cortex-M33
32 bit
160MHz
4MB
144Pins
LQFP
114I/O's
I2C, FDCAN, LPUART, SAI, SDMMC, SPI, UART, USART, USB
2.5MB
24Channels
12Bit, 14Bit
1.71V
3.6V
-40°C
85°C
STM32
Surface Mount
STM32U5
79AK2852

RoHS

STMICROELECTRONICS
Each
1+$22.760
10+$18.690
25+$16.210
50+$15.960
100+$15.690
More Pricing...
STM32 Family STM32U5 Series Microcontrollers
ARM Cortex-M33
32 bit
160MHz
4MB
100Pins
LQFP
79I/O's
I2C, FDCAN, LPUART, SAI, SDMMC, SPI, UART, USART, USB
2.5MB
18Channels
12Bit, 14Bit
1.71V
3.6V
-40°C
85°C
STM32
Surface Mount
STM32U5
1-15 of 15 items
of 1 page(s)

Popular Suppliers

NXP
MAXIM
STMICROELECTRONICS
ROHM
ONSEMI
MICROCHIP
INFINEON