31 Product Results Found for "Renesas R7FS"
Find a huge range of ARM Microcontrollers at Newark Electronics Canada. We stock a large selection of ARM Microcontrollers, including new and most popular products from the world's top manufacturers including: Renesas
View
Buyer
Engineer
Manufacturer
Product Range
Device Core
Data Bus Width
No. of Bits
CPU Speed
Operating Frequency Max
Program Memory Size
No. of Pins
IC Case / Package
No. of I/O's
MCU Case Style
Interfaces
Embedded Interface Type
RAM Memory Size
ADC Channels
ADC Resolution
Supply Voltage Min
Supply Voltage Max
Operating Temperature Min
Operating Temperature Max
MCU Family
IC Mounting
MCU Series
Packaging
No Filter(s) Applied
0 Filter(s) Selected
| Compare | Price for | Quantity | |||||||||||||||||||||||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each | 1+ $41.430 5+ $37.440 10+ $33.450 25+ $30.610 80+ $30.080 More Pricing... | Synergy Family S7 Series S7G2 Group Microcontrollers | ARM Cortex-M4 | 32bit | 32bit | 32 bit | 240MHz | 240MHz | 4MB | 176Pins | LQFP | 172I/O's | LQFP | CAN, Ethernet, I2C, SPI, UART, USB | CAN, Ethernet, I2C, SPI, UART, USB | 640KB | 21Channels | 12Bit | 2.7V | 3.6V | -40°C | 105°C | Synergy | Surface Mount | S7 Series | ||||||
Each | 1+ $6.610 10+ $5.020 25+ $4.630 50+ $4.350 100+ $4.080 More Pricing... | Synergy Family S1 Series S124 Group Microcontrollers | ARM Cortex-M0+ | 32bit | 32bit | 32 bit | 32MHz | 32MHz | 128KB | 64Pins | LQFP | 51I/O's | LQFP | CAN, I2C, SPI, UART, USB | CAN, I2C, SPI, UART, USB | 16KB | 18Channels | 14Bit | 1.6V | 5.5V | -40°C | 85°C | Synergy | Surface Mount | S1 Series | ||||||
Each | 1+ $46.240 5+ $41.930 10+ $37.620 25+ $35.480 50+ $33.980 More Pricing... | Synergy Family, S7 Series, S7G2 Group Microcontrollers | ARM Cortex-M4 | 32bit | 32bit | 32 bit | 240MHz | 240MHz | 4MB | 224Pins | BGA | 172I/O's | BGA | CAN, Ethernet, I2C, SPI, UART, USB | CAN, Ethernet, I2C, SPI, UART, USB | 640KB | 25Channels | 12Bit | 2.7V | 3.6V | -40°C | 85°C | Synergy | Surface Mount | S7 Series | ||||||
Each | 1+ $7.380 10+ $5.650 25+ $5.200 50+ $4.970 100+ $4.730 More Pricing... | Synergy Family S1 Series S124 Group Microcontrollers | ARM Cortex-M0+ | 32bit | 32bit | 32 bit | 32MHz | 32MHz | 128KB | 48Pins | LQFP | 35I/O's | LQFP | CAN, I2C, SPI, UART, USB | CAN, I2C, SPI, UART, USB | 16KB | 14Channels | 14Bit | 1.6V | 5.5V | -40°C | 105°C | Synergy | Surface Mount | S1 Series | ||||||
Each | 1+ $11.430 10+ $8.870 25+ $8.220 50+ $7.770 100+ $7.320 More Pricing... | Synergy Family S1 Series S1JA Group Microcontrollers | ARM Cortex-M23 | 32bit | 32bit | 32 bit | - | 48MHz | 256KB | 64Pins | LFQFP | 49I/O's | LFQFP | CAN, I2C, SPI, UART, USB | CAN, I2C, SPI, UART, USB | 32KB | 17Channels | 16Bit | 1.6V | 5.5V | -40°C | 85°C | Synergy | Surface Mount | S1 | ||||||
Each | 1+ $8.400 10+ $6.430 25+ $5.930 50+ $5.720 100+ $5.480 More Pricing... | Synergy Family S1 Series S128 Group Microcontrollers | ARM Cortex-M0+ | 32bit | 32bit | 32 bit | 32MHz | 32MHz | 256KB | 64Pins | LQFP | 53I/O's | LQFP | CAN, I2C, SPI, UART, USB | CAN, I2C, SPI, UART, USB | 24KB | 21Channels | 14Bit | 1.6V | 5.5V | -40°C | 85°C | Synergy | Surface Mount | S1 Series | ||||||
Each | 1+ $13.380 | Synergy Family S3 Series S3A1 Group Microcontrollers | ARM Cortex-M4F | 32bit | 32bit | 32 bit | - | 48MHz | 1MB | 100Pins | TFLGA | 84I/O's | TFLGA | CAN, I2C, SCI, SPI, UART, USB | CAN, I2C, SPI, UART, USB | 192KB | 25Channels | 14Bit | 1.6V | 5.5V | -40°C | 85°C | Synergy | Surface Mount | S3 | ||||||
Each | 1+ $18.810 10+ $14.590 25+ $13.490 50+ $13.200 120+ $12.890 More Pricing... | Synergy Family S3 Series S3A1 Group Microcontrollers | ARM Cortex-M4F | 32bit | 32bit | 32 bit | - | 48MHz | 1MB | 145Pins | TFLGA | 126I/O's | TFLGA | CAN, I2C, SPI, UART, USB | CAN, I2C, SPI, UART, USB | 192KB | 28Channels | 14Bit | 1.6V | 5.5V | -40°C | 85°C | Synergy | Surface Mount | S3 | ||||||
Each | 1+ $22.020 10+ $17.430 25+ $16.750 50+ $16.100 180+ $15.420 More Pricing... | Synergy Family S5 Series S5D5 Group Microcontrollers | ARM Cortex-M4 | 32bit | - | 32 bit | - | 120MHz | 1MB | 144Pins | LQFP | 110I/O's | - | CAN, ENET, I2C, SCI, SPI, UART, USB | - | 384KB | 22Channels | 12Bit | 2.7V | 3.6V | -40°C | 105°C | Synergy | Surface Mount | S5 | ||||||
Each | 1+ $43.910 5+ $39.720 10+ $35.520 25+ $34.100 50+ $32.680 More Pricing... | Synergy Family S5 Series S5D9 Group Microcontrollers | ARM Cortex-M4 | 32bit | - | 32 bit | - | 120MHz | 1MB | 100Pins | LQFP | 76I/O's | - | CAN, ENET, I2C, SPI, UART, USB | - | 640KB | 19Channels | 12Bit | 2.7V | 3.6V | -40°C | 105°C | Synergy | Surface Mount | S5 | ||||||
Each | 1+ $7.130 10+ $5.440 25+ $5.020 50+ $4.790 100+ $4.560 More Pricing... | Synergy Family S1 Series S128 Group Microcontrollers | ARM Cortex-M0+ | 32bit | - | 32 bit | - | 32MHz | 256KB | 32Pins | LQFP | 24I/O's | - | CAN, I2C, SCI, SPI, UART, USB | - | 24KB | 10Channels | 14Bit | 1.6V | 5.5V | -40°C | 105°C | Synergy | Surface Mount | S1 | ||||||
Each | 1+ $5.190 10+ $3.920 25+ $3.620 50+ $3.470 100+ $3.330 More Pricing... | Synergy Family S1 Series S124 Group Microcontrollers | ARM Cortex-M0+ | 32bit | - | 32 bit | - | 32MHz | 64KB | 64Pins | LQFP | 51I/O's | - | CAN, I2C, SCI, SPI, UART, USB | - | 16KB | 18Channels | 14Bit | 1.6V | 5.5V | -40°C | 105°C | Synergy | Surface Mount | S1 | ||||||
Each | 1+ $35.240 5+ $31.780 10+ $28.300 25+ $25.300 80+ $25.020 More Pricing... | Synergy Family S5 Series S5D9 Group Microcontrollers | ARM Cortex-M4 | 32bit | - | 32 bit | - | 120MHz | 1MB | 144Pins | LQFP | 110I/O's | - | CAN, ENET, I2C, SPI, UART, USB | - | 640KB | 22Channels | 12Bit | 2.7V | 3.6V | -40°C | 105°C | Synergy | Surface Mount | S5 | ||||||
Each | 1+ $6.690 10+ $5.090 25+ $4.690 50+ $4.470 100+ $4.240 More Pricing... | Synergy Family S1 Series S124 Group Microcontrollers | ARM Cortex-M0+ | 32bit | - | 32 bit | - | 32MHz | 64KB | 48Pins | LQFP | 35I/O's | - | CAN, I2C, SCI, SPI, UART, USB | - | 16KB | 14Channels | 14Bit | 1.6V | 5.5V | -40°C | 105°C | Synergy | Surface Mount | S1 | ||||||
Each | 1+ $18.660 10+ $14.680 25+ $14.000 50+ $13.330 100+ $12.680 | Synergy Family S3 Series S3A1 Group Microcontrollers | ARM Cortex-M4 | 32bit | - | 32 bit | - | 48MHz | 1MB | 100Pins | LQFP | 84I/O's | - | CAN, I2C, SCI, SPI, UART, USB | - | 192KB | 25Channels | 14Bit | 1.6V | 5.5V | -40°C | 105°C | Synergy | Surface Mount | S3 Series | ||||||
Each | 1+ $58.550 5+ $54.170 10+ $49.780 25+ $44.390 80+ $44.190 More Pricing... | Synergy Family S7 Series S7G2 Group Microcontrollers | ARM Cortex-M4 | 32bit | 32bit | 32 bit | 240MHz | 240MHz | 4MB | 144Pins | LQFP | 172I/O's | LQFP | CAN, Ethernet, I2C, SPI, UART, USB | CAN, Ethernet, I2C, SPI, UART, USB | 640KB | 19Channels | 12Bit | 2.7V | 3.6V | -40°C | 105°C | Synergy | Surface Mount | S7 Series | ||||||
Each | 1+ $48.600 5+ $44.010 10+ $39.440 25+ $37.800 50+ $36.190 More Pricing... | Synergy Family S7 Series S7G2 Group Microcontrollers | ARM Cortex-M4 | 32bit | 32bit | 32 bit | 240MHz | 240MHz | 3MB | 176Pins | LQFP | 126I/O's | LQFP | CAN, Ethernet, I2C, SPI, UART, USB | CAN, Ethernet, I2C, SPI, UART, USB | 640KB | 21Channels | 12Bit | 2.7V | 3.6V | -40°C | 105°C | Synergy | Surface Mount | S7 Series | ||||||
Each | 1+ $25.930 10+ $20.600 25+ $18.890 50+ $18.310 100+ $17.730 More Pricing... | Synergy Family S5 Series S5D9 Group Microcontrollers | ARM Cortex-M4 | 32bit | 32bit | 32 bit | 120MHz | 120MHz | 2MB | 145Pins | LGA | 133I/O's | LGA | CAN, ENET, I2C, SPI, UART, USB | CAN, ENET, I2C, SPI, UART, USB | 640KB | 22Channels | 12Bit | 2.7V | 3.6V | -40°C | 85°C | Synergy | Surface Mount | S5 Series | ||||||
Each | 1+ $30.180 10+ $24.130 25+ $23.260 50+ $22.380 100+ $21.490 More Pricing... | Synergy Family S3 Series S3A7 Group Microcontrollers | ARM Cortex-M4 | 32bit | 32bit | 32 bit | 48MHz | 48MHz | 1MB | 144Pins | LQFP | 124I/O's | LQFP | CAN, I2C, SPI, UART, USB | CAN, I2C, SPI, UART, USB | 192KB | 28Channels | 14Bit | 1.6V | 5.5V | -40°C | 85°C | Synergy | Surface Mount | S3 Series | ||||||
Each | 1+ $32.420 10+ $29.900 25+ $29.220 50+ $28.550 180+ $25.520 More Pricing... | Synergy Family S5 Series S5D9 Group Microcontrollers | ARM Cortex-M4 | 32bit | - | 32 bit | - | 120MHz | 1MB | 176Pins | LQFP | 133I/O's | - | CAN, ENET, I2C, SPI, UART, USB | - | 640KB | 24Channels | 12Bit | 2.7V | 3.6V | -40°C | 105°C | Synergy | Surface Mount | S5 | ||||||
Each | 1+ $27.480 5+ $25.190 10+ $22.880 25+ $21.840 50+ $20.770 More Pricing... | Synergy Family S7 Series S7G2 Group Microcontrollers | ARM Cortex-M4 | 32bit | - | 32 bit | - | 240MHz | 3MB | 145Pins | LGA | 104I/O's | - | CAN, Ethernet, I2C, SCI, SPI, UART, USB | - | 640KB | 19Channels | 12Bit | 2.7V | 3.6V | -40°C | 85°C | Synergy | Surface Mount | S7 | ||||||
Each | 1+ $20.660 10+ $16.310 25+ $15.680 50+ $15.060 120+ $14.420 More Pricing... | Synergy Family S5 Series S5D5 Group Microcontrollers | ARM Cortex-M4 | 32bit | - | 32 bit | - | 120MHz | 512KB | 144Pins | LQFP | 110I/O's | - | CAN, ENET, I2C, SCI, SPI, UART, USB | - | 384KB | 22Channels | 12Bit | 2.7V | 3.6V | -40°C | 105°C | Synergy | Surface Mount | S5 | ||||||
Each | 1+ $33.100 10+ $30.860 25+ $30.070 50+ $27.190 100+ $25.750 More Pricing... | Synergy Family S5 Series S5D9 Group Microcontrollers | ARM Cortex-M4 | 32bit | 32bit | 32 bit | 120MHz | 120MHz | 2MB | 100Pins | LQFP | 133I/O's | LQFP | CAN, ENET, I2C, SPI, UART, USB | CAN, ENET, I2C, SPI, UART, USB | 640KB | 19Channels | 12Bit | 2.7V | 3.6V | -40°C | 105°C | Synergy | Surface Mount | S5 Series | ||||||
Each | Pricing is unavailable. Please contact customer services. | Synergy Family S3 Series S3A1 Group Microcontrollers | ARM Cortex-M4 | 32bit | 32bit | 32 bit | - | 48MHz | 1MB | 64Pins | LQFP | 52I/O's | LQFP | CAN, I2C, SPI, UART, USB | CAN, I2C, SPI, UART, USB | 8KB | 18Channels | 14Bit | 1.6V | 5.5V | -40°C | 105°C | Synergy | Surface Mount | S3 Series | ||||||
Each | Pricing is unavailable. Please contact customer services. | Synergy Family S1 Series S128 Group Microcontrollers | ARM Cortex-M0+ | 32bit | 32bit | 32 bit | 32MHz | 32MHz | 256KB | 48Pins | QFN | 53I/O's | QFN | CAN, I2C, SPI, UART, USB | CAN, I2C, SPI, UART, USB | 24KB | 15Channels | 14Bit | 1.6V | 5.5V | -40°C | 105°C | Synergy | Surface Mount | S1 Series | ||||||