No exact matches found.
Showing products with similar part numbers
110 Product Results Found for "mcxa"
Find a huge range of ARM Microcontrollers at Newark Electronics Canada. We stock a large selection of ARM Microcontrollers, including new and most popular products from the world's top manufacturers including: NXP
View
Buyer
Engineer
Manufacturer
Product Range
Device Core
Data Bus Width
Operating Frequency Max
Program Memory Size
No. of Pins
IC Case / Package
No. of I/O's
Interfaces
RAM Memory Size
ADC Channels
ADC Resolution
Supply Voltage Min
Supply Voltage Max
Operating Temperature Min
Operating Temperature Max
MCU Family
IC Mounting
MCU Series
Packaging
No Filter(s) Applied
0 Filter(s) Selected
| Compare | Price for | Quantity | ||||||||||||||||||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
51AM4031 RoHS | Each | 1+ $4.240 10+ $3.600 100+ $2.890 520+ $2.670 1040+ $2.390 More Pricing... | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | |||||
Each | 1+ $3.830 10+ $3.310 25+ $2.910 50+ $2.730 100+ $2.370 More Pricing... | MCXA1 Family MCXA15x Series Microcontrollers | ARM Cortex-M33F | 32 bit | 96MHz | 256KB | 48Pins | HVQFN | 41I/O's | FlexCAN, I3C, LPI2C, LPSPI, LPUART, USB | 64KB | - | 16Bit | 1.71V | 3.6V | -40°C | 125°C | MCXA1 | Surface Mount | MCXA15x | ||||||
51AM4033 RoHS | Each | 1+ $3.970 10+ $3.440 25+ $3.010 50+ $2.820 100+ $2.450 More Pricing... | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | |||||
51AM4032 RoHS | Each | 1+ $4.240 10+ $3.600 100+ $2.890 500+ $2.670 1000+ $2.390 More Pricing... | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | |||||
Each | 1+ $1.840 | MCXA1 Family MCXA13x Series Microcontrollers | ARM Cortex-M33 | 32 bit | 96MHz | 128KB | 32Pins | HVQFN | 29I/O's | I3C, LPI2C, LPSPI, LPUART, USB | 32KB | - | 16Bit | 1.71V | 3.6V | -40°C | 125°C | MCXA1 | Surface Mount | MCXA13x | ||||||
51AM4044 RoHS | Each | 1+ $5.710 10+ $4.940 25+ $4.330 50+ $4.050 100+ $3.510 More Pricing... | MCXA1 Family MCXA15x Series Microcontrollers | ARM Cortex-M33F | 32 bit | 96MHz | 512KB | 64Pins | LQFP | 52I/O's | CAN, I2C, I3C, SPI, UART, USB | 96KB | 2Channels | 16Bit | 1.71V | 3.6V | -40°C | 125°C | MCXA1 | Surface Mount | MCXA15x | |||||
Each | 1+ $3.080 10+ $2.660 25+ $2.330 50+ $2.190 100+ $1.890 More Pricing... | MCXA1 Family MCXA15x Series Microcontrollers | ARM Cortex-M33 | 32 bit | 96MHz | 128KB | 48Pins | LQFP | 38I/O's | I3C, LPI2C, LPSPI, LPUART, USB | 32KB | - | 16Bit | 1.71V | 3.6V | -40°C | 125°C | MCXA1 | Surface Mount | MCXA15x | ||||||
Each | 1+ $4.380 10+ $3.800 25+ $3.330 50+ $3.120 100+ $2.700 More Pricing... | MCXA1 Family MCXA15x Series Microcontrollers | ARM Cortex-M33F | 32 bit | 96MHz | 1MB | 64Pins | LQFP | 52I/O's | FlexCAN, I3C, LPI2C, LPSPI, LPUART, USB | 128KB | - | 16Bit | 1.71V | 3.6V | -40°C | 125°C | MCXA1 | Surface Mount | MCXA15x | ||||||
Each | 1+ $2.910 10+ $2.520 25+ $2.210 50+ $2.080 100+ $1.800 More Pricing... | MCXA1 Family MCXA13x Series Microcontrollers | ARM Cortex-M33 | 32 bit | 96MHz | 128KB | 48Pins | LQFP | 41I/O's | I3C, LPI2C, LPSPI, LPUART, USB | 32KB | - | 16Bit | 1.71V | 3.6V | -40°C | 125°C | MCXA1 | Surface Mount | MCXA13x | ||||||
Each | 1+ $3.100 10+ $2.650 100+ $2.120 500+ $1.960 1000+ $1.760 More Pricing... | MCXA1 Family MCXA13x Series Microcontrollers | ARM Cortex-M33 | 32 bit | 96MHz | 64KB | 48Pins | LQFP | 41I/O's | I3C, LPI2C, LPSPI, LPUART, USB | 16KB | - | 16Bit | 1.71V | 3.6V | -40°C | 125°C | MCXA1 | Surface Mount | MCXA13x | ||||||
47AM2141 RoHS | Each | 1+ $7.290 10+ $6.300 25+ $5.510 50+ $5.180 100+ $4.480 More Pricing... | MCXA3 Family MCXA345 Series Microcontrollers | ARM Cortex-M33F | 32 bit | 180MHz | 1MB | 64Pins | LQFP | 55I/O's | CAN, I2C, SPI, UART | 256KB | 4Channels | 16Bit | 1.71V | 3.6V | -40°C | 125°C | MCXA3 | Surface Mount | MCXA345 | |||||
47AM2143 RoHS | Each | 1+ $9.290 10+ $8.030 25+ $7.030 50+ $6.590 100+ $5.730 More Pricing... | MCXA3 Family MCXA345 Series Microcontrollers | ARM Cortex-M33F | 32 bit | 180MHz | 1MB | 144Pins | LQFP | 144I/O's | CAN, I2C, SPI, UART | 256KB | 4Channels | 16Bit | 1.71V | 3.6V | -40°C | 125°C | MCXA3 | Surface Mount | MCXA345 | |||||
51AM4036 RoHS | Each | 1+ $5.230 10+ $4.510 25+ $3.950 50+ $3.710 100+ $3.220 More Pricing... | MCXA1 Family MCXA14x Series Microcontrollers | ARM Cortex-M33F | 32 bit | 48MHz | 512KB | 48Pins | HVQFN | 41I/O's | CAN, I2C, I3C, SPI, UART, USB | 96KB | 2Channels | 16Bit | 1.71V | 3.6V | -40°C | 125°C | MCXA1 | Surface Mount | MCXA14x | |||||
51AM4042 RoHS | Each | 1+ $5.540 10+ $4.800 25+ $4.210 50+ $3.940 100+ $3.410 More Pricing... | MCXA1 Family MCXA15x Series Microcontrollers | ARM Cortex-M33F | 32 bit | 96MHz | 256KB | 64Pins | LQFP | 52I/O's | CAN, I2C, I3C, SPI, UART, USB | 64KB | 2Channels | 16Bit | 1.71V | 3.6V | -40°C | 125°C | MCXA1 | Surface Mount | MCXA15x | |||||
51AM4039 RoHS | Each | 1+ $3.970 10+ $3.440 25+ $3.010 50+ $2.820 100+ $2.450 More Pricing... | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | |||||
51AM4043 RoHS | Each | 1+ $5.380 10+ $4.650 25+ $4.070 50+ $3.820 100+ $3.320 More Pricing... | MCXA1 Family MCXA15x Series Microcontrollers | ARM Cortex-M33F | 32 bit | 96MHz | 512KB | 48Pins | HVQFN | 41I/O's | CAN, I2C, I3C, SPI, UART, USB | 96KB | 2Channels | 16Bit | 1.71V | 3.6V | -40°C | 125°C | MCXA1 | Surface Mount | MCXA15x | |||||
Each | 1+ $3.720 10+ $3.210 25+ $2.810 50+ $2.630 100+ $2.280 More Pricing... | MCXA1 Family MCXA14x Series Microcontrollers | ARM Cortex-M33F | 32 bit | 48MHz | 256KB | 48Pins | HVQFN | 41I/O's | FlexCAN, I3C, LPI2C, LPSPI, LPUART, USB | 64KB | - | 16Bit | 1.71V | 3.6V | -40°C | 125°C | MCXA1 | Surface Mount | MCXA14x | ||||||
47AM2139 RoHS | Each | 1+ $7.660 10+ $6.620 25+ $5.810 50+ $5.440 100+ $4.730 More Pricing... | MCXA3 Family MCXA345 Series Microcontrollers | ARM Cortex-M33F | 32 bit | 180MHz | 512KB | 100Pins | LQFP | 86I/O's | CAN, I2C, SPI, UART | 128KB | 4Channels | 16Bit | 1.71V | 3.6V | -40°C | 125°C | MCXA3 | Surface Mount | MCXA345 | |||||
Each | 1+ $4.150 10+ $3.590 25+ $3.150 50+ $2.950 100+ $2.560 More Pricing... | MCXA1 Family MCXA15x Series Microcontrollers | ARM Cortex-M33F | 32 bit | 96MHz | 1MB | 48Pins | HVQFN | 41I/O's | FlexCAN, I3C, LPI2C, LPSPI, LPUART, USB | 128KB | - | 16Bit | 1.71V | 3.6V | -40°C | 125°C | MCXA1 | Surface Mount | MCXA15x | ||||||
47AM2142 RoHS | Each | 1+ $7.930 10+ $6.860 25+ $6.010 50+ $5.630 100+ $4.880 More Pricing... | MCXA3 Family MCXA345 Series Microcontrollers | ARM Cortex-M33F | 32 bit | 180MHz | 1MB | 100Pins | LQFP | 86I/O's | CAN, I2C, SPI, UART | 256KB | 4Channels | 16Bit | 1.71V | 3.6V | -40°C | 125°C | MCXA3 | Surface Mount | MCXA345 | |||||
51AM4037 RoHS | Each | 1+ $5.540 10+ $4.800 25+ $4.210 50+ $3.940 100+ $3.410 More Pricing... | MCXA1 Family MCXA14x Series Microcontrollers | ARM Cortex-M33F | 32 bit | 48MHz | 512KB | 64Pins | LQFP | 52I/O's | CAN, I2C, I3C, SPI, UART, USB | 96KB | 2Channels | 16Bit | 1.71V | 3.6V | -40°C | 125°C | MCXA1 | Surface Mount | MCXA14x | |||||
47AM2140 RoHS | Each | 1+ $9.000 10+ $7.800 25+ $6.830 50+ $6.400 100+ $5.560 More Pricing... | MCXA3 Family MCXA345 Series Microcontrollers | ARM Cortex-M33F | 32 bit | 180MHz | 512KB | 144Pins | LQFP | 114I/O's | CAN, I2C, SPI, UART | 128KB | 4Channels | 16Bit | 1.71V | 3.6V | -40°C | 125°C | MCXA3 | Surface Mount | MCXA345 | |||||
Each | 1+ $4.040 10+ $3.490 25+ $3.050 50+ $2.870 100+ $2.480 More Pricing... | MCXA1 Family MCXA14x Series Microcontrollers | ARM Cortex-M33F | 32 bit | 48MHz | 1MB | 48Pins | HVQFN | 41I/O's | FlexCAN, I3C, LPI2C, LPSPI, LPUART, USB | 128KB | - | 16Bit | 1.71V | 3.6V | -40°C | 125°C | MCXA1 | Surface Mount | MCXA14x | ||||||
Each | 1+ $1.710 | MCXA1 Family MCXA13x Series Microcontrollers | ARM Cortex-M33 | 32 bit | 96MHz | 64KB | 32Pins | HVQFN | 29I/O's | I3C, LPI2C, LPSPI, LPUART, USB | 16KB | - | 16Bit | 1.71V | 3.6V | -40°C | 125°C | MCXA1 | Surface Mount | MCXA13x | ||||||
51AM4035 RoHS | Each | 1+ $5.380 10+ $4.650 25+ $4.070 50+ $3.820 100+ $3.320 More Pricing... | MCXA1 Family MCXA14x Series Microcontrollers | ARM Cortex-M33F | 32 bit | 48MHz | 256KB | 64Pins | LQFP | 52I/O's | CAN, I2C, I3C, SPI, UART, USB | 64KB | 2Channels | 16Bit | 1.71V | 3.6V | -40°C | 125°C | MCXA1 | Surface Mount | MCXA14x | |||||