10 Product Results Found for "ra6m3"
Find a huge range of ARM Microcontrollers at Newark Electronics Canada. We stock a large selection of ARM Microcontrollers, including new and most popular products from the world's top manufacturers including: Renesas
View
Buyer
Engineer
Manufacturer
Product Range
Device Core
Data Bus Width
No. of Bits
CPU Speed
Operating Frequency Max
Program Memory Size
No. of Pins
IC Case / Package
No. of I/O's
MCU Case Style
Interfaces
Embedded Interface Type
RAM Memory Size
ADC Channels
ADC Resolution
Supply Voltage Min
Supply Voltage Max
Operating Temperature Min
Operating Temperature Max
MCU Family
IC Mounting
MCU Series
Packaging
No Filter(s) Applied
0 Filter(s) Selected
| Compare | Price for | Quantity | |||||||||||||||||||||||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each | 1+ $21.660 10+ $17.110 25+ $15.980 50+ $15.460 100+ $14.950 More Pricing... | RA Family RA6 Series RA6M3 Group Microcontrollers | ARM Cortex-M4F | 32bit | - | 32 bit | - | 120MHz | 2MB | 176Pins | BGA | 133I/O's | - | CAN, Ethernet, I2C, SPI, UART, USB | - | 640KB | 24Channels | 12Bit | 2.7V | 3.6V | -40°C | 85°C | RA | Surface Mount | RA6 | ||||||
Each | 1+ $19.960 10+ $15.740 25+ $14.680 50+ $14.200 100+ $13.720 More Pricing... | RA Family RA6 Series RA6M3 Group Microcontrollers | ARM Cortex-M4F | 32bit | - | 32 bit | - | 120MHz | 1MB | 176Pins | BGA | 133I/O's | - | CAN, Ethernet, I2C, SPI, UART, USB | - | 640KB | 24Channels | 12Bit | 2.7V | 3.6V | -40°C | 85°C | RA | Surface Mount | RA6 | ||||||
Each | 1+ $20.460 10+ $16.160 25+ $15.530 50+ $14.890 100+ $14.280 More Pricing... | RA Family RA6 Series RA6M3 Group Microcontrollers | ARM Cortex-M4F | 32bit | 32bit | 32 bit | 120MHz | 120MHz | 1MB | 144Pins | LQFP | - | LQFP | CAN, Ethernet, I2C, SPI, UART, USB | CAN, Ethernet, I2C, SPI, UART, USB | 640KB | 22Channels | 12Bit | 2.7V | 3.6V | -40°C | 105°C | RA | Surface Mount | RA6 | ||||||
Each | 1+ $22.130 10+ $17.530 25+ $16.850 50+ $16.180 120+ $15.500 More Pricing... | RA Family RA6 Series RA6M3 Group Microcontrollers | ARM Cortex-M4F | 32bit | 32bit | 32 bit | 120MHz | 120MHz | 2MB | 144Pins | LQFP | - | LQFP | CAN, Ethernet, I2C, SPI, UART, USB | CAN, Ethernet, I2C, SPI, UART, USB | 640KB | 22Channels | 12Bit | 2.7V | 3.6V | -40°C | 105°C | RA | Surface Mount | RA6 | ||||||
Each | Pricing is unavailable. Please contact customer services. | RA Family RA6 Series RA6M3 Group Microcontrollers | ARM Cortex-M4F | 32bit | 32bit | 32 bit | 120MHz | 120MHz | 2MB | 100Pins | LQFP | - | LQFP | CAN, Ethernet, I2C, SPI, UART, USB | CAN, Ethernet, I2C, SPI, UART, USB | 640KB | 19Channels | 12Bit | 2.7V | 3.6V | -40°C | 105°C | RA | Surface Mount | RA6 | ||||||
Each | Pricing is unavailable. Please contact customer services. | RA Family RA6 Series RA6M3 Group Microcontrollers | ARM Cortex-M4F | 32bit | 32bit | 32 bit | 120MHz | 120MHz | 1MB | 100Pins | LQFP | - | LQFP | CAN, Ethernet, I2C, SPI, UART, USB | CAN, Ethernet, I2C, SPI, UART, USB | 640KB | 19Channels | 12Bit | 2.7V | 3.6V | -40°C | 105°C | RA | Surface Mount | RA6 | ||||||
Each | Pricing is unavailable. Please contact customer services. | RA Family RA6 Series RA6M3 Group Microcontrollers | ARM Cortex-M4F | 32bit | 32bit | 32 bit | 120MHz | 120MHz | 2MB | 176Pins | LQFP | - | LQFP | CAN, Ethernet, I2C, SPI, UART, USB | CAN, Ethernet, I2C, SPI, UART, USB | 640KB | 24Channels | 12Bit | 2.7V | 3.6V | -40°C | 105°C | RA | Surface Mount | RA6 | ||||||
Each | Pricing is unavailable. Please contact customer services. | RA Family RA6 Series RA6M3 Group Microcontrollers | ARM Cortex-M4F | 32bit | 32bit | 32 bit | 120MHz | 120MHz | 1MB | 176Pins | LQFP | - | LQFP | CAN, Ethernet, I2C, SPI, UART, USB | CAN, Ethernet, I2C, SPI, UART, USB | 640KB | 24Channels | 12Bit | 2.7V | 3.6V | -40°C | 105°C | RA | Surface Mount | RA6 | ||||||
Each | 1+ $17.450 10+ $13.700 25+ $12.750 50+ $12.240 100+ $11.720 More Pricing... | RA Family RA6 Series RA6M3 Group Microcontrollers | ARM Cortex-M4F | 32bit | - | 32 bit | - | 120MHz | 2MB | 145Pins | LGA | 110I/O's | - | CAN, Ethernet, I2C, SPI, UART, USB | - | 640KB | 22Channels | 12Bit | 2.7V | 3.6V | -40°C | 85°C | RA | Surface Mount | RA6 | ||||||
Each | Pricing is unavailable. Please contact customer services. | RA Family RA6 Series RA6M3 Group Microcontrollers | ARM Cortex-M4F | 32bit | - | 32 bit | - | 120MHz | 1MB | 145Pins | LGA | 110I/O's | - | CAN, Ethernet, I2C, SPI, UART, USB | - | 640KB | 22Channels | 12Bit | 2.7V | 3.6V | -40°C | 85°C | RA | Surface Mount | RA6 | ||||||