No exact matches found.
Showing products with similar part numbers
109 Product Results Found for "stm32h7"
Find a huge range of ARM Microcontrollers at Newark Electronics Canada. We stock a large selection of ARM Microcontrollers, including new and most popular products from the world's top manufacturers including: Stmicroelectronics
View
Buyer
Engineer
Manufacturer
Product Range
Device Core
Data Bus Width
No. of Bits
CPU Speed
Operating Frequency Max
Program Memory Size
No. of Pins
IC Case / Package
No. of I/O's
MCU Case Style
Interfaces
Embedded Interface Type
RAM Memory Size
ADC Channels
ADC Resolution
Supply Voltage Min
Supply Voltage Max
Operating Temperature Min
Operating Temperature Max
MCU Family
IC Mounting
MCU Series
Packaging
No Filter(s) Applied
0 Filter(s) Selected
| Compare | Price for | Quantity | |||||||||||||||||||||||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each | 1+ $23.630 10+ $18.740 25+ $16.450 72+ $16.180 108+ $15.910 More Pricing... | STM32 Family STM32H7 Series Microcontrollers | ARM Cortex-M7 | 32bit | 32bit | 32 bit | 400MHz | 400MHz | 2MB | 208Pins | LQFP | 168I/O's | LQFP | CAN, Ethernet, I2C, I2S, SAI, SPI, UART, USART, USB | CAN, Ethernet, I2C, I2S, SAI, SPI, UART, USART, USB | 1MB | 32Channels | 16Bit | 1.62V | 3.6V | -40°C | 85°C | STM32 | Surface Mount | STM32H7 | ||||||
STMICROELECTRONICS | Each | 1+ $28.900 10+ $22.990 25+ $22.060 72+ $21.150 108+ $20.230 More Pricing... | STM32 Family STM32H7 Series Microcontrollers | ARM Cortex-M7 | 32bit | 32bit | 32 bit | 480MHz | 480MHz | 2MB | 208Pins | LQFP | 168I/O's | LQFP | CAN, Ethernet, I2C, I2S, SAI, SPI, UART, USART, USB | CAN, Ethernet, I2C, I2S, SAI, SPI, UART, USART, USB | 1MB | 32Channels | 16Bit | 1.62V | 3.6V | -40°C | 85°C | STM32 | Surface Mount | STM32H7 | |||||
STMICROELECTRONICS | Each | 1+ $26.610 10+ $21.170 25+ $19.840 50+ $19.020 100+ $18.200 More Pricing... | STM32 Family STM32H7 Series Microcontrollers | ARM Cortex-M7 | - | - | 32 bit | - | 480MHz | 2MB | 265Pins | TFBGA | 168I/O's | - | CAN, Ethernet, I2C, I2S, SAI, SPI, UART, USART, USB | - | 1MB | 36Channels | 16Bit | 1.62V | 3.6V | -40°C | 85°C | STM32 | Surface Mount | STM32H7 | |||||
Each | 1+ $18.460 10+ $14.500 25+ $13.510 50+ $13.110 100+ $12.720 More Pricing... | STM32 Family STM32H7 Series Microcontrollers | ARM Cortex-M7 | 32bit | 32bit | 32 bit | 400MHz | 400MHz | 128KB | 240Pins | TFBGA | 168I/O's | TFBGA | CAN, Ethernet, I2C, I2S, SAI, SPI, UART, USART, USB | CAN, Ethernet, I2C, I2S, SAI, SPI, UART, USART, USB | 1MB | 36Channels | 16Bit | 1.62V | 3.6V | -40°C | 85°C | STM32 | Surface Mount | STM32H7 | ||||||
Each | 1+ $22.380 10+ $17.730 25+ $16.090 80+ $15.630 120+ $15.160 More Pricing... | STM32 Family STM32H7 Series Microcontrollers | ARM Cortex-M7 | 32bit | 32bit | 32 bit | 480MHz | 480MHz | 2MB | 176Pins | LQFP | 140I/O's | LQFP | CAN, I2C, I2S, SPI, UART, USART, USB | CAN, I2C, I2S, SPI, UART, USART, USB | 1MB | 32Channels | 16Bit | 1.62V | 3.6V | -40°C | 85°C | STM32 | Surface Mount | STM32H7 | ||||||
STMICROELECTRONICS | Each | 1+ $21.730 10+ $17.630 25+ $16.520 50+ $15.780 120+ $15.020 More Pricing... | STM32 Family STM32H7 Series Microcontrollers | ARM Cortex-M7 | - | - | 32 bit | - | 280MHz | 2MB | 144Pins | LQFP | 97I/O's | - | CAN, I2C, I2S, LPUART, SAI, SPI, UART, USART, USB | - | 1.4MB | 36Channels | 8Bit, 16Bit | 1.62V | 3.6V | -40°C | 85°C | STM32 | Surface Mount | STM32H7 | |||||
STMICROELECTRONICS | Each | 1+ $24.450 10+ $19.390 25+ $17.180 50+ $16.890 120+ $16.590 More Pricing... | STM32 Family STM32H7 Series Microcontrollers | ARM Cortex-M4F, ARM Cortex-M7F | 32bit | 32bit | 32 bit | 480MHz | 480MHz | 2MB | 144Pins | LQFP | 97I/O's | LQFP | CAN, I2C, I2S, SPI, UART, USART, USB | CAN, I2C, I2S, SPI, UART, USART, USB | 1MB | 23Channels | 16Bit | 1.62V | 3.6V | -40°C | 85°C | STM32 | Surface Mount | STM32H7 | |||||
STMICROELECTRONICS | Each | 1+ $16.230 10+ $12.690 25+ $10.900 50+ $10.710 180+ $10.530 More Pricing... | STM32 Family STM32H7 Series Microcontrollers | ARM Cortex-M7F | 32bit | 32bit | 32 bit | 550MHz | 550MHz | 1MB | 100Pins | LQFP | 67I/O's | LQFP | CAN, Ethernet, I2C, I2S, SAI, SPI, UART, USART, USB | CAN, Ethernet, I2C, I2S, SAI, SPI, UART, USART, USB | 564KB | 30Channels | 12Bit, 16Bit | 1.71V | 3.6V | -40°C | 85°C | STM32 | Surface Mount | STM32H7 | |||||
STMICROELECTRONICS | Each | 1+ $31.460 10+ $25.090 25+ $23.510 50+ $22.860 100+ $22.230 More Pricing... | STM32 Family STM32H7 Series Microcontrollers | ARM Cortex-M7F | 32bit | 32bit | 32 bit | 480MHz | 480MHz | 2MB | 265Pins | TFBGA | 168I/O's | TFBGA | CAN, Ethernet, I2C, I2S, IrDA, LIN, LPUART, MAC, OTG, PMBus, SAI, SDIO, SMBus, SPI, UART, USART, USB | - | 1MB | 36Channels | 16Bit | 1.62V | 3.6V | -40°C | 85°C | STM32 | Surface Mount | STM32H7 | |||||
STMICROELECTRONICS | Each | 1+ $16.740 10+ $13.140 25+ $11.550 50+ $11.360 120+ $11.140 More Pricing... | STM32 Family STM32H7 Series Microcontrollers | ARM Cortex-M7F | 32bit | 32bit | 32 bit | 550MHz | 550MHz | 1MB | 144Pins | LQFP | 97I/O's | LQFP | CAN, Ethernet, I2C, I2S, SAI, SPI, UART, USART, USB | CAN, Ethernet, I2C, I2S, SAI, SPI, UART, USART, USB | 564KB | 37Channels | 12Bit, 16Bit | 1.62V | 3.6V | -40°C | 85°C | STM32 | Surface Mount | STM32H7 | |||||
STMICROELECTRONICS | Each | 1+ $18.390 10+ $14.450 25+ $12.740 50+ $12.500 120+ $12.280 More Pricing... | STM32 Family STM32H7 Series Microcontrollers | ARM Cortex-M7F | 32bit | 32bit | 32 bit | 550MHz | 550MHz | 1MB | 144Pins | LQFP | 112I/O's | LQFP | CAN, Ethernet, I2C, I2S, SAI, SPI, UART, USART, USB | CAN, Ethernet, I2C, I2S, SAI, SPI, UART, USART, USB | 564KB | 42Channels | 12Bit, 16Bit | 1.62V | 3.6V | -40°C | 85°C | STM32 | Surface Mount | STM32H7 | |||||
STMICROELECTRONICS | Each | 1+ $24.470 10+ $19.410 25+ $18.140 50+ $17.450 100+ $16.750 More Pricing... | STM32 Family STM32H7 Series Microcontrollers | ARM Cortex-M7F | 32bit | 32bit | 32 bit | 400MHz | 400MHz | 2MB | 169Pins | UFBGA | 131I/O's | UFBGA | CAN, I2C, SAI, SPI, LPUART, UART, USART, USB | CAN, I2C, SAI, SPI, LPUART, UART, USART, USB | 512KB | 32Channels | 16Bit | 1.62V | 3.6V | -40°C | 85°C | STM32 | Surface Mount | STM32H7 | |||||
STMICROELECTRONICS | Each | 1+ $20.630 10+ $16.180 25+ $15.140 50+ $14.380 100+ $13.610 More Pricing... | STM32 Family STM32H7 Series Microcontrollers | ARM Cortex-M7F | 32bit | 32bit | 32 bit | 550MHz | 550MHz | 1MB | 176Pins | UFBGA | 128I/O's | UFBGA | CAN, Ethernet, I2C, I2S, SAI, SPI, UART, USART, USB | CAN, Ethernet, I2C, I2S, SAI, SPI, UART, USART, USB | 564KB | 55Channels | 12Bit, 16Bit | 1.62V | 3.6V | -40°C | 85°C | STM32 | Surface Mount | STM32H7 | |||||
STMICROELECTRONICS | Each | 1+ $18.920 10+ $14.840 25+ $13.060 50+ $12.830 120+ $12.600 More Pricing... | STM32 Family STM32H7 Series Microcontrollers | ARM Cortex-M7F | 32bit | 32bit | 32 bit | 550MHz | 550MHz | 1MB | 144Pins | LQFP | 112I/O's | LQFP | CAN, Ethernet, I2C, I2S, SAI, SPI, UART, USART, USB | CAN, Ethernet, I2C, I2S, SAI, SPI, UART, USART, USB | 564KB | 42Channels | 12Bit, 16Bit | 1.62V | 3.6V | -40°C | 85°C | STM32 | Surface Mount | STM32H7 | |||||
STMICROELECTRONICS | Each | 1+ $17.060 10+ $13.380 25+ $12.440 50+ $11.810 100+ $11.140 More Pricing... | STM32 Family STM32H7 Series Microcontrollers | ARM Cortex-M7F | 32bit | 32bit | 32 bit | 550MHz | 550MHz | 128KB | 201Pins | UFBGA | 128I/O's | UFBGA | CAN, Ethernet, I2C, I2S, SAI, SPI, UART, USART, USB | CAN, Ethernet, I2C, I2S, SAI, SPI, UART, USART, USB | 564KB | 55Channels | 12Bit, 16Bit | 1.62V | 3.6V | -40°C | 85°C | STM32 | Surface Mount | STM32H7 | |||||
STMICROELECTRONICS | Each | 1+ $25.640 10+ $20.400 25+ $19.070 50+ $18.170 100+ $17.250 More Pricing... | STM32 Family STM32H7 Series Microcontrollers | ARM Cortex-M7 | 32bit | 32bit | 32 bit | 280MHz | 280MHz | 2MB | 225Pins | TFBGA | 168I/O's | TFBGA | CAN, I2C, I2S, SAI, SPI, UART, USART, USB | CAN, I2C, I2S, SAI, SPI, UART, USART, USB | 1.16MB | 48Channels | 8Bit, 16Bit | 1.62V | 3.6V | -40°C | 85°C | STM32 | Surface Mount | STM32H7 | |||||
STMICROELECTRONICS | Each | 1+ $18.940 10+ $14.820 25+ $14.140 50+ $13.450 180+ $12.750 More Pricing... | STM32 Family STM32H7 Series Microcontrollers | ARM Cortex-M7F | 32bit | 32bit | 32 bit | 550MHz | 550MHz | 1MB | 100Pins | LQFP | 80I/O's | LQFP | CAN, Ethernet, I2C, I2S, SAI, SPI, UART, USART, USB | CAN, Ethernet, I2C, I2S, SAI, SPI, UART, USART, USB | 564KB | 30Channels | 12Bit, 16Bit | 1.71V | 3.6V | -40°C | 85°C | STM32 | Surface Mount | STM32H7 | |||||
Each | 1+ $22.650 10+ $17.890 25+ $16.750 50+ $16.100 180+ $15.470 More Pricing... | STM32 Family STM32H7 Series Microcontrollers | ARM Cortex-M7 | - | - | 32 bit | - | 480MHz | 2MB | 100Pins | LQFP | 82I/O's | - | CAN, Ethernet, I2C, I2S, SAI, SPI, UART, USART, USB | - | 1MB | 16Channels | 16Bit | 1.71V | 3.6V | -40°C | 85°C | STM32 | Surface Mount | STM32H7 | ||||||
Each | 1+ $17.670 10+ $13.890 25+ $12.250 50+ $12.030 120+ $11.810 More Pricing... | STM32 Family STM32H7 Series Microcontrollers | ARM Cortex-M7F | 32bit | 32bit | 32 bit | 550MHz | 550MHz | 1MB | 144Pins | LQFP | 97I/O's | LQFP | CAN, Ethernet, I2C, I2S, SAI, SPI, UART, USART, USB | CAN, Ethernet, I2C, I2S, SAI, SPI, UART, USART, USB | 564KB | 37Channels | 12Bit, 16Bit | 1.62V | 3.6V | -40°C | 85°C | STM32 | Surface Mount | STM32H7 | ||||||
STMICROELECTRONICS | Each | 1+ $18.690 10+ $17.180 25+ $14.520 50+ $14.520 100+ $14.500 More Pricing... | STM32 Family STM32H7 Series Microcontrollers | ARM Cortex-M7F | 32bit | 32bit | 32 bit | 550MHz | 550MHz | 1MB | 169Pins | UFBGA | 121I/O's | UFBGA | CAN, Ethernet, I2C, I2S, SAI, SPI, UART, USART, USB | CAN, Ethernet, I2C, I2S, SAI, SPI, UART, USART, USB | 564KB | 55Channels | 12Bit, 16Bit | 1.62V | 3.6V | -40°C | 85°C | STM32 | Surface Mount | STM32H7 | |||||
STMICROELECTRONICS | Each | 1+ $15.470 10+ $12.110 25+ $11.280 50+ $10.820 100+ $10.360 More Pricing... | STM32 Family STM32H7 Series Microcontrollers | ARM Cortex-M7F | 32bit | 32bit | 32 bit | 550MHz | 550MHz | 1MB | 100Pins | TFBGA | 80I/O's | TFBGA | CAN, Ethernet, I2C, I2S, SAI, SPI, UART, USART, USB | CAN, Ethernet, I2C, I2S, SAI, SPI, UART, USART, USB | 564KB | 43Channels | 12Bit, 16Bit | 1.62V | 3.6V | -40°C | 85°C | STM32 | Surface Mount | STM32H7 | |||||
STMICROELECTRONICS | Each | 1+ $20.160 10+ $15.860 25+ $14.780 50+ $14.280 100+ $13.780 More Pricing... | STM32 Family STM32H7 Series Microcontrollers | ARM Cortex-M7F | 32bit | 32bit | 32 bit | 550MHz | 550MHz | 1MB | 176Pins | UFBGA | 128I/O's | UFBGA | CAN, Ethernet, I2C, I2S, SAI, SPI, UART, USART, USB | CAN, Ethernet, I2C, I2S, SAI, SPI, UART, USART, USB | 564KB | 55Channels | 12Bit, 16Bit | 1.62V | 3.6V | -40°C | 85°C | STM32 | Surface Mount | STM32H7 | |||||
STMICROELECTRONICS | Each | 1+ $16.230 10+ $12.690 25+ $10.900 50+ $10.710 180+ $10.530 More Pricing... | STM32 Family STM32H7 Series Microcontrollers | ARM Cortex-M7F | 32bit | 32bit | 32 bit | 550MHz | 550MHz | 1MB | 100Pins | LQFP | 80I/O's | LQFP | CAN, Ethernet, I2C, I2S, SAI, SPI, UART, USART, USB | CAN, Ethernet, I2C, I2S, SAI, SPI, UART, USART, USB | 564KB | 30Channels | 12Bit, 16Bit | 1.71V | 3.6V | -40°C | 85°C | STM32 | Surface Mount | STM32H7 | |||||
Each | 1+ $20.120 10+ $15.880 25+ $14.820 50+ $14.250 100+ $13.670 More Pricing... | STM32 Family STM32H7 Series Microcontrollers | ARM Cortex-M7F | 32bit | - | 32 bit | - | 480MHz | 2MB | 100Pins | TFBGA | 82I/O's | - | CAN, I2C, I2S, SAI, SPI, UART, USART, USB | - | 1MB | 16Channels | 16Bit | 1.71V | 3.6V | -40°C | 85°C | STM32 | Surface Mount | STM32H7 | ||||||
Each | 1+ $21.350 10+ $16.880 25+ $14.770 50+ $14.570 120+ $14.350 More Pricing... | STM32 Family STM32H7 Series Microcontrollers | ARM Cortex-M7 | 32bit | 32bit | 32 bit | 480MHz | 480MHz | 2MB | 144Pins | LQFP | 114I/O's | LQFP | CAN, Ethernet, I2C, I2S, SAI, SPI, UART, USART, USB | CAN, Ethernet, I2C, I2S, SAI, SPI, UART, USART, USB | 1MB | 28Channels | 16Bit | 1.62V | 3.6V | -40°C | 85°C | STM32 | Surface Mount | STM32H7 | ||||||