No exact matches found.
Showing products with similar part numbers
7 Product Results Found for "v2x"
Find a huge range of ARM Microcontrollers at Newark Electronics Canada. We stock a large selection of ARM Microcontrollers, including new and most popular products from the world's top manufacturers including: Microchip
View
Buyer
Engineer
Manufacturer
Product Range
Device Core
Data Bus Width
Operating Frequency Max
Program Memory Size
No. of Pins
IC Case / Package
No. of I/O's
Interfaces
RAM Memory Size
ADC Channels
ADC Resolution
Supply Voltage Min
Supply Voltage Max
Operating Temperature Min
Operating Temperature Max
MCU Family
IC Mounting
MCU Series
Qualification
Packaging
No Filter(s) Applied
0 Filter(s) Selected
| Compare | Price for | Quantity | |||||||||||||||||||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
11AN7514 RoHS | Each | 1+ $7.060 10+ $6.270 25+ $5.800 50+ $5.340 100+ $4.740 More Pricing... | PIC32 Family PIC32CX SG4 Series Microcontrollers | ARM Cortex-M4F | 32 bit | 120MHz | 1MB | 64Pins | TQFP | 51I/O's | I2C, LIN, RS-485, SPI, USART | 256KB | 24Channels | 12Bit | 1.71V | 3.63V | -40°C | 85°C | PIC32 | Surface Mount | PIC32CX SG4 | - | |||||
11AN7498 RoHS | Each | 1+ $4.080 10+ $3.620 25+ $3.350 50+ $3.090 100+ $3.010 | PIC32 Family PIC32CM JH00 Series Microcontrollers | ARM Cortex-M0+ | 32 bit | 48MHz | 64KB | 64Pins | TQFP | 52I/O's | I2C, LIN, RS-485, SPI, USART | 8KB | 12Channels | 12Bit | 2.7V | 5.5V | -40°C | 125°C | PIC32 | Surface Mount | PIC32CM JH00 | AEC-Q100 | |||||
11AN7500 RoHS | Each | 1+ $4.410 10+ $3.610 25+ $3.340 50+ $3.050 100+ $2.740 | PIC32 Family PIC32CM JH00 Series Microcontrollers | ARM Cortex-M0+ | 32 bit | 48MHz | 64KB | 64Pins | TQFP | 52I/O's | I2C, LIN, RS-485, SPI, USART | 8KB | 12Channels | 12Bit | 2.7V | 5.5V | -40°C | 85°C | PIC32 | Surface Mount | PIC32CM JH00 | - | |||||
11AN7461 RoHS | Each | 1+ $3.870 10+ $3.420 25+ $3.170 50+ $2.920 100+ $2.870 | PIC32 Family PIC32CM JH00 Series Microcontrollers | ARM Cortex-M0+ | 32 bit | 48MHz | 32KB | 64Pins | TQFP | 52I/O's | I2C, LIN, RS-485, SPI, USART | 4KB | 12Channels | 12Bit | 2.7V | 5.5V | -40°C | 125°C | PIC32 | Surface Mount | PIC32CM JH00 | AEC-Q100 | |||||
11AN7463 RoHS | Each | 1+ $4.240 10+ $3.470 25+ $3.210 50+ $2.940 100+ $2.590 More Pricing... | PIC32 Family PIC32CM JH00 Series Microcontrollers | ARM Cortex-M0+ | 32 bit | 48MHz | 32KB | 64Pins | TQFP | 52I/O's | I2C, LIN, RS-485, SPI, USART | 4KB | 12Channels | 12Bit | 2.7V | 5.5V | -40°C | 85°C | PIC32 | Surface Mount | PIC32CM JH00 | - | |||||
Each | 1+ $6.800 10+ $6.040 25+ $5.590 50+ $5.150 100+ $4.580 More Pricing... | PIC32 Family PIC32CM GC00 Series Microcontrollers | ARM Cortex-M23 | 32 bit | 72MHz | 512KB | 64Pins | TQFP | 50I/O's | CAN FD, I2C, LIN, SPI, USART, USB | 128KB | 12Channels | 12Bit | 1.71V | 3.63V | -40°C | 85°C | PIC32 | Surface Mount | PIC32CM GC00 | - | ||||||
11AN7474 RoHS | Each | 1+ $5.760 10+ $5.110 25+ $4.740 50+ $4.350 100+ $3.870 More Pricing... | PIC32 Family PIC32CM SG00 Series Microcontrollers | ARM Cortex-M23 | 32 bit | 48MHz | 512KB | 64Pins | TQFP | 50I/O's | CAN FD, I2C, IrDA, LIN, SPI, USART, USB | 128KB | 12Channels | 12Bit | 1.71V | 3.63V | -40°C | 125°C | PIC32 | Surface Mount | PIC32CM SG00 | AEC-Q100 | |||||