Microcontrollers:

762 Products Found

Newark offers an extensive selection of microcontrollers (MCUs) tailored for a wide range of embedded system applications. Our portfolio includes top-performing architectures like ARM, AVR, and PIC microcontrollers, designed to meet varying performance and power requirements for both simple and complex operations.

Microcontrollers are integrated circuits that combine a processor, memory, and input/output (I/O) peripherals into a single chip. Acting as the "brain" of embedded systems, they control the functions of electronic devices, from basic sensors to advanced control systems.

Microcontroller Applications:

 

  • IoT Devices: Powering smart devices such as sensors, wearables, and home automation systems.
  • Automotive Systems: Managing critical functions like braking systems, fuel injection, and traction control.
  • Robotics: Enabling motion control, sensor integration, and automation tasks.
  • Industrial Control: Driving systems for process control, and industrial instrumentation.
  • Consumer Electronics: Used in devices like thermostats, smoke detectors, and audio systems.
  • Medical Devices: Supporting medical instrumentation and monitoring devices.

Our microcontrollers are designed to deliver exceptional performance while optimizing energy efficiency, making them ideal for battery-powered applications. With a range from 8-bit to 32-bit processors, they provide the necessary power for both simple and complex systems. Many of our MCUs also feature integrated support for peripherals like Bluetooth, Wi-Fi, and camera interfaces, ensuring smooth integration into a variety of devices.

Show More
View
Buyer
Engineer
Manufacturer
Base Number
Product Range
Device Core
MCU Core Size
Data Bus Width
No. of Bits
CPU Speed
Operating Frequency Max
Program Memory Size
No. of I/O's
RAM Memory Size
No. of Pins
IC Case / Package
Interfaces
ADC Channels
ADC Resolution
Supply Voltage Min
Supply Voltage Max
Operating Temperature Min
Operating Temperature Max
IC Mounting
MCU Family
MCU Series
Qualification
Packaging
Categories
Filter(s) Applied
1 Filter(s) Selected
ComparePrice forQuantity
74K8623

RoHS

Each
1+
$10.160
Min: 1 / Mult: 1
PIC18F4xxx
PIC18 Family PIC18F45xx Series Microcontrollers
PIC18
-
-
-
-
48MHz
48MHz
32KB
35I/O's
2KB
40Pins
DIP
EUSART, I2C, SPI, SPP, USB
13Channels
10Bit
4.2V
5.5V
-40°C
85°C
Through Hole
PIC18
PIC18F45xx
-
39X0184

RoHS

Each
1+
$2.370
10+
$2.190
25+
$2.190
50+
$2.040
100+
$1.900
More Pricing...
Min: 1 / Mult: 1
-
STM32 Family STM32F0 Series Microcontrollers
ARM Cortex-M0
-
32bit
32bit
32 bit
48MHz
48MHz
64KB
55I/O's
8KB
64Pins
LQFP
I2C, SPI, USART
16Channels
12Bit
2.4V
3.6V
-40°C
85°C
Surface Mount
STM32
STM32F0
-
99W9757

RoHS

Date/Lot Code

Each
1+
$6.270
10+
$5.080
25+
$4.770
50+
$4.600
100+
$4.440
More Pricing...
Min: 1 / Mult: 1
-
STM32 Family STM32F0 Series Microcontrollers
ARM Cortex-M0
-
32bit
32bit
32 bit
48MHz
48MHz
32KB
25I/O's
8KB
32Pins
LQFP
I2C, SPI, USART
10Channels
12Bit
2V
3.6V
-40°C
85°C
Surface Mount
STM32
STM32F0
-
71Y7130

RoHS

Each
1+
$2.370
10+
$2.190
25+
$2.190
50+
$2.190
100+
$2.040
More Pricing...
Min: 1 / Mult: 1
-
STM32 Family STM32F0 Series Microcontrollers
ARM Cortex-M0
-
32bit
32bit
32 bit
48MHz
48MHz
32KB
15I/O's
4KB
20Pins
TSSOP
I2C, SPI, USART
9Channels
12Bit
2V
3.6V
-40°C
85°C
Surface Mount
STM32
STM32F0
-
05W5805

RoHS

Each
1+
$3.190
10+
$2.960
25+
$2.770
50+
$2.770
100+
$2.710
Min: 1 / Mult: 1
-
STM32 Family STM32F0 Series Microcontrollers
ARM Cortex-M0
-
32bit
32bit
32 bit
48MHz
48MHz
64KB
27I/O's
8KB
32Pins
QFN
I2C, SPI, USART
10Channels
12Bit
2V
3.6V
-40°C
85°C
Surface Mount
STM32
STM32F0
-
99W9754

RoHS

Date/Lot Code

Each
1+
$7.400
10+
$6.010
25+
$5.660
50+
$5.480
100+
$5.290
More Pricing...
Min: 1 / Mult: 1
-
STM32 Family STM32F0 Series Microcontrollers
ARM Cortex-M0
-
32bit
32bit
32 bit
48MHz
48MHz
64KB
39I/O's
8KB
48Pins
LQFP
I2C, SPI, USART
10Channels
12Bit
2V
3.6V
-40°C
105°C
Surface Mount
STM32
STM32F0
-
52Y1097

RoHS

Each
1+
$4.540
10+
$3.450
25+
$3.120
50+
$2.950
100+
$2.770
More Pricing...
Min: 1 / Mult: 1
-
STM32 Family STM32F0 Series Microcontrollers
ARM Cortex-M0
-
32bit
32bit
32 bit
48MHz
48MHz
128KB
51I/O's
16KB
64Pins
LQFP
I2C, SPI, USART, USB
16Channels
12Bit
2.4V
3.6V
-40°C
85°C
Surface Mount
STM32
STM32F0
-
53W0790

RoHS

Date/Lot Code

Each
1+
$5.300
10+
$4.740
25+
$4.480
50+
$4.340
100+
$4.220
More Pricing...
Min: 1 / Mult: 1
-
Kinetis L Family KL0x Series Microcontrollers
ARM Cortex-M0+
-
32bit
32bit
32 bit
48MHz
48MHz
32KB
28I/O's
4KB
32Pins
LQFP
I2C, SPI, UART
14Channels
12Bit
1.71V
3.6V
-40°C
105°C
Surface Mount
Kinetis L
KL0x
-
99W9761

RoHS

Date/Lot Code

Each
1+
$6.830
10+
$5.870
25+
$5.610
50+
$5.440
100+
$5.220
Min: 1 / Mult: 1
-
STM32 Family STM32F0 Series Microcontrollers
ARM Cortex-M0
-
32bit
32bit
32 bit
48MHz
48MHz
64KB
55I/O's
8KB
64Pins
LQFP
I2C, SPI, USART
16Channels
12Bit
2V
3.6V
-40°C
105°C
Surface Mount
STM32
STM32F0
-
81AH0048

RoHS

Date/Lot Code

Each
1+
$7.910
10+
$7.300
25+
$6.910
50+
$6.610
100+
$6.330
More Pricing...
Min: 1 / Mult: 1
-
STM32 Family STM32WL Series Microcontrollers
ARM Cortex-M4
32bit
32bit
-
32 bit
48MHz
48MHz
64KB
43I/O's
20KB
73Pins
UFBGA
I2C, I2S, SPI, USART
12Channels
12Bit
1.8V
3.6V
-40°C
85°C
Surface Mount
STM32
STM32WL
-
41AH8352

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$5.740
Min: 1 / Mult: 1
-
SAM 32 Family SAM D21 Series Microcontrollers
ARM Cortex-M0+
-
32bit
32bit
32 bit
48MHz
48MHz
256KB
38I/O's
32KB
48Pins
TQFP
I2C, SPI, USART, USB
14Channels
12Bit
1.62V
3.63V
-40°C
85°C
Surface Mount
SAM32
SAM D2X
-
31AC6624

RoHS

Date/Lot Code

Each
1+
$6.060
10+
$5.110
25+
$4.880
50+
$4.730
100+
$4.550
More Pricing...
Min: 1 / Mult: 1
-
Kinetis L Family KL1x Series Microcontrollers
ARM Cortex-M0+
-
32bit
32bit
32 bit
48MHz
48MHz
64KB
28I/O's
16KB
32Pins
QFN
I2C, I2S, LIN, SPI, USART, USB
13Channels
16Bit
1.71V
3.6V
-40°C
105°C
Surface Mount
Kinetis L
KL1x
-
31Y4730

RoHS

Each
1+
$7.220
10+
$5.510
25+
$5.080
50+
$4.840
100+
$4.600
More Pricing...
Min: 1 / Mult: 1
-
STM32 Family STM32F0 Series Microcontrollers
ARM Cortex-M0
-
32bit
32bit
32 bit
48MHz
48MHz
128KB
52I/O's
32KB
64Pins
LQFP
CAN, I2C, SPI, USART
16Channels
12Bit
2V
3.6V
-40°C
85°C
Surface Mount
STM32
STM32F0
-
39AH5561

RoHS

Date/Lot Code

Each
1+
$6.230
10+
$5.380
25+
$4.760
50+
$4.670
100+
$4.590
More Pricing...
Min: 1 / Mult: 1
-
RA Family RA2 Series RA2A1 Group Microcontrollers
ARM Cortex-M23
-
32bit
32bit
32 bit
48MHz
48MHz
256KB
-
32KB
32Pins
LQFP
CAN, I2C, SPI, UART, USB
7Channels
16Bit, 24Bit
1.6V
5.5V
-40°C
105°C
Surface Mount
RA
RA2
-
99W9755

RoHS

Date/Lot Code

Each
1+
$6.040
10+
$4.880
25+
$4.330
50+
$4.260
100+
$4.190
More Pricing...
Min: 1 / Mult: 1
-
STM32 Family STM32F0 Series Microcontrollers
ARM Cortex-M0
-
32bit
32bit
32 bit
48MHz
48MHz
16KB
25I/O's
4KB
32Pins
LQFP
I2C, SPI, USART
10Channels
12Bit
2V
3.6V
-40°C
85°C
Surface Mount
STM32
STM32F0
-
45X9946

RoHS

Date/Lot Code

Each
1+
$4.420
10+
$4.420
25+
$4.420
Min: 1 / Mult: 1
-
SAM 32 Family SAM D21 Series Microcontrollers
ARM Cortex-M0+
-
32bit
32bit
32 bit
48MHz
48MHz
256KB
52I/O's
32KB
64Pins
QFN
I2C, I2S, SPI, UART, USB
20Channels
12Bit
1.62V
3.63V
-40°C
85°C
Surface Mount
SAM32
SAM D2X
-
39AH5564

RoHS

Date/Lot Code

Each
1+
$6.200
10+
$4.740
25+
$4.380
50+
$4.260
100+
$4.130
More Pricing...
Min: 1 / Mult: 1
-
RA Family RA4 Series RA4M1 Group Microcontrollers
ARM Cortex-M4F
-
32bit
32bit
32 bit
48MHz
48MHz
256KB
-
32KB
64Pins
LQFP
CAN, I2C, SPI, UART, USB
18Channels
14Bit
1.6V
5.5V
-40°C
105°C
Surface Mount
RA
RA4
-
29AH3427

RoHS

Date/Lot Code

Each
1+
$14.330
10+
$13.670
25+
$11.830
50+
$10.940
100+
$9.720
More Pricing...
Min: 1 / Mult: 1
-
SAM 32 Family SAM 4L Series Microcontrollers
ARM Cortex-M4
-
32bit
32bit
32 bit
48MHz
48MHz
256KB
80I/O's
32KB
100Pins
VFBGA
I2C, SPI, UART, USB
15Channels
12Bit
1.68V
3.6V
-40°C
85°C
Surface Mount
SAM32
SAM 4L
-
25AJ2289

RoHS

Date/Lot Code

Each
1+
$5.590
10+
$5.300
25+
$5.060
50+
$4.910
100+
$4.720
More Pricing...
Min: 1 / Mult: 1
-
Kinetis L Family KL1x Series Microcontrollers
ARM Cortex-M0+
-
32bit
32bit
32 bit
48MHz
48MHz
64KB
28I/O's
8KB
32Pins
QFN
I2C, I2S, SPI, UART
11Channels
16Bit
1.71V
3.6V
-40°C
105°C
Surface Mount
Kinetis L
KL1x
-
05W5802

RoHS

Each
1+
$3.500
10+
$3.250
25+
$3.040
50+
$3.040
100+
$2.870
More Pricing...
Min: 1 / Mult: 1
-
STM32 Family STM32F0 Series Microcontrollers
ARM Cortex-M0
-
32bit
32bit
32 bit
48MHz
48MHz
64KB
39I/O's
8KB
48Pins
LQFP
I2C, SPI, USART
10Channels
12Bit
2V
3.6V
-40°C
85°C
Surface Mount
STM32
STM32F0
-
05W5808

RoHS

Each
1+
$3.830
10+
$3.830
25+
$3.830
50+
$3.570
100+
$3.560
More Pricing...
Min: 1 / Mult: 1
-
STM32 Family STM32F0 Series Microcontrollers
ARM Cortex-M0
-
32bit
32bit
32 bit
48MHz
48MHz
64KB
55I/O's
8KB
64Pins
LQFP
I2C, SPI, USART
16Channels
12Bit
2V
3.6V
-40°C
85°C
Surface Mount
STM32
STM32F0
-
80K6054

RoHS

Each
1+
$9.780
Min: 1 / Mult: 1
PIC18F2xxx
PIC18 Family PIC18F25xx Series Microcontrollers
PIC18
-
-
-
-
48MHz
48MHz
32KB
24I/O's
2KB
28Pins
NDIP
EUSART, I2C, SPI, USB
10Channels
10Bit
4.2V
5.5V
-40°C
85°C
Through Hole
PIC18
PIC18F25xx
-
45X9928

RoHS

Date/Lot Code

Each
1+
$5.790
10+
$5.520
25+
$5.260
50+
$5.020
100+
$4.770
Min: 1 / Mult: 1
-
SAM 32 Family SAM D21 Series Microcontrollers
ARM Cortex-M0+
-
32bit
32bit
32 bit
48MHz
48MHz
256KB
38I/O's
32KB
48Pins
TQFP
I2C, I2S, SPI, UART, USB
14Channels
12Bit
1.62V
3.63V
-40°C
85°C
Surface Mount
SAM32
SAM D2X
-
31Y4732

RoHS

Each
1+
$6.720
10+
$6.200
25+
$6.200
50+
$5.760
100+
$5.720
More Pricing...
Min: 1 / Mult: 1
-
STM32 Family STM32F0 Series Microcontrollers
ARM Cortex-M0
-
32bit
32bit
32 bit
48MHz
48MHz
256KB
52I/O's
32KB
64Pins
LQFP
CAN, I2C, SPI, USART
16Channels
12Bit
2V
3.6V
-40°C
105°C
Surface Mount
STM32
STM32F0
-
75X0273

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
$2.280
10+
$2.100
25+
$2.100
50+
$2.100
100+
$1.950
More Pricing...
Min: 1 / Mult: 1
-
STM32 Family STM32F0 Series Microcontrollers
ARM Cortex-M0
-
32bit
32bit
32 bit
48MHz
48MHz
64KB
39I/O's
8KB
48Pins
LQFP
I2C, SPI, USART
10Channels
12Bit
2.4V
3.6V
-40°C
85°C
Surface Mount
STM32
STM32F0
-
1-25 of 762 items
of 31 page(s)

Popular Suppliers

NXP
MAXIM
STMICROELECTRONICS
ROHM
ONSEMI
MICROCHIP
INFINEON