No results found
We couldn't find any product matching with your search MICRO MODE PRODUCTS. Here are some suggestions based on your search.
3 Product Results Found for "MICRO MODE PRODUCTS"
View
Buyer
Engineer
Manufacturer
Product Range
Device Core
Data Bus Width
No. of Bits
CPU Speed
Operating Frequency Max
Program Memory Size
No. of Pins
IC Case / Package
No. of I/O's
MCU Case Style
Interfaces
Embedded Interface Type
RAM Memory Size
ADC Channels
ADC Resolution
Supply Voltage Min
Supply Voltage Max
Operating Temperature Min
Operating Temperature Max
MCU Family
IC Mounting
MCU Series
Packaging
No Filter(s) Applied
0 Filter(s) Selected
| Compare | Price for | Quantity | |||||||||||||||||||||||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
31Y4734 RoHS | Each | 1+ $11.140 10+ $9.010 25+ $8.470 50+ $8.180 100+ $7.890 More Pricing... | STM32 Family STM32F4 Series Microcontrollers | ARM Cortex-M4 | 32bit | 32bit | 32 bit | 100MHz | 100MHz | 512KB | 48Pins | UFQFPN | 36I/O's | UFQFPN | I2C, SPI, USART, USB | I2C, SPI, USART, USB | 128KB | 10Channels | 12Bit | 1.7V | 3.6V | -40°C | 85°C | STM32 | Surface Mount | STM32F4 | |||||
31Y4735 RoHS | Each (Supplied on Cut Tape) Cut Tape | 1+ $9.090 10+ $6.980 25+ $6.450 50+ $6.160 100+ $5.860 More Pricing... | STM32 Family STM32F4 Series Microcontrollers | ARM Cortex-M4 | 32bit | 32bit | 32 bit | 100MHz | 100MHz | 512KB | 49Pins | WLCSP | 36I/O's | WLCSP | I2C, SPI, USART, USB | I2C, SPI, USART, USB | 128KB | 10Channels | 12Bit | 1.7V | 3.6V | -40°C | 85°C | STM32 | Surface Mount | STM32F4 | |||||
52Y7758 RoHS | Each (Supplied on Cut Tape) Cut Tape | 1+ $7.260 | STM32 Family STM32F4 Series Microcontrollers | ARM Cortex-M4 | 32bit | 32bit | 32 bit | 100MHz | 100MHz | 512KB | 100Pins | UFBGA | 81I/O's | UFBGA | I2C, SPI, USART, USB | I2C, SPI, USART, USB | 128KB | 16Channels | 12Bit | 1.7V | 3.6V | -40°C | 85°C | STM32 | Surface Mount | STM32F4 | |||||