5 Product Results Found for "T P C"
View
Buyer
Engineer
Manufacturer
Base Number
Product Range
Device Core
Data Bus Width
No. of Bits
CPU Speed
Operating Frequency Max
Program Memory Size
No. of I/O's
RAM Memory Size
No. of Pins
IC Case / Package
Interfaces
ADC Channels
ADC Resolution
Supply Voltage Min
Supply Voltage Max
Operating Temperature Min
Operating Temperature Max
IC Mounting
MCU Family
MCU Series
Qualification
Packaging
Categories
Microcontrollers
(5)
No Filter(s) Applied
0 Filter(s) Selected
| Compare | Price for | Quantity | |||||||||||||||||||||||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
11AN7494 RoHS | Each | 1+ $3.510 10+ $2.890 25+ $2.650 50+ $2.440 100+ $2.410 | - | PIC32 Family PIC32CM JH00 Series Microcontrollers | ARM Cortex-M0+ | 32 bit | - | - | - | 48MHz | 64KB | 26I/O's | 8KB | 32Pins | TQFP | I2C, LIN, RS-485, SPI, USART | 10Channels | 12Bit | 2.7V | 5.5V | -40°C | 85°C | Surface Mount | PIC32 | PIC32CM JH00 | - | |||||
11AN7456 RoHS | Each | 1+ $3.300 10+ $2.690 25+ $2.490 50+ $2.320 | - | PIC32 Family PIC32CM JH00 Series Microcontrollers | ARM Cortex-M0+ | 32 bit | - | - | - | 48MHz | 32KB | 26I/O's | 4KB | 32Pins | TQFP | I2C, LIN, RS-485, SPI, USART | 10Channels | 12Bit | 2.7V | 5.5V | -40°C | 85°C | Surface Mount | PIC32 | PIC32CM JH00 | - | |||||
11AN7454 RoHS | Each | 1+ $3.640 10+ $2.990 25+ $2.770 50+ $2.540 | - | PIC32 Family PIC32CM JH00 Series Microcontrollers | ARM Cortex-M0+ | 32 bit | - | - | - | 48MHz | 32KB | 26I/O's | 4KB | 32Pins | TQFP | I2C, LIN, RS-485, SPI, USART | 10Channels | 12Bit | 2.7V | 5.5V | -40°C | 125°C | Surface Mount | PIC32 | PIC32CM JH00 | AEC-Q100 | |||||
11AN7493 RoHS | Each | 1+ $3.870 10+ $3.170 25+ $2.940 50+ $2.680 100+ $2.650 | - | PIC32 Family PIC32CM JH00 Series Microcontrollers | ARM Cortex-M0+ | 32 bit | - | - | - | 48MHz | 64KB | 26I/O's | 8KB | 32Pins | TQFP | I2C, LIN, RS-485, SPI, USART | 10Channels | 12Bit | 2.7V | 5.5V | -40°C | 125°C | Surface Mount | PIC32 | PIC32CM JH00 | AEC-Q100 | |||||
Each | Pricing is unavailable. Please contact customer services. | PIC24EP | PIC24 Family PIC24EPGP Series Microcontrollers | PIC24 | 16 bit | 16bit | 16bit | 70MHz | 70MHz | 256KB | 35I/O's | 32KB | 44Pins | VTLA | I2C, SPI, UART | 9Channels | 10Bit, 12Bit | 3V | 3.6V | -40°C | 85°C | Surface Mount | PIC24 | PIC24EP GP | AEC-Q100 | ||||||