5 Product Results Found for "ZILOG"
View
Buyer
Engineer
Manufacturer
Product Range
MPU Core Size
No. of CPU Cores
Program Memory Size
IC Case / Package
No. of Pins
MPU Case Style
Supply Voltage Min
Supply Voltage Max
Operating Frequency Max
Interfaces
CPU Speed
No. of I/O's
Data Bus Width
Embedded Interface Type
IC Mounting
Operating Temperature Min
Operating Temperature Max
MPU Series
MPU Family
Packaging
No Filter(s) Applied
0 Filter(s) Selected
| Compare | Price for | Quantity | ||||||||||||||||||||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each | Pricing is unavailable. Please contact customer services. | Z80 Family Z84 Series Microprocessors | 8bit | 1 | 0KB | DIP | 40Pins | DIP | 4.5V | 5V | 8MHz | Parallel, Serial | 8MHz | 24I/O's | 8bit | 8 bit | - | Through Hole | -40°C | 100°C | Z84 | Z80 | ||||||
Each | Pricing is unavailable. Please contact customer services. | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | ||||||
Each | Pricing is unavailable. Please contact customer services. | Z80 Family Z84 Series Microprocessors | 24bit | 1 | - | LCC | 84Pins | LCC | - | 5V | 8MHz | - | 8MHz | - | 24bit | 8 bit | - | Surface Mount | 0°C | 70°C | Z84 | Z80 | ||||||
Each | Pricing is unavailable. Please contact customer services. | Z80 Family Z8018x Series Microprocessors | 8bit | 1 | - | DIP | 64Pins | DIP | 4.5V | 5.5V | 10MHz | UART | 10MHz | - | 8bit | 8 bit | UART | Through Hole | 0°C | 70°C | Z8018x | Z80 | ||||||
65K3209 RoHS | Each | Pricing is unavailable. Please contact customer services. | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | |||||