ARM Cortex-A5 Microprocessors:

6 Products Found
Find a huge range of ARM Cortex-A5 Microprocessors at Newark Electronics Canada. We stock a wide range of Microprocessors, such as ARM Cortex-A5, ARM Cortex-M7F, ARM Cortex-A5, ARM Cortex-M4 & Arm Cortex-M4F, Arm Cortex-M7F Microprocessors from the worlds top manufacturers including: NXP & Microchip
View
Buyer
Engineer
Manufacturer
Product Range
No. of CPU Cores
Device Core
Program Memory Size
No. of Bits
IC Case / Package
No. of Pins
Supply Voltage Min
Supply Voltage Max
MCU Case Style
Operating Frequency Max
RAM Memory Size
Interfaces
CPU Speed
No. of I/O's
Data Bus Width
Embedded Interface Type
IC Mounting
Operating Temperature Min
Operating Temperature Max
MCU Family
MPU Series
MCU Series
MPU Family
Packaging
Filter(s) Applied
1 Filter(s) Selected
ComparePrice forQuantity
15AC6113

RoHS

Date/Lot Code

Each
1+
$18.480
10+
$17.640
25+
$16.800
50+
$16.030
100+
$15.540
SAMA5 Family SAMA5D3 Series Microcontrollers
1Cores
ARM Cortex-A5
-
32bit
LFBGA
324Pins
1.08V
1.32V
LFBGA
536MHz
128KB
Ethernet, I2C, SPI, UART
536MHz
160I/O's
32bit
32 bit
Ethernet, I2C, SPI, UART
Surface Mount
-40°C
85°C
SAMA5
SAMA5D3
SAMA5D3
SAMA5
96W1278

RoHS

Each
1+
$42.830
VF Family VF3xx Series Microprocessors
1Cores
ARM Cortex-A5
1.5MB
32bit
MAPBGA
364Pins
4.4V
5.25V
LQFP
266MHz
1.5MB
CAN, DSPI, I2C, SCI, UART, USB
266MHz
-
32bit
32 bit
CAN, ENET, I2C, SPI, UART, USB
Surface Mount
85°C
-40°C
VYBRID
VF3xx
VF3xx
VF
96W1288

RoHS

Each
1+
$45.810
VF Family VF6xx Series Microprocessors
2Cores
ARM Cortex-A5
1.5MB
32bit
MAPBGA
364Pins
4.4V
5.25V
MAPBGA
500MHz
1.5MB
CAN, DSPI, I2C, SCI, UART, USB
500MHz
-
32bit
32 bit
CAN, ENET, I2C, SPI, UART, USB
Surface Mount
85°C
-40°C
VYBRID
VF6xx
VF6xx
VF
96W1277

RoHS

Each
25+
$43.000
80+
$42.430
120+
$41.840
280+
$41.260
VF Family VF3xx Series Microprocessors
1Cores
ARM Cortex-A5
1.5MB
32bit
MAPBGA
364Pins
4.4V
5.25V
LQFP
266MHz
1.5MB
CAN, DSPI, I2C, SCI, UART, USB
266MHz
-
32bit
32 bit
CAN, ENET, I2C, SPI, UART, USB
Surface Mount
85°C
-40°C
VYBRID
VF3xx
VF3xx
VF
96W1286

RoHS

Each
1+
$44.420
VF Family VF6xx Series Microprocessors
2Cores
ARM Cortex-A5
1.5MB
32bit
MAPBGA
364Pins
4.4V
5.25V
MAPBGA
500MHz
1.5MB
CAN, DSPI, I2C, SCI, UART, USB
500MHz
-
32bit
32 bit
CAN, ENET, I2C, SPI, UART, USB
Surface Mount
85°C
-40°C
VYBRID
VF6xx
VF6xx
VF
49AC4277

RoHS

Date/Lot Code

Each
1+
$48.720
5+
$46.240
10+
$43.710
25+
$41.120
50+
$38.350
More Pricing...
VF Family VF5xx Series Microprocessors
1Cores
ARM Cortex-A5
1.5MB
32bit
MAPBGA
364Pins
4.4V
5.25V
MAPBGA
500MHz
1.5MB
CAN, DSPI, I2C, SCI, UART, USB
500MHz
-
32bit
32 bit
CAN, DSPI, Ethernet, I2C, SD, UART, USB
Surface Mount
85°C
-40°C
VYBRID
VF5xx
VF5xx
VF
1-6 of 6 items
of 1 page(s)

Popular Suppliers

NXP
MAXIM
STMICROELECTRONICS
ROHM
ONSEMI
MICROCHIP
INFINEON