Arm Cortex-M4F, Arm Cortex-M7F Microprocessors:
2 Products FoundFind a huge range of Arm Cortex-M4F, Arm Cortex-M7F Microprocessors at Newark Electronics Canada. We stock a wide range of Microprocessors, such as ARM Cortex-A5, ARM Cortex-M7F, ARM Cortex-A5, ARM Cortex-M4 & Arm Cortex-M4F, Arm Cortex-M7F Microprocessors from the worlds top manufacturers including: NXP
View
Buyer
Engineer
Manufacturer
Product Range
Device Core
IC Case / Package
No. of Pins
Supply Voltage Min
Supply Voltage Max
Operating Frequency Max
RAM Memory Size
Interfaces
ADC Channels
Data Bus Width
ADC Resolution
IC Mounting
Operating Temperature Min
Operating Temperature Max
MCU Family
MCU Series
Packaging
Filter(s) Applied
1 Filter(s) Selected
| Compare | Price for | Quantity | ||||||||||||||||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each | 1+ $32.460 5+ $29.820 10+ $27.180 25+ $25.190 50+ $24.450 More Pricing... | i.MX RT Family i.MX RT1170 Series Microcontrollers | Arm Cortex-M4F, Arm Cortex-M7F | MAPBGA | 289Pins | 3V | 3.6V | 800MHz | 2MB | Ethernet, FlexCAN, LPI2C, LPUART, SAI, SPI, USB | 20Channels | 32 bit | 12Bit | Surface Mount | -40°C | 105°C | i.MX RT | i.MX RT1170 | ||||||
Each | 1+ $18.590 | i.MX RT Family i.MX RT1170 Series Microcontrollers | Arm Cortex-M4F, Arm Cortex-M7F | MAPBGA | 289Pins | 3V | 3.6V | 800MHz | 2MB | CAN, Ethernet, LPI2C, LPUART, SAI, SPI, USB | 20Channels | 32 bit | 12Bit | Surface Mount | -40°C | 125°C | i.MX RT | i.MX RT1170 | ||||||