0
0 Items$0.00

16KB Microprocessors :

8 Products Found
Find a huge range of 16KB Microprocessors at Newark Electronics Canada. We stock a wide range of Microprocessors, such as 128KB, 196KB, 64KB & 32KB Microprocessors from the worlds top manufacturers including: NXP

All Filters

(1 Applied)

Expand Filters
Compare
Manufacturer Part No
Order Code
Manufacturer / Description
Availability
Price for
Price
Quantity
Product Range
No. of CPU Cores
MPU Core Size
Program Memory Size
IC Case / Package
MPU Case Style
No. of Pins
Supply Voltage Min
Supply Voltage Max
Operating Frequency Max
Interfaces
CPU Speed
No. of I/O's
Data Bus Width
Data Bus Width
Embedded Interface Type
IC Mounting
Operating Temperature Min
Operating Temperature Max
MPU Series
MPU Family
70K3506

RoHS

Each
200+$87.970
400+$86.210
600+$84.460
1000+$82.690
2000+$80.940
More Pricing...
Power Architecture Family MPC52 Series Microprocessors
1Cores
32bit
16KB
TEPBGA
TEPBGA
272Pins
1.42V
1.58V
400MHz
CAN, I2C, SCI, SPI
400MHz
56I/O's
32bit
32 bit
CAN, I2C, SCI, SPI
Surface Mount
-40°C
85°C
MPC52
Power Architecture
21M8044

RoHS

Each
450+$48.160
900+$47.200
1350+$46.230
2250+$45.270
4500+$44.310
More Pricing...
Coldfire V3 Family MCF532x Series Microprocessors
1Cores
32bit
16KB
MAPBGA
MAPBGA
256Pins
1.4V
1.6V
240MHz
CAN, I2C, SPI, USB, UART
240MHz
10I/O's
32bit
32 bit
CAN, I2C, SPI, USB, UART
Surface Mount
-40°C
85°C
MCF532x
ColdFire V3
54M7141

RoHS

Each
630+$48.370
1260+$47.400
1890+$46.440
3150+$45.470
6300+$44.510
More Pricing...
MCF537X Series
1Cores
32bit
16KB
BGA
BGA
196Pins
1.4V
1.6V
240MHz
CAN, I2C, SPI, UART, USB
240MHz
62I/O's
32bit
32 bit
CAN, I2C, SPI, UART, USB
Surface Mount
-40°C
85°C
MCF537x
ColdFire V3
11J9305

RoHS

Each
450+$66.980
900+$65.650
1350+$64.300
2250+$62.970
4500+$61.620
More Pricing...
Coldfire V2 Family MCF527x Series Microprocessors
1Cores
32bit
16KB
MAPBGA
MAPBGA
256Pins
3V
1.6V
166MHz
I2C, SPI, USB, UART
166MHz
6I/O's
32bit
32 bit
I2C, SPI, USB, UART
Surface Mount
0°C
70°C
MCF527x
ColdFire V2
21M8043

RoHS

Each
450+$46.610
900+$45.680
1350+$44.740
2250+$43.810
4500+$42.880
More Pricing...
Coldfire V3 Family MCF532x Series Microprocessors
1Cores
32bit
16KB
MAPBGA
MAPBGA
256Pins
3V
1.6V
240MHz
CAN, I2C, MAC, Ethernet, QSPI, UART
240MHz
10I/O's
32bit
32 bit
CAN, I2C, MAC, Ethernet, QSPI, UART
Surface Mount
-40°C
85°C
MCF532x
ColdFire V3
21M8045

RoHS

Each
630+$43.010
1260+$42.140
1890+$41.280
3150+$40.420
6300+$39.560
More Pricing...
ColdFire V3 MCF537X Series
1Cores
32bit
16KB
MAPBGA
MAPBGA
196Pins
3V
1.6V
240MHz
I2C, SPI, UART, USB
240MHz
62I/O's
32bit
32 bit
I2C, SPI, UART, USB
Surface Mount
-40°C
85°C
MCF537x
ColdFire V3
54M7140

RoHS

Each
450+$54.910
900+$53.810
1350+$52.710
2250+$51.610
4500+$50.510
More Pricing...
4469712 Series
1Cores
32bit
16KB
BGA
BGA
256Pins
1.4V
1.6V
240MHz
CAN, I2C, SPI, USB, UART
240MHz
10I/O's
32bit
32 bit
CAN, I2C, SPI, USB, UART
Surface Mount
-40°C
85°C
MCF532x
ColdFire V3
11J9309

RoHS

Each
630+$64.950
1260+$63.660
1890+$62.360
3150+$61.060
6300+$59.760
More Pricing...
Coldfire V2 Family MCF527x Series Microprocessors
1Cores
32bit
16KB
MAPBGA
MAPBGA
196Pins
3V
1.6V
166MHz
I2C, SPI, USB, UART
166MHz
6I/O's
32bit
32 bit
I2C, SPI, USB, UART
Surface Mount
-40°C
85°C
MCF527x
ColdFire V2
1-8 of 8 items
of 1 page(s)

Popular Suppliers

NXP
MAXIM
STMICROELECTRONICS
ROHM
ONSEMI
MICROCHIP
INFINEON