Current Current Regulators:

2 Products Found

Newark offers an exclusive range of current regulators incorporating digital interfaces for programmable current settings and monitoring capabilities. These regulators are for smart lighting systems and precision power applications. Key features include high-accuracy current regulation, broad input voltage range compatibility, multiple protection mechanisms, low dropout voltage, and adjustable output current capabilities. 

A current regulator is a device that keeps the current being supplied constant, irrespective of variations in load resistance or input voltage.  Modern current regulators integrate protection features such as thermal shutdown, short-circuit protection, and overvoltage safeguards.

Applications span diverse sectors, from automotive LED drivers to industrial process control systems. LED lighting maintains consistent brightness and extends component life. Battery charging applications ensure optimal charging profiles and protect against overcharging. The latest generation offers enhanced efficiency and smaller footprints, enabling more compact and energy-efficient designs while maintaining superior performance and reliability.

Show More
View
Buyer
Engineer
Manufacturer
IC Type
IC Output Type
Sensing Accuracy Range
Supply Voltage Min
Sensing Temperature Min
Supply Voltage Max
Sensing Temperature Max
Output Current Range Min
Output Current Range Max
Sensor Case Style
IC Case / Package
No. of Pins
Initial Accuracy
Operating Temperature Range
Operating Temperature Max
Packaging
Filter(s) Applied
1 Filter(s) Selected
ComparePrice forQuantity
58M8000

RoHS

Each (Supplied on Cut Tape)
1+
$2.450
10+
$1.810
25+
$1.630
50+
$1.550
100+
$1.450
More Pricing...
Total:$2.45
Min: 1 / Mult: 1
Total:$145.00
Min: 100 / Mult: 1
Current Source
Current
± 3%
1V
0
40V
100°C
0.001mA
10mA
SOIC
SOIC
8Pins
8 Pin
3%
-25°C to +100°C
100°C
12X9031

RoHS

Each (Supplied on Full Reel)
Full Reel
Pricing is unavailable. Please contact customer services.
Current Source
Current
± 3%
1V
-25°C
40V
100°C
-
-
SOIC
SOIC
8Pins
8 Pin
3%
-25°C to +100°C
-
1-2 of 2 items
of 1 page(s)

Popular Suppliers

NXP
MAXIM
STMICROELECTRONICS
ROHM
ONSEMI
MICROCHIP
INFINEON