Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerSTMICROELECTRONICS
Manufacturer Part NoLM234DT
Newark Part No.
Full Reel12X9031
Re-Reel58M8000
Cut Tape58M8000
Your Part Number
5,515 In Stock
Need more?
2000 Delivery in 1-3 Business Days(US stock)
3515 Delivery in 2-4 Business Days(UK stock)
Order before 9pm
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | $1.740 | $1.74 |
| Total Price | $1.74 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 1+ | $1.740 |
| 10+ | $1.270 |
| 25+ | $1.150 |
| 50+ | $1.090 |
| 100+ | $1.020 |
| 250+ | $0.960 |
| 500+ | $0.814 |
| 1000+ | $0.758 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerSTMICROELECTRONICS
Manufacturer Part NoLM234DT
Newark Part No.
Full Reel12X9031
Re-Reel58M8000
Cut Tape58M8000
IC TypeCurrent Source
IC Output TypeCurrent
Sensing Accuracy Range± 3%
Supply Voltage Min1V
Supply Voltage Max40V
Sensing Temperature Min0
Sensing Temperature Max100°C
Output Current Range Min0.001mA
Output Current Range Max10mA
Sensor Case StyleSOIC
No. of Pins8Pins
IC Case / PackageSOIC
No. of Pins8 Pin
Initial Accuracy3%
Operating Temperature Range-25°C to +100°C
Qualification-
Operating Temperature Max100°C
Product Range-
Automotive Qualification Standard-
MSL-
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
IC Type
Current Source
Sensing Accuracy Range
± 3%
Supply Voltage Max
40V
Sensing Temperature Max
100°C
Output Current Range Max
10mA
No. of Pins
8Pins
No. of Pins
8 Pin
Operating Temperature Range
-25°C to +100°C
Operating Temperature Max
100°C
Automotive Qualification Standard
-
SVHC
No SVHC (25-Jun-2025)
IC Output Type
Current
Supply Voltage Min
1V
Sensing Temperature Min
0
Output Current Range Min
0.001mA
Sensor Case Style
SOIC
IC Case / Package
SOIC
Initial Accuracy
3%
Qualification
-
Product Range
-
MSL
-
Technical Docs (1)
Alternatives for LM234DT
1 Product Found
Associated Products
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate