Print Page
Image is for illustrative purposes only. Please refer to product description.
46 In Stock
Need more?
Delivery in 2-4 Business Days(UK stock)
Order before 9pm EST standard shipping
Quantity | Price |
---|---|
1+ | $31.110 |
10+ | $29.750 |
25+ | $28.280 |
50+ | $27.040 |
100+ | $25.870 |
250+ | $25.050 |
500+ | $24.450 |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
$31.11
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerTEXAS INSTRUMENTS
Manufacturer Part NoLM134H/NOPB
Newark Part No.29AH6202
IC TypeCurrent Source
Supply Voltage Min1V
Supply Voltage Max40V
Output Current Range Min-
Output Current Range Max10mA
IC Case / PackageMetal Can
No. of Pins3 Pin
Initial Accuracy3%
Operating Temperature Range-55°C to +125°C
Qualification-
Product Range-
Current Regulator Case StyleMetal Can
Forward Current If-
Forward Current If(AV)-
Forward Voltage40V
Power Dissipation Pd400mW
Technical Specifications
IC Type
Current Source
Supply Voltage Max
40V
Output Current Range Max
10mA
No. of Pins
3 Pin
Operating Temperature Range
-55°C to +125°C
Product Range
-
SVHC
No SVHC (27-Jun-2018)
Forward Current If
-
Forward Voltage
40V
Supply Voltage Min
1V
Output Current Range Min
-
IC Case / Package
Metal Can
Initial Accuracy
3%
Qualification
-
MSL
MSL 1 - Unlimited
Current Regulator Case Style
Metal Can
Forward Current If(AV)
-
Power Dissipation Pd
400mW
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (27-Jun-2018)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability