Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerTEXAS INSTRUMENTS
Manufacturer Part NoLM134H/NOPBCopy
Manufacturer Standard Lead Time54 weeks
Newark Part No.
Re-Reel29AH6202RL
Cut Tape29AH6202
Your Part Number
41 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | $32.040 | $32.04 |
| Total Price | $32.04 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 1+ | $32.040 |
| 10+ | $30.640 |
| 25+ | $29.120 |
| 50+ | $27.850 |
| 100+ | $26.650 |
| 250+ | $25.800 |
| 500+ | $25.190 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTEXAS INSTRUMENTS
Manufacturer Part NoLM134H/NOPBCopy
Manufacturer Standard Lead Time54 weeks
Newark Part No.
Re-Reel29AH6202RL
Cut Tape29AH6202
IC TypeCurrent Source
Supply Voltage Min1V
Supply Voltage Max40V
Output Current Range Min-
Output Current Range Max10mA
IC Case / PackageMetal Can
No. of Pins3 Pin
Initial Accuracy3%
Operating Temperature Range-55°C to +125°C
Qualification-
Product Range-
SVHCNo SVHC (27-Jun-2018)
Current Regulator Case StyleMetal Can
Forward Current If-
Forward Current If(AV)-
Forward Voltage40V
Power Dissipation Pd400mW
Technical Specifications
IC Type
Current Source
Supply Voltage Max
40V
Output Current Range Max
10mA
No. of Pins
3 Pin
Operating Temperature Range
-55°C to +125°C
Product Range
-
SVHC
No SVHC (27-Jun-2018)
Forward Current If
-
Forward Voltage
40V
Supply Voltage Min
1V
Output Current Range Min
-
IC Case / Package
Metal Can
Initial Accuracy
3%
Qualification
-
MSL
MSL 1 - Unlimited
Current Regulator Case Style
Metal Can
Forward Current If(AV)
-
Power Dissipation Pd
400mW
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (27-Jun-2018)
Download Product Compliance Certificate
Product Compliance Certificate