Print Page
Image is for illustrative purposes only. Please refer to product description.
Packaging Options
825 In Stock
Need more?
Delivery in 2-4 Business Days(UK stock)
Order before 9pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $2.530 |
| 10+ | $2.420 |
| 25+ | $2.310 |
| 50+ | $2.200 |
| 100+ | $2.120 |
| 250+ | $2.050 |
| 500+ | $1.990 |
| 1000+ | $1.960 |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
$2.53
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTEXAS INSTRUMENTS
Manufacturer Part NoTPS60150DRVR
Newark Part No.28AH5927
IC Case / PackageWSON
Output TypeFixed
No. of Pins6Pins
Output Current Max140mA
Output Current Max140mA
Fixed Output Voltage Nom5V
DC / DC Converter IC CaseWSON
Adjustable Output Voltage Min-
Output Current140mA
Adjustable Output Voltage Max-
Input Voltage Min2.7V
Input Voltage Max5.5V
TopologyBoost (Step Up)
IC MountingSurface Mount
Operating Temperature Min-40°C
Operating Temperature Max85°C
Product Range-
SVHCNo SVHC (27-Jun-2018)
Technical Specifications
IC Case / Package
WSON
No. of Pins
6Pins
Output Current Max
140mA
DC / DC Converter IC Case
WSON
Output Current
140mA
Input Voltage Min
2.7V
Topology
Boost (Step Up)
Operating Temperature Min
-40°C
Product Range
-
SVHC
No SVHC (27-Jun-2018)
Output Type
Fixed
Output Current Max
140mA
Fixed Output Voltage Nom
5V
Adjustable Output Voltage Min
-
Adjustable Output Voltage Max
-
Input Voltage Max
5.5V
IC Mounting
Surface Mount
Operating Temperature Max
85°C
MSL
MSL 1 - Unlimited
Technical Docs (1)
Associated Products
1 Product Found
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (27-Jun-2018)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability