Need more?
| Quantity | Price |
|---|---|
| 1+ | $0.648 |
Product Information
Product Overview
The MP6412 is a load-switch controller used to turn the main-power P-channel MOSFET on and off. The MP6412 has a 2.2V to 12V operating input voltage range. The MP6412 is a space-saving solution for smartphones, tablets and other portable device applications. The MP6412 is equipped with reset and power sequence functions with a factory-programmable delay timer. The reset and power sequence are controlled by the RST0/RST1 and OFF signals. The MP6412 also has a system discharge path, shipping mode and charger insert detection feature.
- Auto 150 ohm output discharge
- Less than 2µA quiescent current
- Less than 1µA shipping mode current
- Factory-fixed reset delay
- ESD HBM 2KV
Notes
MPS part numbers ending in "-P" and "-Z" are the same parts. P & Z only indicates reel size.
Technical Specifications
Mobile Phones, Portable/Handheld Devices, Wearable Devices
2.2V
12V
UTQFN
-40°C
-
MSL 1 - Unlimited
-
-
UTQFN
10Pins
125°C
-
No SVHC (19-Jan-2021)
Technical Docs (1)
Legislation and Environmental
RoHS
RoHS
Product Compliance Certificate