Print Page
Image is for illustrative purposes only. Please refer to product description.
Available to Order
Manufacturer Standard Lead Time: 72 week(s)
Product Information
ManufacturerONSEMI
Manufacturer Part NoLV88551RTXG
Newark Part No.73AC4724
Technical Datasheet
IC TypeMotor Pre-Driver
Motor TypeSingle Phase Brushless DC
No. of Outputs1Outputs
Output Current50mA
Output Voltage16V
IC Case / PackageVCT
No. of Pins20Pins
Supply Voltage Min3.9V
Supply Voltage Max16V
Operating Temperature Min-40°C
Operating Temperature Max105°C
Qualification-
Product Range-
Automotive Qualification Standard-
Driver Case StyleVCT
Technical Specifications
IC Type
Motor Pre-Driver
No. of Outputs
1Outputs
Output Voltage
16V
No. of Pins
20Pins
Supply Voltage Max
16V
Operating Temperature Max
105°C
Product Range
-
Automotive Qualification Standard
-
Motor Type
Single Phase Brushless DC
Output Current
50mA
IC Case / Package
VCT
Supply Voltage Min
3.9V
Operating Temperature Min
-40°C
Qualification
-
SVHC
No SVHC (15-Jan-2018)
Driver Case Style
VCT
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (15-Jan-2018)
Download Product Compliance Certificate
Product Compliance Certificate