Print Page
Image is for illustrative purposes only. Please refer to product description.

| Manufacturer | STMICROELECTRONICS |
|---|---|
| Manufacturer Part No | L297/1Copy |
| Manufacturer Standard Lead Time | 19 weeks |
| Newark Part No. | 24M4223 |
| Product Range | L297 |
| Your Part Number | |
| Technical Datasheet |
911 In Stock
600 more incoming. You can reserve stock now
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $28.670 |
| 10+ | $25.210 |
| 25+ | $21.760 |
| 50+ | $20.820 |
| 100+ | $19.840 |
| 250+ | $19.240 |
| 500+ | $18.620 |
Price for:Each
Minimum: 1
Multiple: 1
$28.67
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
| Manufacturer | STMICROELECTRONICS |
|---|---|
| Manufacturer Part No | L297/1Copy |
| Manufacturer Standard Lead Time | 19 weeks |
| Newark Part No. | 24M4223 |
| Product Range | L297 |
| Technical Datasheet | |
| IC Type | Motor Controller |
| Motor Type | Two / Four Phase Stepper |
| No. of Outputs | 2Outputs |
| Output Current | 10mA |
| Output Voltage | 3.9V |
| IC Case / Package | DIP |
| No. of Pins | 20Pins |
| Supply Voltage Min | 4.75V |
| Supply Voltage Max | 7V |
| Operating Temperature Min | -40°C |
| Operating Temperature Max | 150°C |
| Qualification | - |
| Product Range | L297 |
| MSL | MSL 1 - Unlimited |
| SVHC | No SVHC (25-Jun-2025) |
| Automotive Qualification Standard | - |
| Driver Case Style | DIP |
Product Overview
The L297/1 stepper motor controller IC generates four phase drive signals for two phase bipolar and four phase unipolar step motors in microcomputer controlled applications. The motor can be driven in half step, normal and wawe drive modes and onchip PWM chopper circuits permit switch-mode control of the current in the windings. A feature of this device is that it requires only clock, direction and mode input signals. Since the phase are generated internally the burden on the microprocessor, and the programmer, is greatly reduced.
- Normal/wave drive
- Half/full step modes
- Clockwise/anticlockwise direction
- Switch mode load current regulation
- Programmable load current
- Few external components
- Resent input and home output
- Reset input and home output
- Enable Input
Technical Specifications
| IC Type | Motor Controller |
|---|---|
| No. of Outputs | 2Outputs |
| Output Voltage | 3.9V |
| No. of Pins | 20Pins |
| Supply Voltage Max | 7V |
| Operating Temperature Max | 150°C |
| Product Range | L297 |
| SVHC | No SVHC (25-Jun-2025) |
| Driver Case Style | DIP |
| Motor Type | Two / Four Phase Stepper |
|---|---|
| Output Current | 10mA |
| IC Case / Package | DIP |
| Supply Voltage Min | 4.75V |
| Operating Temperature Min | -40°C |
| Qualification | - |
| MSL | MSL 1 - Unlimited |
| Automotive Qualification Standard | - |
Technical Docs (2)
Associated Products
2 Products Found
Legislation and Environmental
| US ECCN: | EAR99 |
|---|---|
| EU ECCN: | Unknown |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | Yes RoHS |
| SVHC: | No SVHC (25-Jun-2025) |
| Download Product Compliance Certificate | Product Compliance Certificate |