Print Page
Image is for illustrative purposes only. Please refer to product description.
58 In Stock
Need more?
Delivery in 2-4 Business Days(UK stock)
Order before 9pm EST standard shipping
Quantity | Price |
---|---|
1+ | $8.120 |
10+ | $6.230 |
25+ | $5.740 |
50+ | $5.490 |
100+ | $5.230 |
250+ | $4.980 |
500+ | $4.830 |
1000+ | $4.810 |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
$8.12
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerINFINEON
Manufacturer Part NoIMC301AF064XUMA1
Newark Part No.91AH7663
Technical Datasheet
IC TypeMotor Controller with MCU
Motor TypeBrushless DC, PMSM
Device CoreARM Cortex-M0
Data Bus Width32bit
No. of Outputs1Outputs
Data Bus Width32 bit
Operating Frequency Max48MHz
Program Memory Size128KB
Output Current-
RAM Memory Size16KB
Output Voltage-
IC Case / PackageLQFP
No. of Pins64Pins
No. of I/O's41I/O's
Supply Voltage Min3V
MCU Case StyleLQFP
InterfacesCAN, I2C, I2S, LIN, SPI, UART, USART
Supply Voltage Max5.5V
Operating Temperature Min-40°C
Embedded Interface TypeCAN, I2C, I2S, LIN, SPI, UART, USART
Operating Temperature Max105°C
ADC Channels7Channels
ADC Resolution12Bit
Qualification-
MCU FamilyiMOTION
MCU SeriesIMC300A
IC MountingSurface Mount
Product Range-
SVHCNo SVHC (21-Jan-2025)
Technical Specifications
IC Type
Motor Controller with MCU
Device Core
ARM Cortex-M0
No. of Outputs
1Outputs
Operating Frequency Max
48MHz
Output Current
-
Output Voltage
-
No. of Pins
64Pins
Supply Voltage Min
3V
Interfaces
CAN, I2C, I2S, LIN, SPI, UART, USART
Operating Temperature Min
-40°C
Operating Temperature Max
105°C
ADC Resolution
12Bit
MCU Family
iMOTION
IC Mounting
Surface Mount
SVHC
No SVHC (21-Jan-2025)
Motor Type
Brushless DC, PMSM
Data Bus Width
32bit
Data Bus Width
32 bit
Program Memory Size
128KB
RAM Memory Size
16KB
IC Case / Package
LQFP
No. of I/O's
41I/O's
MCU Case Style
LQFP
Supply Voltage Max
5.5V
Embedded Interface Type
CAN, I2C, I2S, LIN, SPI, UART, USART
ADC Channels
7Channels
Qualification
-
MCU Series
IMC300A
Product Range
-
Technical Docs (1)
Legislation and Environmental
US ECCN:3A991A2
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability