Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerONSEMI
Manufacturer Part NoNCV4276CDTADJRKGCopy
Manufacturer Standard Lead Time12 weeks
Newark Part No.
Re-Reel50AC6373RL
Cut Tape50AC6373
Product RangeAdj 400mA LDO Voltage Regulators
Your Part Number
888 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | $2.060 | $2.06 |
| Total Price | $2.06 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 1+ | $2.060 |
| 50+ | $1.360 |
| 100+ | $1.210 |
| 250+ | $1.130 |
| 500+ | $1.090 |
| 1000+ | $1.080 |
| 2500+ | $1.060 |
| 5000+ | $1.030 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerONSEMI
Manufacturer Part NoNCV4276CDTADJRKGCopy
Manufacturer Standard Lead Time12 weeks
Newark Part No.
Re-Reel50AC6373RL
Cut Tape50AC6373
Product RangeAdj 400mA LDO Voltage Regulators
Technical Datasheet
Output TypeAdjustable
Input Voltage Min-42V
Input Voltage Max45V
Fixed Output Voltage Nom-
No. of Outputs1Outputs
Output Voltage Nom-V
Adjustable Output Voltage Min2.5V
Output Voltage - Nom-
Adjustable Output Voltage Max20V
Output Voltage Min2.5V
Output Current400mA
Output Voltage Max20V
Dropout Voltage Vdo250mV
PolarityPositive Output
LDO Regulator Case StyleTO-252 (DPAK)
Max Output Current400mA
Dropout Voltage Typ @ Current250mV
Dropout Voltage Typ @ Current250mV
Dropout Voltage - Typ @ Current250mV
IC MountingSurface Mount
IC Case / PackageTO-252 (DPAK)
No. of Pins5Pins
Operating Temperature Min-40°C
Operating Temperature Max150°C
Product RangeAdj 400mA LDO Voltage Regulators
Automotive Qualification StandardAEC-Q100
SVHCLead (25-Jun-2025)
Technical Specifications
Output Type
Adjustable
Input Voltage Max
45V
No. of Outputs
1Outputs
Adjustable Output Voltage Min
2.5V
Adjustable Output Voltage Max
20V
Output Current
400mA
Dropout Voltage Vdo
250mV
LDO Regulator Case Style
TO-252 (DPAK)
Dropout Voltage Typ @ Current
250mV
Dropout Voltage - Typ @ Current
250mV
IC Case / Package
TO-252 (DPAK)
Operating Temperature Min
-40°C
Product Range
Adj 400mA LDO Voltage Regulators
MSL
MSL 1 - Unlimited
Input Voltage Min
-42V
Fixed Output Voltage Nom
-
Output Voltage Nom
-V
Output Voltage - Nom
-
Output Voltage Min
2.5V
Output Voltage Max
20V
Polarity
Positive Output
Max Output Current
400mA
Dropout Voltage Typ @ Current
250mV
IC Mounting
Surface Mount
No. of Pins
5Pins
Operating Temperature Max
150°C
Automotive Qualification Standard
AEC-Q100
SVHC
Lead (25-Jun-2025)
Technical Docs (1)
Alternatives for NCV4276CDTADJRKG
1 Product Found
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate