Product Information
Product Overview
Single chip wireless transmitter for a 5V Qi-certified/compliant low power wireless charger. It offers a fully integrated solution that includes a 5V full-bridge power stage, as defined in WPC 5V Qi standards A5, A11, A12 and A16. The device uses a dedicated analogue ping circuitry to detect devices. The IC is optimized to operate from a 5V USB power supply and uses Smart Power Limiting (SPL) to adjust the output power automatically to compensate for power-limited supplies. The device supports Foreign Object Detection (FOD). Typically used in smartphones, toys, shavers, pads and other handheld devices, smartwatches and other wearables.
- Low EMI radiation meeting EN55022 radiated and conducted emission limits
- Very few external components needed, minimizing cost and board space
- Power stage protected against overcurrents and overtemperature
- Dual channel amplitude shift keying (ASK) demodulation
- Demodulates communication packets from Qi-compliant receivers
- PID regulation for power drive and control
- NTC input for external temperature check and protection
Applications
Wireless Charging
Technical Specifications
Transmitter
3.5V
8W
-20°C to 85°C
HVQFN
-20°C
-
-
WPC 1.2 Compliant
5.25V
HVQFN-EP
32Pins
Surface Mount
85°C
-
To Be Advised
Legislation and Environmental
RoHS
RoHS
Product Compliance Certificate