New DealsOffersContact UsHelpTrack Ordersen français
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
                                                                                                  2. Semiconductors - ICs
                                                                                                  3. RF
                                                                                                  4. RF Attenuators
                                                                                                  Print Page

                                                                                                  ADRF5700BCCZN

                                                                                                  DIGITAL ATTENUATOR, 22GHZ, LGA-EP-20 ROHS COMPLIANT: YES

                                                                                                  Date/Lot Code

                                                                                                  ANALOG DEVICES
                                                                                                  Image is for illustrative purposes only. Please refer to product description.
                                                                                                  ANALOG DEVICES ADRF5700BCCZN
                                                                                                  ManufacturerANALOG DEVICES
                                                                                                  Manufacturer Part NoADRF5700BCCZN
                                                                                                  Newark Part No.80AK4569
                                                                                                  Your Part Number
                                                                                                  23 In Stock

                                                                                                  Need more?

                                                                                                  Delivery in 2-4 Business Days(UK stock)
                                                                                                  Order before 9pm EST standard shipping
                                                                                                  Packaging Options
                                                                                                  Cut Tape & Re-Reel
                                                                                                  QuantityPrice
                                                                                                  1+$121.640
                                                                                                  10+$106.940
                                                                                                  25+$101.840
                                                                                                  50+$98.360
                                                                                                  100+$94.890
                                                                                                  Line Note
                                                                                                  Added to your Order Confirmation, Invoice, and Dispatch note for this order only.

                                                                                                  Product Information

                                                                                                  ANALOG DEVICES
                                                                                                  ManufacturerANALOG DEVICES
                                                                                                  Manufacturer Part NoADRF5700BCCZN
                                                                                                  Newark Part No.80AK4569
                                                                                                  RF Primary FunctionZigBee Transceiver
                                                                                                  Frequency Max22GHz
                                                                                                  Frequency Response RF Min100MHz
                                                                                                  Frequency Min100MHz
                                                                                                  Frequency Response RF Max22GHz
                                                                                                  Attenuation Step Size2dB
                                                                                                  Insertion Loss1.6dB
                                                                                                  Control Step Size2dB
                                                                                                  No. of Bits5bit
                                                                                                  Supply Voltage Min1.2V
                                                                                                  Supply Voltage Max3.3V
                                                                                                  Input Power Max24dBm
                                                                                                  RF Input Power24dBm
                                                                                                  Control Bits5bit
                                                                                                  RF IC Case StyleLGA-EP
                                                                                                  Attenuation Typ46dB
                                                                                                  IC Case / PackageLGA-EP
                                                                                                  No. of Pins20Pins
                                                                                                  Operating Temperature Max105°C
                                                                                                  Operating Temperature Min-40°C
                                                                                                  Product Range-
                                                                                                  SVHCNo SVHC (25-Jun-2025)

                                                                                                  Technical Specifications

                                                                                                  RF Primary Function

                                                                                                  ZigBee Transceiver

                                                                                                  Frequency Response RF Min

                                                                                                  100MHz

                                                                                                  Frequency Response RF Max

                                                                                                  22GHz

                                                                                                  Insertion Loss

                                                                                                  1.6dB

                                                                                                  No. of Bits

                                                                                                  5bit

                                                                                                  Supply Voltage Max

                                                                                                  3.3V

                                                                                                  RF Input Power

                                                                                                  24dBm

                                                                                                  RF IC Case Style

                                                                                                  LGA-EP

                                                                                                  IC Case / Package

                                                                                                  LGA-EP

                                                                                                  Operating Temperature Max

                                                                                                  105°C

                                                                                                  Product Range

                                                                                                  -

                                                                                                  Frequency Max

                                                                                                  22GHz

                                                                                                  Frequency Min

                                                                                                  100MHz

                                                                                                  Attenuation Step Size

                                                                                                  2dB

                                                                                                  Control Step Size

                                                                                                  2dB

                                                                                                  Supply Voltage Min

                                                                                                  1.2V

                                                                                                  Input Power Max

                                                                                                  24dBm

                                                                                                  Control Bits

                                                                                                  5bit

                                                                                                  Attenuation Typ

                                                                                                  46dB

                                                                                                  No. of Pins

                                                                                                  20Pins

                                                                                                  Operating Temperature Min

                                                                                                  -40°C

                                                                                                  SVHC

                                                                                                  No SVHC (25-Jun-2025)

                                                                                                  Legislation and Environmental

                                                                                                  US ECCN:Unknown
                                                                                                  EU ECCN:Unknown
                                                                                                  RoHS Compliant:Yes

                                                                                                  RoHS

                                                                                                  RoHS Phthalates Compliant:Yes

                                                                                                  RoHS

                                                                                                  SVHC:No SVHC (25-Jun-2025)
                                                                                                  Download Product Compliance Certificate

                                                                                                  Product Compliance Certificate

                                                                                                  Product traceability
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
                                                                                                  An Avnet Company© 2025 Premier Farnell Limited. All Rights Reserved.