New DealsOffersContact UsHelpTrack Ordersen français
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
                                                                                                  2. Semiconductors - ICs
                                                                                                  3. RF
                                                                                                  4. RF Attenuators
                                                                                                  Print Page

                                                                                                  ADRF5740BCCZN

                                                                                                  Digital Attenuator, 10 MHz to 60 GHz, 22 dB/2 dB Step, 4.4 dB Loss, -40 to 105 °C, LGA-EP-16

                                                                                                  Date/Lot Code

                                                                                                  ANALOG DEVICES
                                                                                                  Image is for illustrative purposes only. Please refer to product description.
                                                                                                  ANALOG DEVICES ADRF5740BCCZN
                                                                                                  ManufacturerANALOG DEVICES
                                                                                                  Manufacturer Part NoADRF5740BCCZN
                                                                                                  Newark Part No.49AK8843
                                                                                                  Your Part Number
                                                                                                  Technical Datasheet

                                                                                                  Data Sheet

                                                                                                  See all Technical Docs
                                                                                                  3 In Stock

                                                                                                  Need more?

                                                                                                  Delivery in 2-4 Business Days(UK stock)
                                                                                                  Order before 9pm EST standard shipping
                                                                                                  QuantityPrice
                                                                                                  1+$184.680
                                                                                                  5+$175.810
                                                                                                  10+$167.850
                                                                                                  Price for:Each
                                                                                                  Minimum: 1
                                                                                                  Multiple: 1
                                                                                                  $184.68
                                                                                                  Line Note
                                                                                                  Added to your Order Confirmation, Invoice, and Dispatch note for this order only.

                                                                                                  Product Information

                                                                                                  ANALOG DEVICES
                                                                                                  ManufacturerANALOG DEVICES
                                                                                                  Manufacturer Part NoADRF5740BCCZN
                                                                                                  Newark Part No.49AK8843
                                                                                                  Technical Datasheet

                                                                                                  Data Sheet

                                                                                                  RF Primary FunctionZigBee Transceiver
                                                                                                  RF Primary FunctionZigbee Transceiver
                                                                                                  Frequency Max60GHz
                                                                                                  Frequency Response RF Min10MHz
                                                                                                  Frequency Min10MHz
                                                                                                  Frequency Response RF Min10MHz
                                                                                                  Frequency Response RF Max60GHz
                                                                                                  Frequency Response RF Max60GHz
                                                                                                  Attenuation Step Size2dB
                                                                                                  Insertion Loss4.4dB
                                                                                                  Control Step Size2dB
                                                                                                  Control Step Size2dB
                                                                                                  No. of Bits4bit
                                                                                                  Supply Voltage Min3.15V
                                                                                                  RF Input Power24dBm
                                                                                                  Supply Voltage Max3.45V
                                                                                                  Input Power Max24dBm
                                                                                                  RF IC Case StyleLGA-EP
                                                                                                  Attenuation Typ22dB
                                                                                                  Control Bits4bit
                                                                                                  IC Case / PackageLGA-EP
                                                                                                  No. of Pins16Pins
                                                                                                  Operating Temperature Max105°C
                                                                                                  Operating Temperature Min-40°C
                                                                                                  Product Range-
                                                                                                  MSLMSL 3 - 168 hours
                                                                                                  SVHCNo SVHC (25-Jun-2025)

                                                                                                  Product Overview

                                                                                                  ADRF5740 is a silicon, 4bit digital attenuator with 22dB attenuation control range in 2dB steps. It operates from 10MHz to 60GHz with less than 3.3dB of insertion loss and with ±(0.2 + 7% of attenuation state) of attenuation accuracy at 55GHz. The ATTIN port of the device has an RF input power handling capability of 24dBm average and 24dBm peak for all states. It requires a dual supply voltage of +3.3V and -3.3V. It features parallel mode control, and CMOS- and low voltage transistor to transistor logic (LVTTL)- compatible controls. It is widely used in application such as industrial scanners, test and instrumentation, cellular infrastructure: 5G millimeter wave, military radios, radars, electronic counter measures (ECMs), microwave radios and very small aperture terminals (VSATs) etc.

                                                                                                  • Low insertion loss is 1.4dB typ at (10MHz to 20GHz, TCASE = 25°C)
                                                                                                  • Attenuation accuracy is ±(0.1 + 1.% of state)dB typ at (10MHz to 20GHz, TCASE = 25°C)
                                                                                                  • Step error is ±0.30dB typ at (10MHz to 20GHz, TCASE = 25°C)
                                                                                                  • 0.1dB power compression (P0.1dB) is 25.5dBm typ at (VDD = 3.3V, VSS = -3.3V)
                                                                                                  • Third-order intercept (IP3) is 45dBm typ at (VDD = 3.3V, VSS = -3.3V)
                                                                                                  • Tight distribution in relative phase, no low frequency spurious signals
                                                                                                  • Parallel mode control, CMOS and LVTTL compatible
                                                                                                  • RF amplitude settling time (0.1dB of final RF output) is 175ns typical
                                                                                                  • Operating temperature is -40°C to +105°C
                                                                                                  • Package style is 16-terminal land grid array [LGA]

                                                                                                  Notes

                                                                                                  ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party

                                                                                                  Technical Specifications

                                                                                                  RF Primary Function

                                                                                                  ZigBee Transceiver

                                                                                                  Frequency Max

                                                                                                  60GHz

                                                                                                  Frequency Min

                                                                                                  10MHz

                                                                                                  Frequency Response RF Max

                                                                                                  60GHz

                                                                                                  Attenuation Step Size

                                                                                                  2dB

                                                                                                  Control Step Size

                                                                                                  2dB

                                                                                                  No. of Bits

                                                                                                  4bit

                                                                                                  RF Input Power

                                                                                                  24dBm

                                                                                                  Input Power Max

                                                                                                  24dBm

                                                                                                  Attenuation Typ

                                                                                                  22dB

                                                                                                  IC Case / Package

                                                                                                  LGA-EP

                                                                                                  Operating Temperature Max

                                                                                                  105°C

                                                                                                  Product Range

                                                                                                  -

                                                                                                  SVHC

                                                                                                  No SVHC (25-Jun-2025)

                                                                                                  RF Primary Function

                                                                                                  Zigbee Transceiver

                                                                                                  Frequency Response RF Min

                                                                                                  10MHz

                                                                                                  Frequency Response RF Min

                                                                                                  10MHz

                                                                                                  Frequency Response RF Max

                                                                                                  60GHz

                                                                                                  Insertion Loss

                                                                                                  4.4dB

                                                                                                  Control Step Size

                                                                                                  2dB

                                                                                                  Supply Voltage Min

                                                                                                  3.15V

                                                                                                  Supply Voltage Max

                                                                                                  3.45V

                                                                                                  RF IC Case Style

                                                                                                  LGA-EP

                                                                                                  Control Bits

                                                                                                  4bit

                                                                                                  No. of Pins

                                                                                                  16Pins

                                                                                                  Operating Temperature Min

                                                                                                  -40°C

                                                                                                  MSL

                                                                                                  MSL 3 - 168 hours

                                                                                                  Technical Docs (1)

                                                                                                  Technical Data Sheet EN

                                                                                                  Associated Products

                                                                                                  1 Product Found

                                                                                                  Legislation and Environmental

                                                                                                  US ECCN:EAR99
                                                                                                  EU ECCN:Unknown
                                                                                                  RoHS Compliant:Yes

                                                                                                  RoHS

                                                                                                  RoHS Phthalates Compliant:Yes

                                                                                                  RoHS

                                                                                                  SVHC:No SVHC (25-Jun-2025)
                                                                                                  Download Product Compliance Certificate

                                                                                                  Product Compliance Certificate

                                                                                                  Product traceability
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
                                                                                                  An Avnet Company© 2025 Premier Farnell Limited. All Rights Reserved.